Translators, Level Shifters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
TCA9517DGKRQ1
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
5,519
In Stock
1 : $1.96000
Cut Tape (CT)
2,500 : $0.95261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.9 V ~ 5.25 V
2.7 V ~ 5.25 V
-
-
Open Drain
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SN74LVC11ABQAR
TXU0104BQAR
IC TRANSLATOR UNIDIR 14WQFN
Texas Instruments
823
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.59179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
4
1.08 V ~ 5.5 V
1.08 V ~ 5.5 V
-
-
Tri-State
200Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
14-WFQFN Exposed Pad
14-WQFN (3x2.5)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.