Translators, Level Shifters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,051 In Stock | 1 : $4.32000 Tube | Tube | Active | Voltage Level | Bidirectional | 2 | 8 | 2.7 V ~ 3.6 V | 4.5 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
342 In Stock 8,570 Marketplace | 141 : $3.15241 Bulk 1 : $6.19000 Tube | Bulk Tube | Active | Mixed Signal | Unidirectional | 1 | 1 | - | - | PECL | TTL | Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |