Single IGBTs

Results: 96
Packaging
Tape & Reel (TR)Tube
Product Status
ActiveObsolete
IGBT Type
-PT
Voltage - Collector Emitter Breakdown (Max)
600 V650 V900 V1200 V
Current - Collector (Ic) (Max)
16 A18 A20 A21 A30 A36 A38 A40 A44 A46 A50 A56 A
Current - Collector Pulsed (Icm)
48 A54 A80 A84 A88 A96 A105 A110 A115 A118 A133 A145 A
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 60A1.6V @ 15V, 100A1.7V @ 15V, 100A1.8V @ 15V, 36A1.8V @ 15V, 70A1.85V @ 15V, 24A1.85V @ 15V, 60A1.85V @ 15V, 70A1.9V @ 15V, 100A2V @ 15V, 100A2V @ 15V, 40A2.1V @ 15V, 100A
Power - Max
48 W50 W105 W125 W160 W200 W230 W240 W270 W278 W290 W300 W
Switching Energy
240µJ (on), 110µJ (off)270µJ (on), 230µJ (off)430µJ (on), 350µJ (off)460µJ (on), 180µJ (off)500µJ (on), 270µJ (off)550µJ (on), 500µJ (off)670µJ (on), 740µJ (off)720µJ (on), 330µJ (off)800µJ (on), 470µJ (off)800µJ (on), 700µJ (off)830µJ (on), 360µJ (off)830µJ (on), 640µJ (off)
Gate Charge
13.3 nC18 nC19 nC30 nC37 nC39 nC40 nC44 nC45 nC53 nC64 nC66 nC
Td (on/off) @ 25°C
15ns/68ns16ns/40ns17ns/87ns19ns/130ns19ns/80ns20ns/140ns20ns/73ns20ns/77ns20ns/90ns21ns/75ns22ns/177ns22ns/80ns
Test Condition
360V, 100A, 1Ohm, 15V360V, 36A, 5Ohm, 15V360V, 70A, 2Ohm, 15V400V, 100A, 1Ohm, 15V400V, 10A, 50Ohm, 15V400V, 15A, 20Ohm, 15V400V, 20A, 20Ohm, 15V400V, 24A, 10Ohm, 15V400V, 30A, 10Ohm, 15V400V, 36A, 5Ohm, 15V400V, 50A, 2Ohm, 15V400V, 50A, 3Ohm, 15V
Reverse Recovery Time (trr)
20 ns25 ns28 ns29 ns30 ns34 ns36 ns37 ns38 ns42 ns100 ns110 ns
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
24-PowerSMD, 21 LeadsSOT-227-4, miniBLOCTO-220-3TO-247-2TO-247-3 VariantTO-247-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-264-3, TO-264AATO-268-3, D3PAK (2 Leads + Tab), TO-268AATO-3P-3, SC-65-3
Supplier Device Package
24-SMPDISO247ISOPLUS247™PLUS247™-3PLUS264™SOT-227BTO-220TO-220-3TO-247 (IXTH)TO-247 (IXYH)TO-247AD (IXXH)TO-247ADTO-252AATO-263AA
Stocking Options
Environmental Options
Media
Marketplace Product
96Results
Applied FiltersRemove All

Showing
of 96
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-247-AD-EP-(H)
IXYH50N120C3D1
IGBT 1200V 90A 625W TO247
IXYS
319
In Stock
1 : $21.48000
Tube
Tube
Active-1200 V90 A210 A4V @ 15V, 50A625 W3mJ (on), 1mJ (off)Standard142 nC28ns/133ns600V, 50A, 5Ohm, 15V195 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 (IXTH)
TO-247-AD-EP-(H)
IXYH82N120C3
IGBT 1200V 200A 1250W TO247AD
IXYS
384
In Stock
1 : $30.56000
Tube
Tube
Active-1200 V200 A380 A3.2V @ 15V, 82A1250 W4.95mJ (on), 2.78mJ (off)Standard215 nC29ns/192ns600V, 80A, 2Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247 (IXYH)
TO-264
IXYK120N120C3
IGBT 1200V 240A 1500W TO264
IXYS
270
In Stock
1 : $43.09000
Tube
Tube
Active-1200 V240 A700 A3.2V @ 15V, 120A1500 W6.75mJ (on), 5.1mJ (off)Standard412 nC35ns/176ns600V, 100A, 1Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-264-3, TO-264AATO-264 (IXYK)
TO-220-3
IXYP50N65C3
IGBT 650V 130A 600W TO220
IXYS
1,332
In Stock
1 : $12.06000
Tube
Tube
ActivePT650 V130 A250 A2.1V @ 15V, 36A600 W1.3mJ (on), 370µJ (off)Standard80 nC22ns/80ns400V, 36A, 5Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
TO-247-AD-EP-(H)
IXXH30N60B3D1
IGBT 600V 60A 270W TO247
IXYS
1,389
In Stock
1 : $14.23000
Tube
Tube
ActivePT600 V60 A115 A1.85V @ 15V, 24A270 W550µJ (on), 500µJ (off)Standard39 nC23ns/97ns400V, 24A, 10Ohm, 15V25 ns-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247AD (IXXH)
TO-247-AD-EP-(H)
IXYH50N65C3H1
IGBT 650V 130A 600W TO247
IXYS
224
In Stock
1 : $19.95000
Tube
Tube
ActivePT650 V130 A250 A2.1V @ 15V, 36A600 W1.3mJ (on), 370µJ (off)Standard80 nC22ns/80ns400V, 36A, 5Ohm, 15V120 ns-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247 (IXTH)
IXYK140N90C3
IXYK140N90C3
IGBT 900V 310A 1630W TO264
IXYS
627
In Stock
1 : $33.42000
Tube
Tube
Active-900 V310 A840 A2.7V @ 15V, 140A1630 W4.3mJ (on), 4mJ (off)Standard330 nC40ns/145ns450V, 100A, 1Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-264-3, TO-264AATO-264 (IXYK)
TO-247-AD-EP-(H)
IXYH40N120B3D1
IGBT 1200V 86A 480W TO247
IXYS
306
In Stock
1 : $16.95000
Tube
Tube
Active-1200 V86 A180 A2.9V @ 15V, 40A480 W2.7mJ (on), 1.6mJ (off)Standard87 nC22ns/177ns600V, 40A, 10Ohm, 15V100 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 (IXYH)
TO-247-AD-EP-(H)
IXYH40N90C3D1
IGBT 900V 90A 500W TO247
IXYS
203
In Stock
720
Factory
1 : $17.21000
Tube
Tube
Active-900 V90 A180 A2.5V @ 15V, 40A500 W1.9mJ (on), 1mJ (off)Standard74 nC27ns/78ns450V, 40A, 5Ohm, 15V100 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 (IXTH)
TO-247-AD-EP-(H)
IXYH40N120C3
IGBT 1200V 70A 577W TO247
IXYS
299
In Stock
1 : $17.67000
Tube
Tube
Active-1200 V70 A115 A4V @ 15V, 40A577 W3.9mJ (on), 660µJ (off)Standard85 nC24ns/125ns600V, 40A, 10Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247 (IXTH)
TO-247-AD-EP-(H)
IXYH30N120C3
IGBT 1200V 75A 500W TO247
IXYS
159
In Stock
1 : $18.24000
Tube
Tube
Active-1200 V75 A145 A3.3V @ 15V, 30A500 W2.6mJ (on), 1.1mJ (off)Standard69 nC19ns/130ns600V, 30A, 10Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247 (IXYH)
TO-247-AD-EP-(H)
IXYH100N65C3
IGBT 650V 200A 830W TO247
IXYS
593
In Stock
840
Factory
1 : $18.29000
Tube
Tube
ActivePT650 V200 A420 A2.3V @ 15V, 70A830 W2.15mJ (on), 840µJ (off)Standard164 nC28ns/106ns400V, 50A, 3Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247 (IXTH)
TO-247-AD-EP-(H)
IXYH20N120C3D1
IGBT 1200V 36A 230W TO-247AD
IXYS
299
In Stock
1 : $19.73000
Tube
Tube
Active-1200 V36 A88 A3.4V @ 15V, 20A230 W1.3mJ (on), 500µJ (off)Standard53 nC20ns/90ns600V, 20A, 10Ohm, 15V195 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 (IXTH)
TO-247-AD-EP-(H)
IXYH30N120C3D1
IGBT 1200V 66A 416W TO247
IXYS
510
In Stock
1 : $21.15000
Tube
Tube
Active-1200 V66 A133 A3.3V @ 15V, 30A416 W2.6mJ (on), 1.1mJ (off)Standard69 nC19ns/130ns600V, 30A, 10Ohm, 15V195 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247 (IXTH)
TO-264
IXXK100N60C3H1
IGBT 600V 170A 695W TO264
IXYS
270
In Stock
1 : $40.37000
Tube
Tube
ActivePT600 V170 A340 A2.2V @ 15V, 70A695 W2mJ (on), 950µJ (off)Standard150 nC30ns/90ns360V, 70A, 2Ohm, 15V140 ns-55°C ~ 150°C (TJ)Through HoleTO-264-3, TO-264AATO-264 (IXXK)
TO-247 Plus X
IXYX120N120C3
IGBT 1200V 240A 1500W PLUS247
IXYS
296
In Stock
1 : $55.08000
Tube
Tube
Active-1200 V240 A700 A3.2V @ 15V, 120A1500 W6.75mJ (on), 5.1mJ (off)Standard412 nC35ns/176ns600V, 100A, 1Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3 VariantPLUS247™-3
TO-247-AD-EP-(H)
IXXH30N60C3D1
IGBT 600V 60A 270W TO247
IXYS
285
In Stock
1 : $11.37000
Tube
Tube
ActivePT600 V60 A110 A2.3V @ 15V, 24A270 W500µJ (on), 270µJ (off)Standard37 nC23ns/77ns400V, 24A, 10Ohm, 15V25 ns-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247AD (IXXH)
TO-264
IXYB82N120C3H1
IGBT 1200V 164A 1040W PLUS264
IXYS
150
In Stock
1 : $46.82000
Tube
Tube
Active-1200 V164 A320 A3.2V @ 15V, 82A1040 W4.95mJ (on), 2.78mJ (off)Standard215 nC29ns/192ns600V, 80A, 2Ohm, 15V420 ns-55°C ~ 150°C (TJ)Through HoleTO-264-3, TO-264AAPLUS264™
TO-247-AD-EP-(H)
IXXH50N60B3D1
IGBT 600V 120A 600W TO247
IXYS
295
In Stock
1 : $19.25000
Tube
Tube
ActivePT600 V120 A200 A1.8V @ 15V, 36A600 W670µJ (on), 740µJ (off)Standard70 nC27ns/100ns360V, 36A, 5Ohm, 15V25 ns-Through HoleTO-247-3TO-247AD (IXXH)
TO-247 Plus X
IXYX100N120B3
IGBT 1200V 188A 1150W PLUS247
IXYS
420
In Stock
570
Factory
1 : $39.36000
Tube
Tube
ActivePT1200 V225 A530 A2.6V @ 15V, 100A1150 W7.7mJ (on), 7.1mJ (off)Standard250 nC30ns/153ns600V, 100A, 1Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3 VariantPLUS247™-3
TO-247-AD-EP-(H)
IXYH60N90C3
IGBT 900V 140A 750W C3 TO-247
IXYS
41
In Stock
630
Factory
1 : $13.18000
Tube
Tube
Active-900 V140 A310 A2.7V @ 15V, 60A750 W2.7mJ (on), 1.55mJ (off)Standard107 nC30ns/87ns450V, 60A, 3Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247 (IXTH)
TO-247-AD-EP-(H)
IXGH72N60A3
IGBT 600V 75A 540W TO247
IXYS
22
In Stock
1 : $18.13000
Tube
Tube
ActivePT600 V75 A400 A1.35V @ 15V, 60A540 W1.38mJ (on), 3.5mJ (off)Standard230 nC31ns/320ns480V, 50A, 3Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247AD
TO-264
IXXK100N60B3H1
IGBT 600V 200A 695W TO264
IXYS
100
In Stock
1 : $40.37000
Tube
Tube
ActivePT600 V200 A440 A1.8V @ 15V, 70A695 W1.9mJ (on), 2mJ (off)Standard143 nC30ns/120ns360V, 70A, 2Ohm, 15V140 ns-55°C ~ 150°C (TJ)Through HoleTO-264-3, TO-264AATO-264 (IXXK)
TO-268
IXGT72N60A3
IGBT 600V 75A 540W TO268
IXYS
13
In Stock
1 : $17.96000
Tube
Tube
ActivePT600 V75 A400 A1.35V @ 15V, 60A540 W1.38mJ (on), 3.5mJ (off)Standard230 nC31ns/320ns480V, 50A, 3Ohm, 15V--55°C ~ 150°C (TJ)Surface MountTO-268-3, D3PAK (2 Leads + Tab), TO-268AATO-268AA
TO-247-AD-EP-(H)
IXXH100N60B3
IGBT 600V 220A 830W TO247AD
IXYS
16
In Stock
1 : $24.50000
Tube
Tube
ActivePT600 V220 A480 A1.8V @ 15V, 70A830 W1.9mJ (on), 2mJ (off)Standard143 nC30ns/120ns360V, 70A, 2Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247AD (IXXH)
Showing
of 96

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.