IGBT Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,264 In Stock | 1 : $48.34000 Tube | Tube | Active | PT | Single | 600 V | 112 A | 356 W | 2.5V @ 15V, 62A | 275 µA | 8.01 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP® | |||
220 In Stock | 1 : $56.25000 Tray | - | Tray | Active | - | Half Bridge | 1200 V | 45 A | 215 W | 2.25V @ 15V, 25A | 1 mA | 1.45 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY1B | ||
258 In Stock | 1 : $58.33000 Tube | Tube | Active | Trench | Single | 1200 V | 210 A | 830 W | 2.4V @ 15V, 110A | 50 µA | 5420 pF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
257 In Stock | 1 : $60.21000 Tube | Tube | Active | Trench Field Stop | Single | 1200 V | 281 A | 1087 W | 2.05V @ 15V, 100A | 100 µA | 9.35 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
139 In Stock | 1 : $62.17000 Tube | - | Tube | Active | NPT | Single | 1200 V | 150 A | 660 W | 2.7V @ 15V, 75A | 4 mA | 5.5 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | ||
275 In Stock | 1 : $70.24000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 215 A | 625 W | 2.1V @ 15V, 150A | 100 µA | 9.5 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
94 In Stock | 1 : $126.02000 Tray | - | Tray | Active | Trench Field Stop | Single | 1200 V | 400 A | 2400 W | 2.1V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
32 In Stock | 1 : $143.29000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 600 V | 260 A | 680 W | 1.9V @ 15V, 200A | 5 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
35 In Stock | 1 : $154.75000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 450 A | 1600 W | 2.15V @ 15V, 300A | 5 mA | 19 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
79 In Stock | 1 : $195.86000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 600 V | 500 A | 1250 W | 1.9V @ 15V, 400A | 5 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
115 In Stock | 1 : $202.12000 Tray | Tray | Active | Trench Field Stop | Single | 1200 V | 900 A | 4300 W | 2.1V @ 15V, 900A | 5 mA | 56 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
54 In Stock | 1 : $206.84000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 600 V | 100 A | 335 W | 1.9V @ 15V, 100A | 1 mA | 6.2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
36 In Stock | 1 : $213.43000 Tray | Tray | Not For New Designs | Trench Field Stop | Three Phase Inverter | 1200 V | 100 A | 515 W | 2.2V @ 15V, 100A | 1 mA | 6.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
32 In Stock | 1 : $252.31000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 580 A | 2000 W | 2.15V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
26 In Stock | 1 : $256.54000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1700 V | 400 A | - | 2.3V @ 15V, 400A | 1 mA | 36 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
30 In Stock | 1 : $623.23000 Bulk | - | Bulk | Active | Trench Field Stop | Single | 1700 V | 1100 A | 2900 W | 2.4V @ 15V, 600A | 1 mA | 51 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | D4 | D4 | ||
2 In Stock 183 Marketplace | 1 : $1,317.11000 Bulk 1 : $1,139.81000 Tray | Bulk Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 1500 A | - | 2.15V @ 15V, 1.5kA | 5 mA | - | Standard | Yes | -40°C ~ 175°C | Chassis Mount | Module | AG-PRIME3+-5 | |||
0 In Stock 51 Marketplace Check Lead Time | 1 : $3,068.13000 Bulk 1 : $2,655.12000 Tray | Bulk Tray | Active | Trench Field Stop | Full Bridge | 3300 V | 1500 A | 17000 W | 3.1V @ 15V, 1500A | 5 mA | 280 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
863 In Stock | 1 : $15.66000 Cut Tape (CT) 500 : $8.98662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Three Phase Inverter | 600 V | - | 15 W | 1.62V @ 15V, 2A | - | - | Standard | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 23-PowerSMD Module, Gull Wing | 23-SOP | |||
299 In Stock | 1 : $39.00000 Tube | Tube | Active | PT | Single | 650 V | 215 A | 750 W | 2.1V @ 15V, 110A | 50 µA | 3.65 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
145 In Stock | 1 : $53.43000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 124 A | 379 W | 2.1V @ 15V, 75A | 200 µA | 4.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
183 In Stock | 1 : $54.54000 Tube | Tube | Active | - | Single | 1200 V | 240 A | 1200 W | 3.2V @ 15V, 120A | 25 µA | - | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B - miniBLOC | |||
1,752 In Stock | 1 : $57.84000 Tube | Tube | Active | PT | Single | 600 V | 320 A | 735 W | 1.25V @ 15V, 100A | 150 µA | 18 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
720 In Stock | 1 : $75.57000 Tube | Tube | Active | PT | Single | 600 V | 300 A | 830 W | 1.5V @ 15V, 100A | 50 µA | 26 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
22 In Stock 30 Marketplace | 6 : $83.62000 Bulk 1 : $87.23000 Tray | - | Bulk Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 54 A | 215 W | 2.25V @ 15V, 35A | 1 mA | 2 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module |