IGBT Modules

Results: 2
Configuration
Half BridgeThree Phase Inverter
Current - Collector (Ic) (Max)
100 A225 A
Power - Max
565 W1470 W
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 100A17.5V @ 15V, 225A
Input Capacitance (Cies) @ Vce
20.5 nF @ 10 V55 nF @ 10 V
Input
StandardThree Phase Bridge Rectifier
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Configuration
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Power - Max
Vce(on) (Max) @ Vge, Ic
Current - Collector Cutoff (Max)
Input Capacitance (Cies) @ Vce
Input
NTC Thermistor
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IGBT MOD 1200V 225A 1470W
CM225DX-24T
IGBT MOD 1200V 225A 1470W
Powerex Inc.
0
In Stock
10 : $110.82900
Bulk
Bulk
Discontinued at Digi-Key
-
Half Bridge
1200 V
225 A
1470 W
17.5V @ 15V, 225A
1 mA
55 nF @ 10 V
Standard
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
IGBT MOD 1200V 100A 565W
CM100TX-24T
IGBT MOD 1200V 100A 565W
Powerex Inc.
0
In Stock
10 : $130.37300
Bulk
Bulk
Discontinued at Digi-Key
-
Three Phase Inverter
1200 V
100 A
565 W
1.95V @ 15V, 100A
1 mA
20.5 nF @ 10 V
Three Phase Bridge Rectifier
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
Showing
of 2

IGBT Modules


Insulated-gate bipolar transistors (IGBTs) are three-terminal power semiconductor devices primarily used as electronic switches that combine high efficiency and fast switching. As modules, IGBTs are configured as asymmetrical bridges, boost, buck and brake choppers, full-bridge, three-level and three-phase inverters. Some have built-in NTC thermistors for temperature monitoring. IGBT modules are differentiated by max power, collector current, collector-emitter breakdown voltage and configuration.