Alpha & Omega Semiconductor Inc. Single FETs, MOSFETs

Results: 1,488
Series
-*AlphaMOSAlphaSGT2™AlphaSGT™aMOS5™aMOS™SDMOS™SRFET™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
8 V12 V20 V25 V30 V33 V36 V38 V40 V45 V55 V60 V
Current - Continuous Drain (Id) @ 25°C
34mA (Ta)40mA (Ta)500mA (Ta)520mA (Ta), 12A (Tc)650mA (Ta)650mA (Ta), 8A (Tc)700mA (Ta)900mA (Ta), 2.5A (Tc)1A (Ta)1.1A (Ta), 4.6A (Tc)1.2A (Ta)1.2A (Ta), 4A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V1.5V, 4.5V1.8V, 10V1.8V, 4.5V2.5V, 10V2.5V, 4.5V4V, 10V4.5V, 10V4.5V, 20V5V, 10V5V, 20V6V
Rds On (Max) @ Id, Vgs
0.58mOhm @ 20A, 10V0.62mOhm @ 20A, 10V0.68mOhm @ 20A, 10V0.7mOhm @ 20A, 10V0.73mOhm @ 20A, 10V0.85mOhm @ 20A, 10V0.95mOhm @ 20A, 10V0.99mOhm @ 20A, 10V1mOhm @ 20A, 10V1.05mOhm @ 20A, 10V1.1mOhm @ 20A, 10V1.15mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
650mV @ 250µA700mV @ 250µA710mV @ 1A750mV @ 250µA800mV @ 250µA850mV @ 250µA900mV @ 250µA950mV @ 250µA1V @ 1mA1V @ 250µA1.1V @ 250µA1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.15 nC @ 10 V0.75 nC @ 4.5 V0.85 nC @ 4.5 V0.9 nC @ 10 V1 nC @ 4.5 V1.44 nC @ 4.5 V1.5 nC @ 10 V1.57 nC @ 4.5 V3.2 nC @ 4.5 V3.3 nC @ 4.5 V3.5 nC @ 4.5 V3.6 nC @ 4.5 V
Vgs (Max)
±5V6V±8V±12V+15V, -5V±16V+18V, -8V±20V20V±25V±30V-
Input Capacitance (Ciss) (Max) @ Vds
6 pF @ 25 V9.5 pF @ 25 V15 pF @ 25 V27 pF @ 30 V45 pF @ 10 V50 pF @ 10 V62.5 pF @ 10 V100 pF @ 10 V100 pF @ 50 V101 pF @ 10 V114 pF @ 10 V139 pF @ 100 V
FET Feature
-Schottky Diode (Body)Schottky Diode (Isolated)
Power Dissipation (Max)
280mW (Ta)350mW (Ta)450mW (Ta)550mW (Ta)570mW (Ta)600mW (Ta)630mW (Ta)800mW (Ta)900mW (Ta)1W (Ta)1.1W (Ta)1.15W (Ta)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-50°C ~ 175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountThrough Hole
Supplier Device Package
3-DFN (1.0 x 0.60)4-AlphaDFN (0.97x0.97)4-AlphaDFN (1.57x1.57)4-DFN (8x8)4-WLCSP (1.6x1.6)6-DFN (1.6x1.6)6-DFN (2x2)6-TSOP8-DFN (2x2)8-DFN (3x2)8-DFN (3x3)8-DFN (5x6)
Package / Case
3-PowerSMD, Flat Leads3-SMD, SOT-23-3 Variant3-UFDFN4-PowerTSFN4-SMD, No Lead4-UFBGA, WLCSP6-PowerUFDFN6-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad6-WDFN Exposed Pad8-PowerSFN8-PowerSMD, Flat Leads
Stocking Options
Environmental Options
Media
Marketplace Product
1,488Results
Applied FiltersRemove All

Showing
of 1,488
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AO3422
AO3414
MOSFET N-CH 20V 3A SOT23-3L
Alpha & Omega Semiconductor Inc.
691,975
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
1.8V, 4.5V
50mOhm @ 4.2A, 4.5V
1V @ 250µA
6.2 nC @ 4.5 V
±8V
436 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AO3422
AO3403
MOSFET P-CH 30V 2.6A SOT23-3L
Alpha & Omega Semiconductor Inc.
34,341
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
2.5V, 10V
115mOhm @ 2.6A, 10V
1.4V @ 250µA
7.2 nC @ 10 V
±12V
315 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
30,121
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
50mOhm @ 4A, 10V
1.5V @ 250µA
16 nC @ 10 V
±12V
340 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
AO3421E
MOSFET P-CH 30V 3A SOT23-3L
Alpha & Omega Semiconductor Inc.
1,054,033
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
4.5V, 10V
95mOhm @ 3A, 10V
2.5V @ 250µA
8 nC @ 10 V
±20V
215 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AO3422
AO3419
MOSFET P-CH 20V 3.5A SOT23-3L
Alpha & Omega Semiconductor Inc.
280,754
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.5A (Ta)
1.8V, 10V
85mOhm @ 3.5A, 10V
1.4V @ 250µA
4.4 nC @ 4.5 V
±12V
400 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AO3422
AO3407A
MOSFET P-CH 30V 4.3A SOT23-3L
Alpha & Omega Semiconductor Inc.
770,844
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
48mOhm @ 4.3A, 10V
3V @ 250µA
16 nC @ 10 V
±20V
830 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AO3422
AO3401A
MOSFET P-CH 30V 4A SOT23-3L
Alpha & Omega Semiconductor Inc.
702,895
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
44mOhm @ 4.3A, 10V
1.3V @ 250µA
12.2 nC @ 4.5 V
±12V
1200 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AO3422
AO3400A
MOSFET N-CH 30V 5.7A SOT23-3L
Alpha & Omega Semiconductor Inc.
663,313
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
2.5V, 10V
26.5mOhm @ 5.7A, 10V
1.5V @ 250µA
7 nC @ 4.5 V
±12V
630 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AO3422
AO3424
MOSFET N-CH 30V 3.8A SOT23-3L
Alpha & Omega Semiconductor Inc.
91,224
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
2.5V, 10V
80mOhm @ 2A, 10V
1.8V @ 250µA
3.2 nC @ 4.5 V
±12V
270 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AO3422
AO3418
MOSFET N-CH 30V 3.8A SOT23-3L
Alpha & Omega Semiconductor Inc.
71,743
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
2.5V, 10V
60mOhm @ 3.8A, 10V
1.8V @ 250µA
3.2 nC @ 4.5 V
±12V
270 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AO3422
AO3402
MOSFET N-CH 30V 4A SOT23-3L
Alpha & Omega Semiconductor Inc.
19,076
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
55mOhm @ 4A, 10V
1.4V @ 250µA
4.34 nC @ 4.5 V
±12V
390 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
AOSS32136C
MOSFET N-CH 20V 6.5A SOT23-3
Alpha & Omega Semiconductor Inc.
193,862
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
2.5V, 4.5V
20mOhm @ 6.5A, 4.5V
1.25V @ 250µA
14 nC @ 4.5 V
±12V
660 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
AO3415A
MOSFET P-CH 20V 5A SOT23-3L
Alpha & Omega Semiconductor Inc.
154,016
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
1.5V, 4.5V
45mOhm @ 4A, 4.5V
900mV @ 250µA
11 nC @ 4.5 V
±8V
940 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AO3422
AO3416
MOSFET N-CH 20V 6.5A SOT23-3L
Alpha & Omega Semiconductor Inc.
704,975
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.11680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
1.8V, 4.5V
22mOhm @ 6.5A, 4.5V
1V @ 250µA
16 nC @ 4.5 V
±8V
1160 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
AO3442
MOSFET N-CH 100V 1A SOT23-3L
Alpha & Omega Semiconductor Inc.
231,657
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.15599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
100 V
1A (Ta)
4.5V, 10V
630mOhm @ 1A, 10V
2.9V @ 250µA
6 nC @ 10 V
±20V
100 pF @ 50 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AO3422
AO3422
MOSFET N-CH 55V 2.1A SOT23-3
Alpha & Omega Semiconductor Inc.
916,897
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.15996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
2.1A (Ta)
2.5V, 4.5V
160mOhm @ 2.1A, 4.5V
2V @ 250µA
3.3 nC @ 4.5 V
±12V
300 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SC-70, SOT-323
AO7400
MOSFET N-CH 30V 1.7A SC70-3
Alpha & Omega Semiconductor Inc.
223,796
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.15798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
1.7A (Ta)
2.5V, 10V
85mOhm @ 1.5A, 10V
1.4V @ 250µA
4.82 nC @ 4.5 V
±12V
390 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3
SC-70, SOT-323
359,052
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.17372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Ta)
4.5V, 10V
140mOhm @ 2A, 10V
2.7V @ 250µA
3.8 nC @ 10 V
±20V
250 pF @ 50 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
AON7296
AON7400A
MOSFET N-CH 30V 15A/40A 8DFN
Alpha & Omega Semiconductor Inc.
19,808
In Stock
1 : $0.74000
Cut Tape (CT)
5,000 : $0.19615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Ta), 40A (Tc)
4.5V, 10V
7.5mOhm @ 20A, 10V
2.5V @ 250µA
24 nC @ 10 V
±20V
1380 pF @ 15 V
-
3.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
235,621
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.21051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
24A (Tc)
4.5V, 10V
16.5mOhm @ 12A, 10V
2.3V @ 250µA
34 nC @ 10 V
±25V
1180 pF @ 15 V
-
4.1W (Ta), 24W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
9,870
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.24201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta)
4.5V, 10V
17mOhm @ 11A, 10V
2.3V @ 250µA
34 nC @ 10 V
±25V
1180 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
72,853
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.28226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4.5V, 10V
44mOhm @ 6A, 10V
2.5V @ 250µA
12 nC @ 10 V
±20V
426 pF @ 30 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-UDFN Exposed Pad
21,524
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.27863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
20A (Ta)
4.5V, 10V
5.8mOhm @ 20A, 10V
2.2V @ 250µA
22.5 nC @ 10 V
±20V
951 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
6-DFN
AON2290
MOSFET N CH 100V 4.5A DFN 2X2B
Alpha & Omega Semiconductor Inc.
220,124
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.24605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
4.5A (Ta)
4.5V, 10V
72mOhm @ 4.5A, 10V
2.8V @ 250µA
12 nC @ 10 V
±20V
415 pF @ 50 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-UDFN Exposed Pad
26,021
In Stock
1 : $0.99000
Cut Tape (CT)
2,500 : $0.29196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
40A (Tc)
4.5V, 10V
22mOhm @ 12A, 10V
3V @ 250µA
41 nC @ 10 V
±20V
1870 pF @ 20 V
-
2.5W (Ta), 62.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 1,488

Alpha & Omega Semiconductor Inc. Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.