8-SOIC (0.154", 3.90mm Width) Single FETs, MOSFETs

Results: 1,881
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Power Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorFairchild SemiconductorGoford SemiconductorGood-Ark SemiconductorHarris CorporationInfineon TechnologiesInternational Rectifier
Series
-*448AlphaMOSAlphaSGT2™AlphaSGT™DeepGATE™, STripFET™DeepGATE™, STripFET™ H6DeepGATE™, STripFET™ VIFETKY™HEXFET®LITTLE FOOT®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Drain to Source Voltage (Vdss)
8 V12 V14 V15 V16 V16.5 V20 V25 V28 V30 V36 V38 V
Current - Continuous Drain (Id) @ 25°C
86mA (Tj)200mA (Ta)250mA (Ta)250mA (Tc)260mA (Tj)270mA (Ta)300mA (Ta)300mA (Tc)500mA (Ta)500mA (Tc)630mA (Tc)700mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 10V1.8V, 4.5V1.95V, 4.5V2V, 5V2.5V, 10V2.5V, 4.5V2.7V, 10V2.7V, 4.5V2.8V, 10V2.8V, 4.5V4V, 10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 20A, 4.5V2mOhm @ 15A, 10V2.4mOhm @ 15A, 10V2.4mOhm @ 18A, 10V2.45mOhm @ 27A, 4.5V2.5mOhm @ 20A, 10V2.6mOhm @ 15A, 10V2.7mOhm @ 15A, 4.5V2.7mOhm @ 20A, 10V2.7mOhm @ 25A, 10V2.7mOhm @ 25A, 4.5V2.75mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
400mV @ 250µA (Min)450mV @ 250µA (Min)600mV @ 1mA (Typ)600mV @ 250µA (Min)600mV @ 500µA (Min)700mV @ 1mA (Typ)700mV @ 250µA700mV @ 250µA (Min)800mV @ 250µA800mV @ 250µA (Min)800mV @ 850µA850mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 5 V3.2 nC @ 10 V3.5 nC @ 4.5 V3.5 nC @ 5 V4 nC @ 4.5 V4 nC @ 10 V4.1 nC @ 4.5 V4.2 nC @ 4.5 V4.3 nC @ 4.5 V4.3 nC @ 10 V4.4 nC @ 4.5 V4.5 nC @ 4.5 V
Vgs (Max)
+2V, -15V±8V±9V±10V±12V+16V, -20V±16V16V±18V+20V, -12V+20V, -16V+20V, -25V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V65 pF @ 25 V94 pF @ 25 V150 pF @ 25 V156 pF @ 25 V182 pF @ 10 V185 pF @ 25 V205 pF @ 15 V208 pF @ 50 V210 pF @ 10 V225 pF @ 25 V235 pF @ 15 V
FET Feature
-Schottky Diode (Body)Schottky Diode (Isolated)
Power Dissipation (Max)
650mW (Ta)680mW (Ta)710mW (Ta)730mW (Ta)740mW (Ta)750mW (Ta)770mW (Ta)780mW (Ta)790mW (Ta)791mW (Ta)800mW (Ta)810mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)150°C150°C (TJ)175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
8-SO8-SOIC8-SOP8-SOP-JPG-DSO-8PG-DSO-8-6PG-DSO-8-902
Stocking Options
Environmental Options
Media
Marketplace Product
1,881Results
Applied FiltersRemove All

Showing
of 1,881
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
SI4435FDY-T1-GE3
MOSFET P-CH 30V 12.6A 8SOIC
Vishay Siliconix
30,590
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.18964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12.6A (Tc)
4.5V, 10V
19mOhm @ 9A, 10V
2.2V @ 250µA
42 nC @ 10 V
±20V
1500 pF @ 15 V
-
4.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
9,870
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.24201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta)
4.5V, 10V
17mOhm @ 11A, 10V
2.3V @ 250µA
34 nC @ 10 V
±25V
1180 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
IRF8707TRPBF
MOSFET N-CH 30V 11A 8SO
Infineon Technologies
9,309
In Stock
1 : $0.90000
Cut Tape (CT)
4,000 : $0.24962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta)
4.5V, 10V
11.9mOhm @ 11A, 10V
2.35V @ 25µA
9.3 nC @ 4.5 V
±20V
760 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
21,524
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.27863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
20A (Ta)
4.5V, 10V
5.8mOhm @ 20A, 10V
2.2V @ 250µA
22.5 nC @ 10 V
±20V
951 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SO
DMT6016LSS-13
MOSFET N-CH 60V 9.2A 8SO
Diodes Incorporated
34,540
In Stock
457,500
Factory
1 : $0.99000
Cut Tape (CT)
2,500 : $0.29031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.2A (Ta)
4.5V, 10V
18mOhm @ 10A, 10V
2.5V @ 250µA
17 nC @ 10 V
±20V
864 pF @ 30 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
169,485
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.29308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
10A (Ta)
4.5V, 10V
10mOhm @ 10A, 10V
3V @ 250µA
37 nC @ 10 V
±20V
1950 pF @ 20 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
IRF9393TRPBF
MOSFET P-CH 30V 9.2A 8SO
Infineon Technologies
19,346
In Stock
1 : $1.08000
Cut Tape (CT)
4,000 : $0.30476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9.2A (Ta)
10V, 20V
13.3mOhm @ 9.2A, 20V
2.4V @ 25µA
38 nC @ 10 V
±25V
1110 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4447ADY-T1-GE3
MOSFET P-CH 40V 7.2A 8SO
Vishay Siliconix
11,223
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.32114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
7.2A (Tc)
4.5V, 10V
45mOhm @ 5A, 10V
2.5V @ 250µA
38 nC @ 10 V
±20V
970 pF @ 20 V
-
4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
FDS86242
FDS8884
MOSFET N-CH 30V 8.5A 8SOIC
onsemi
20,071
In Stock
1 : $1.11000
Cut Tape (CT)
2,500 : $0.32900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
23mOhm @ 8.5A, 10V
2.5V @ 250µA
13 nC @ 10 V
±20V
635 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS9435A
MOSFET P-CH 30V 5.3A 8SOIC
onsemi
31,065
In Stock
1 : $1.23000
Cut Tape (CT)
2,500 : $0.36988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5.3A (Ta)
4.5V, 10V
50mOhm @ 5.3A, 10V
3V @ 250µA
14 nC @ 10 V
±25V
528 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
33,461
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.36740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
6V, 20V
11mOhm @ 12A, 20V
3V @ 250µA
39 nC @ 10 V
±25V
2600 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS4435BZ
MOSFET P-CH 30V 8.8A 8SOIC
onsemi
9,518
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.37555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
40 nC @ 10 V
±25V
1845 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
IRF8736TRPBF
MOSFET N-CH 30V 18A 8SO
Infineon Technologies
33,179
In Stock
1 : $1.26000
Cut Tape (CT)
4,000 : $0.35960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
18A (Ta)
4.5V, 10V
4.8mOhm @ 18A, 10V
2.35V @ 50µA
26 nC @ 4.5 V
±20V
2315 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
19,069
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.37610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
14A (Ta)
4.5V, 10V
11.5mOhm @ 14A, 10V
3V @ 250µA
22 nC @ 10 V
±20V
1920 pF @ 20 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4431CDY-T1-GE3
MOSFET P-CH 30V 9A 8SO
Vishay Siliconix
37,279
In Stock
1 : $1.32000
Cut Tape (CT)
2,500 : $0.39952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
32mOhm @ 7A, 10V
2.5V @ 250µA
38 nC @ 10 V
±20V
1006 pF @ 15 V
-
2.5W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
FDS86242
NDS9407
MOSFET P-CH 60V 3A 8SOIC
onsemi
7,412
In Stock
1 : $1.32000
Cut Tape (CT)
2,500 : $0.39777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
150mOhm @ 3A, 10V
3V @ 250µA
22 nC @ 10 V
±20V
732 pF @ 30 V
-
2.5W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS8896
MOSFET N-CH 30V 15A 8SOIC
onsemi
13,263
In Stock
15,000
Factory
1 : $1.35000
Cut Tape (CT)
2,500 : $0.40739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Ta)
4.5V, 10V
6mOhm @ 15A, 10V
2.5V @ 250µA
67 nC @ 10 V
±20V
2525 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4403CDY-T1-GE3
MOSFET P-CH 20V 13.4A 8SO
Vishay Siliconix
9,018
In Stock
1 : $1.35000
Cut Tape (CT)
2,500 : $0.41004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
13.4A (Tc)
1.8V, 4.5V
15.5mOhm @ 9A, 4.5V
1V @ 250µA
90 nC @ 8 V
±8V
2380 pF @ 10 V
-
5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
IRF7205TRPBF
MOSFET P-CH 30V 4.6A 8SO
Infineon Technologies
11,534
In Stock
1 : $1.38000
Cut Tape (CT)
4,000 : $0.39869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.6A (Ta)
4.5V, 10V
70mOhm @ 4.6A, 10V
3V @ 250µA
40 nC @ 10 V
±20V
870 pF @ 10 V
-
2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8 SO
DMP4015SSS-13
MOSFET P-CH 40V 9.1A 8SO
Diodes Incorporated
9,734
In Stock
1 : $1.38000
Cut Tape (CT)
2,500 : $0.42224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
9.1A (Ta)
4.5V, 10V
11mOhm @ 9.8A, 10V
2.5V @ 250µA
47.5 nC @ 5 V
±25V
4234 pF @ 20 V
-
1.45W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8 SO
DMP6023LSS-13
MOSFET P-CH 60V 6.6A 8SO
Diodes Incorporated
10,895
In Stock
1 : $1.41000
Cut Tape (CT)
2,500 : $0.43232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
6.6A (Ta)
4.5V, 10V
25mOhm @ 5A, 10V
3V @ 250µA
53.1 nC @ 10 V
±20V
2569 pF @ 30 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
AO4828
AO4421
MOSFET P-CH 60V 6.2A 8SOIC
Alpha & Omega Semiconductor Inc.
274,331
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.42606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
6.2A (Ta)
4.5V, 10V
40mOhm @ 6.2A, 10V
3V @ 250µA
55 nC @ 10 V
±20V
2900 pF @ 30 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4401DDY-T1-GE3
MOSFET P-CH 40V 16.1A 8SO
Vishay Siliconix
17,428
In Stock
1 : $1.45000
Cut Tape (CT)
2,500 : $0.44482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16.1A (Tc)
4.5V, 10V
15mOhm @ 10.2A, 10V
2.5V @ 250µA
95 nC @ 10 V
±20V
3007 pF @ 20 V
-
2.5W (Ta), 6.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
42,628
In Stock
1 : $1.52000
Cut Tape (CT)
3,000 : $0.46007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
10A (Ta)
4.5V, 10V
15mOhm @ 10A, 10V
2.5V @ 250µA
55 nC @ 10 V
±20V
3000 pF @ 20 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS6675BZ
MOSFET P-CH 30V 11A 8SOIC
onsemi
18,593
In Stock
1 : $1.55000
Cut Tape (CT)
2,500 : $0.47703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta)
4.5V, 10V
13mOhm @ 11A, 10V
3V @ 250µA
62 nC @ 10 V
±25V
2470 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 1,881

8-SOIC (0.154", 3.90mm Width) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.