8-PowerTDFN Single FETs, MOSFETs

Results: 1,834
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Power Inc.Comchip TechnologyDiodes IncorporatedDiotec SemiconductorFairchild SemiconductorGoford SemiconductorGood-Ark SemiconductorInfineon TechnologiesInternational RectifierMicro Commercial CoMicrochip Technology
Series
-*448Automotive, AEC-Q101Cool MOS™DUAL COOL®Dual Cool™Dual Cool™, PowerTrench®Dual Cool™, PowerTrench®, SyncFET™EEFGT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
12 V15 V20 V24 V25 V30 V34 V40 V45 V60 V65 V75 V
Current - Continuous Drain (Id) @ 25°C
1.35A (Ta), 6.7A (Tc)2.3A (Tc)3A (Tc)3.2A (Ta), 20A (Tc)3.4A (Ta)3.4A (Ta), 9.5A (Tc)3.6A (Tc)3.8A (Tc)4A (Ta)4A (Ta), 24A (Tc)4.2A (Tc)4.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V2.5V, 4.5V2.5V, 8V3V, 8V3.2V, 10V3.3V, 10V4.5V, 10V4.5V, 7V4.5V, 8V5V, 10V6V6V, 10V
Rds On (Max) @ Id, Vgs
0.29mOhm @ 50A, 10V0.35mOhm @ 50A, 10V0.4mOhm @ 50A, 10V0.42mOhm @ 50A, 10V0.44mOhm @ 88A, 10V0.45mOhm @ 30A, 10V0.45mOhm @ 30A, 7V0.45mOhm @ 50A, 10V0.47mOhm @ 50A, 10V0.48mOhm @ 50A, 10V0.49mOhm @ 50A, 10V0.52mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 100µA1V @ 250µA1.1V @ 250µA1.1V @ 50µA1.2V @ 110µA1.2V @ 200µA1.2V @ 250µA1.2V @ 350µA1.3V @ 250µA1.4V @ 250µA1.45V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.1 nC @ 4.5 V3.2 nC @ 4.5 V3.4 nC @ 4.5 V3.5 nC @ 10 V3.6 nC @ 4.5 V3.8 nC @ 4.5 V4.3 nC @ 4.5 V4.6 nC @ 10 V4.9 nC @ 10 V5 nC @ 4.5 V5 nC @ 10 V5.1 nC @ 4.5 V
Vgs (Max)
-10V6V±7V±8V+10V, -8V±10V±12V+16V, -12V±16V±18V+20V, -12V+20V, -16V+20V, -8V±20V
Input Capacitance (Ciss) (Max) @ Vds
87.7 pF @ 400 V110 pF @ 400 V140 pF @ 100 V157 pF @ 400 V169 pF @ 400 V200 pF @ 100 V203 pF @ 400 V225 pF @ 100 V230 pF @ 400 V266 pF @ 50 V328 pF @ 100 V344 pF @ 400 V
FET Feature
-Schottky Diode (Body)
Power Dissipation (Max)
800mW (Ta)800mW (Ta), 170W (Tc)830mW (Ta), 104.2W (Tc)900mW (Ta), 86.2W (Tc)960mW (Ta), 170W (Tc)960mW (Ta), 210W (Tc)1W (Ta), 78W (Tc)1.1W (Ta)1.16W (Ta)1.18W (Ta)1.2W (Ta)1.2W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 100°C-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)150°C150°C (TJ)175°C-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
5-DFN (5x6) (8-SOFL)8-DFN (4.9x5.75)8-DFN (5.1x6.3)8-DFN (5.2x5.86)8-DFN (5x6)8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical)8-DFN (5x6) Dual Flag (SO8FL-Dual)8-DFN (8x8)8-DFNW (5.2x6.3)8-DFNW (8.3x8.4)8-HSOP8-PDFN (3.3x3.3)
Stocking Options
Environmental Options
Media
Marketplace Product
1,834Results
Applied FiltersRemove All

Showing
of 1,834
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
IRFHM9331TRPBF
MOSFET P-CH 30V 11A/24A PQFN
Infineon Technologies
10,262
In Stock
1 : $1.30000
Cut Tape (CT)
4,000 : $0.37462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 24A (Tc)
10V, 20V
10mOhm @ 11A, 20V
2.4V @ 25µA
48 nC @ 10 V
±25V
1543 pF @ 25 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PQFN (3x3)
8-PowerTDFN
PG-TDSON-8-5
BSC093N04LSGATMA1
MOSFET N-CH 40V 13A/49A TDSON
Infineon Technologies
47,095
In Stock
1 : $1.36000
Cut Tape (CT)
5,000 : $0.38924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
13A (Ta), 49A (Tc)
4.5V, 10V
9.3mOhm @ 40A, 10V
2V @ 14µA
24 nC @ 10 V
±20V
1900 pF @ 20 V
-
2.5W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
8-Power TDFN
IAUZ20N08S5L300ATMA1
MOSFET N-CH 80V 20A 8TSDSON-32
Infineon Technologies
9,621
In Stock
1 : $1.36000
Cut Tape (CT)
5,000 : $0.38776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
20A (Tc)
4.5V, 10V
30mOhm @ 10A, 10V
2V @ 8µA
10.5 nC @ 10 V
±20V
599 pF @ 40 V
-
30W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TSDSON-8-32
8-PowerTDFN
8 PowerTDFN
BSZ065N03LSATMA1
MOSFET N-CH 30V 12A/40A TSDSON
Infineon Technologies
15,241
In Stock
1 : $1.41000
Cut Tape (CT)
5,000 : $0.40626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta), 40A (Tc)
4.5V, 10V
6.5mOhm @ 20A, 10V
2V @ 250µA
10 nC @ 10 V
±20V
670 pF @ 15 V
-
2.1W (Ta), 26W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
11,487
In Stock
1 : $1.45000
Cut Tape (CT)
5,000 : $0.42452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
60A (Tc)
4.5V, 10V
4.02mOhm @ 30A, 10V
2V @ 14µA
20 nC @ 10 V
±16V
1179 pF @ 25 V
-
42W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8
8-PowerTDFN
PG-TDSON-8-5
BSC050NE2LSATMA1
MOSFET N-CH 25V 39A/58A TDSON
Infineon Technologies
10,966
In Stock
1 : $1.45000
Cut Tape (CT)
5,000 : $0.41958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
39A (Ta), 58A (Tc)
4.5V, 10V
5mOhm @ 30A, 10V
2V @ 250µA
10.4 nC @ 10 V
±20V
760 pF @ 12 V
-
2.5W (Ta), 28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
PG-TDSON-8-5
BSC340N08NS3GATMA1
MOSFET N-CH 80V 7A/23A TDSON-8-5
Infineon Technologies
86,087
In Stock
1 : $1.48000
Cut Tape (CT)
5,000 : $0.43401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
7A (Ta), 23A (Tc)
6V, 10V
34mOhm @ 12A, 10V
3.5V @ 12µA
9.1 nC @ 10 V
±20V
756 pF @ 40 V
-
2.5W (Ta), 32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
PG-TDSON-8-5
BSC059N04LSGATMA1
MOSFET N-CH 40V 16A/73A TDSON
Infineon Technologies
46,649
In Stock
1 : $1.52000
Cut Tape (CT)
5,000 : $0.45084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
16A (Ta), 73A (Tc)
4.5V, 10V
5.9mOhm @ 50A, 10V
2V @ 23µA
40 nC @ 10 V
±20V
3200 pF @ 20 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
PG-TSDSON-8
BSZ086P03NS3EGATMA1
MOSFET P-CH 30V 13.5A/40A TSDSON
Infineon Technologies
16,174
In Stock
1 : $1.52000
Cut Tape (CT)
5,000 : $0.43519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
13.5A (Ta), 40A (Tc)
6V, 10V
8.6mOhm @ 20A, 10V
3.1V @ 105µA
57.5 nC @ 10 V
±25V
4785 pF @ 15 V
-
2.1W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
20,420
In Stock
1 : $1.55000
Cut Tape (CT)
5,000 : $0.46084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
80A (Tc)
7V, 10V
3.68mOhm @ 40A, 10V
3V @ 18µA
22 nC @ 10 V
±20V
1338 pF @ 25 V
-
50W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8
8-PowerTDFN
PG-TSDSON-8
BSZ097N04LSGATMA1
MOSFET N-CH 40V 12A/40A 8TSDSON
Infineon Technologies
7,864
In Stock
1 : $1.55000
Cut Tape (CT)
5,000 : $0.45991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Ta), 40A (Tc)
4.5V, 10V
9.7mOhm @ 20A, 10V
2V @ 14µA
24 nC @ 10 V
±20V
1900 pF @ 20 V
-
2.1W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
5,522
In Stock
1 : $1.55000
Cut Tape (CT)
5,000 : $0.46084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
80A (Tc)
4.5V, 10V
3.29mOhm @ 40A, 10V
2V @ 18µA
25 nC @ 10 V
±16V
1515 pF @ 25 V
-
50W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8
8-PowerTDFN
CSD1632x Series 8-SON
CSD17308Q3
MOSFET N-CH 30V 14A/44A 8VSON
Texas Instruments
27,389
In Stock
1 : $1.57000
Cut Tape (CT)
2,500 : $0.48268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
14A (Ta), 44A (Tc)
3V, 8V
10.3mOhm @ 10A, 8V
1.8V @ 250µA
5.1 nC @ 4.5 V
+10V, -8V
700 pF @ 15 V
-
2.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
8 PowerTDFN
BSZ100N06NSATMA1
MOSFET N-CH 60V 40A TSDSON
Infineon Technologies
5,784
In Stock
1 : $1.57000
Cut Tape (CT)
5,000 : $0.46768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
40A (Tc)
6V, 10V
10mOhm @ 20A, 10V
3.3V @ 14µA
15 nC @ 10 V
±20V
1075 pF @ 30 V
-
2.1W (Ta), 36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
PG-TDSON-8-53
IAUC24N10S5L300ATMA1
MOSFET N-CH 100V 24A TDSON-8-33
Infineon Technologies
12,642
In Stock
1 : $1.61000
Cut Tape (CT)
5,000 : $0.46404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
24A (Tc)
4.5V, 10V
30mOhm @ 12A, 10V
2.2V @ 12µA
11 nC @ 10 V
±20V
670 pF @ 50 V
-
38W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8-33
8-PowerTDFN
8 PowerTDFN
BSZ099N06LS5ATMA1
MOSFET N-CH 60V 46A TSDSON
Infineon Technologies
15,532
In Stock
1 : $1.63000
Cut Tape (CT)
5,000 : $0.48840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
46A (Tc)
4.5V, 10V
9.9mOhm @ 20A, 10V
2.3V @ 14µA
3.1 nC @ 4.5 V
±20V
1300 pF @ 30 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
PG-TDSON-8-7
BSC097N06NSATMA1
MOSFET N-CH 60V 46A TDSON-8-6
Infineon Technologies
8,477
In Stock
1 : $1.66000
Cut Tape (CT)
5,000 : $0.50542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
46A (Tc)
6V, 10V
9.7mOhm @ 40A, 10V
3.3V @ 14µA
15 nC @ 10 V
±20V
1075 pF @ 30 V
-
2.5W (Ta), 36W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
HSOP8
RS1G150MNTB
MOSFET N-CH 40V 15A 8HSOP
Rohm Semiconductor
4,795
In Stock
1 : $1.75000
Cut Tape (CT)
2,500 : $0.54718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta), 43A (Tc)
4.5V, 10V
10.6mOhm @ 15A, 10V
2.5V @ 1mA
15 nC @ 10 V
±20V
930 pF @ 20 V
-
3W (Ta), 25W (Tc)
150°C (TJ)
-
-
Surface Mount
8-HSOP
8-PowerTDFN
8-Power TDFN
CSD18534Q5A
MOSFET N-CH 60V 13A/50A 8VSON
Texas Instruments
15,155
In Stock
1 : $1.76000
Cut Tape (CT)
2,500 : $0.55054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
13A (Ta), 50A (Tc)
4.5V, 10V
9.8mOhm @ 14A, 10V
2.3V @ 250µA
22 nC @ 10 V
±20V
1770 pF @ 30 V
-
3.1W (Ta), 77W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8-Power TDFN
CSD19534Q5A
MOSFET N-CH 100V 50A 8VSON
Texas Instruments
14,648
In Stock
1 : $1.78000
Cut Tape (CT)
2,500 : $0.55888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
44A (Tc)
6V, 10V
15.1mOhm @ 10A, 10V
3.4V @ 250µA
22 nC @ 10 V
±20V
1680 pF @ 50 V
-
3.2W (Ta), 63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
PG-TDSON-8-5
BSC042N03LSGATMA1
MOSFET N-CH 30V 20A/93A TDSON
Infineon Technologies
38,252
In Stock
1 : $1.81000
Cut Tape (CT)
5,000 : $0.56166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
20A (Ta), 93A (Tc)
4.5V, 10V
4.2mOhm @ 30A, 10V
2.2V @ 250µA
42 nC @ 10 V
±20V
3500 pF @ 15 V
-
2.5W (Ta), 57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
8-Power TDFN
IRLHM620TRPBF
MOSFET N-CH 20V 26A/40A PQFN
Infineon Technologies
11,826
In Stock
1 : $1.81000
Cut Tape (CT)
4,000 : $0.55944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
26A (Ta), 40A (Tc)
2.5V, 10V
2.5mOhm @ 20A, 4.5V
1.1V @ 50µA
78 nC @ 4.5 V
±12V
3620 pF @ 10 V
-
2.7W (Ta), 37W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PQFN (3x3)
8-PowerTDFN
36,018
In Stock
1 : $1.86000
Cut Tape (CT)
5,000 : $0.58516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
17A (Ta), 49A (Tc), 59A (Tc)
4.5V, 10V
5.9mOhm @ 50A, 10V
2.3V @ 250µA
9.4 nC @ 10 V
±20V
830 pF @ 20 V
-
3W (Ta), 38W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
PG-TDSON-8-5
BSC22DN20NS3GATMA1
MOSFET N-CH 200V 7A TDSON-8-5
Infineon Technologies
9,538
In Stock
1 : $1.86000
Cut Tape (CT)
5,000 : $0.58682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
7A (Tc)
10V
225mOhm @ 3.5A, 10V
4V @ 13µA
5.6 nC @ 10 V
±20V
430 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
PG-TDSON-8-53
IAUC50N08S5L096ATMA1
MOSFET_(75V 120V( PG-TDSON-8
Infineon Technologies
6,098
In Stock
1 : $1.88000
Cut Tape (CT)
5,000 : $0.59144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
50A
4.5V, 10V
9.6mOhm @ 25A, 10V
2V @ 24µA
29 nC @ 10 V
±20V
1684 pF @ 40 V
-
60W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8-33
8-PowerTDFN
Showing
of 1,834

8-PowerTDFN Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.