8-PowerSFN Single FETs, MOSFETs

Results: 276
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedDiotec SemiconductorFairchild SemiconductorfastSiCGoford SemiconductorGood-Ark SemiconductorInfineon TechnologiesInfineon Technologies Canada Inc.Micro Commercial CoonsemiPanjit International Inc.QorvoSTMicroelectronics
Series
-AlphaSGT2™AlphaSGT™aMOS5™C3M™CoolGaN™CoolMOS™CoolMOS™ C7CoolMOS™ CFD7CoolMOS™ G7CoolMOS™S7CoolSiC™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiCFET (Cascode SiCJFET)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
30 V40 V60 V80 V100 V120 V150 V200 V250 V400 V600 V650 V700 V750 V
Current - Continuous Drain (Id) @ 25°C
4.1A (Ta), 20A (Tc)4.4A (Ta), 24A (Tc)6.8A (Ta), 43A (Tc)7.6A (Ta), 50A (Tc)8A (Tc)9A (Ta), 68A (Tc)11A (Ta), 87A (Tc)11.7A (Ta), 111A (Tc)12.5A (Tc)13A (Tc)13A (Tj)13.4A (Ta), 144A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V6V, 10V8V, 10V8V, 15V10V10V, 15V12V15V15V, 18V18V-
Rds On (Max) @ Id, Vgs
0.4mOhm @ 150A, 10V0.55mOhm @ 80A, 10V0.57mOhm @ 50A, 10V0.57mOhm @ 80A, 10V0.65mOhm @ 80A, 10V0.67mOhm @ 50A, 10V0.7mOhm @ 20A, 10V0.72mOhm @ 100A, 10V0.72mOhm @ 80A, 10V0.75mOhm @ 150A, 10V0.75mOhm @ 80A, 10V0.76mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
1.6V @ 2.6mA1.6V @ 960µA2.2V @ 250µA2.3V @ 250µA2.4V @ 250µA2.5V @ 100mA2.5V @ 14mA2.5V @ 20mA2.5V @ 250µA2.5V @ 40mA2.5V @ 60mA2.6V @ 7.5mA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 6 V8.4 nC @ 10 V17 nC @ 10 V20 nC @ 10 V21 nC @ 18 V22 nC @ 10 V23 nC @ 10 V24 nC @ 10 V25 nC @ 10 V26 nC @ 15 V26 nC @ 18 V27 nC @ 10 V
Vgs (Max)
-10V-8V, +19V+7V, -10V±10V±18V18V+19V, -8V+20V, -16V±20V20V+22V, -8V+22.6V, -8V+23V, -7V±25V
Input Capacitance (Ciss) (Max) @ Vds
157 pF @ 400 V235 pF @ 400 V380 pF @ 400 V382 pF @ 320 V600 pF @ 400 V640 pF @ 400 V743 pF @ 400 V820 pF @ 40 V902 pF @ 400 V910 pF @ 200 V960 pF @ 100 V980 pF @ 30 V
FET Feature
-Depletion Mode
Power Dissipation (Max)
425mW (Tc)2.9W (Ta), 208W (Tc)2.9W (Ta), 250W (Tc)3W (Ta), 283W (Tc)3W (Ta), 395W (Tc)3.4W (Ta), 295W (Tc)3.4W (Ta), 316W (Tc)3.4W (Ta), 322W (Tc)3.5W (Ta), 167W (Tc)3.5W (Ta), 250W (Tc)3.5W (Ta), 300W (Tc)3.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)0°C ~ 150°C (TJ)150°C-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
8-HPSOFPG-HSOF-8PG-HSOF-8-1PG-HSOF-8-10PG-HSOF-8-2PG-HSOF-8-3POWERDI1012-8TollTOLLTOLL (HV)TOLL-8LTOLL-8L-KSTOLLA
Stocking Options
Environmental Options
Media
Marketplace Product
276Results
Applied FiltersRemove All

Showing
of 276
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-PowerDFN
FDBL86366-F085
MOSFET N-CH 80V 220A 8HPSOF
onsemi
2,040
In Stock
384,000
Factory
1 : $5.06000
Cut Tape (CT)
2,000 : $2.15451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
220A (Tc)
10V
3mOhm @ 80A, 10V
4V @ 250µA
112 nC @ 10 V
±20V
6320 pF @ 40 V
-
300W (Tj)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HPSOF
8-PowerSFN
AOTL66518
AOTL66610
MOSFET N-CH 60V 61A/350A TOLLA
Alpha & Omega Semiconductor Inc.
7,402
In Stock
1 : $5.99000
Cut Tape (CT)
2,000 : $2.57890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
61A (Ta), 350A (Tc)
6V, 10V
1.2mOhm @ 20A, 10V
3.6V @ 250µA
145 nC @ 10 V
±20V
7625 pF @ 30 V
-
8.3W (Ta), 272W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TOLLA
8-PowerSFN
1,960
In Stock
1 : $6.38000
Cut Tape (CT)
2,000 : $2.90284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (DC)
6V, 10V
1.4mOhm @ 100A, 10V
3.8V @ 230µA
187 nC @ 10 V
±20V
13178 pF @ 40 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
PG-HSOF-8-1
IPT026N10N5ATMA1
MOSFET N-CH 100V 27A/202A 8HSOF
Infineon Technologies
5,975
In Stock
1 : $6.65000
Cut Tape (CT)
2,000 : $2.94261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
27A (Ta), 202A (Tc)
6V, 10V
2.6mOhm @ 150A, 10V
3.8V @ 158µA
120 nC @ 10 V
±20V
8800 pF @ 50 V
-
214W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
4,470
In Stock
1 : $6.66000
Cut Tape (CT)
2,000 : $3.06464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
260A (Tc)
6V, 10V
1.9mOhm @ 100A, 10V
3.8V @ 210µA
166 nC @ 10 V
±20V
11830 pF @ 50 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
2,232
In Stock
1 : $7.06000
Cut Tape (CT)
2,000 : $3.30558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (Tc)
6V, 10V
1.2mOhm @ 100A, 10V
3.8V @ 275µA
231 nC @ 10 V
±20V
16250 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
8-PowerDFN
FDBL0150N80
MOSFET N-CH 80V 300A 8HPSOF
onsemi
3,336
In Stock
1 : $7.21000
Cut Tape (CT)
2,000 : $3.39753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (Tc)
10V
1.4mOhm @ 80A, 10V
4V @ 250µA
188 nC @ 10 V
±20V
12800 pF @ 25 V
-
429W (Tj)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-HPSOF
8-PowerSFN
PG-HSOF-8-1
IPT004N03LATMA1
MOSFET N-CH 30V 300A 8HSOF
Infineon Technologies
2,427
In Stock
1 : $7.24000
Cut Tape (CT)
2,000 : $3.41788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
300A (Tc)
4.5V, 10V
0.4mOhm @ 150A, 10V
2.2V @ 250µA
163 nC @ 4.5 V
±20V
24000 pF @ 15 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
3,234
In Stock
1 : $7.33000
Cut Tape (CT)
2,000 : $3.47079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
410A (Tj)
6V, 10V
1.1mOhm @ 100A, 10V
3.8V @ 275µA
231 nC @ 10 V
±20V
16250 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
1,408
In Stock
1 : $7.37000
Cut Tape (CT)
2,000 : $3.49780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
300A (Tc)
6V, 10V
1.5mOhm @ 100A, 10V
3.8V @ 275µA
216 nC @ 10 V
±20V
16011 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
5,428
In Stock
1 : $7.67000
Cut Tape (CT)
2,000 : $3.67264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
360A (Tj)
6V, 10V
1.4mOhm @ 100A, 10V
3.8V @ 275µA
216 nC @ 10 V
±20V
16011 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
8-PowerDFN
FDBL86561-F085
MOSFET N-CH 60V 300A 8HPSOF
onsemi
6,230
In Stock
2,000
Factory
1 : $7.68000
Cut Tape (CT)
2,000 : $3.68391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300A (Tc)
10V
1.1mOhm @ 80A, 10V
4V @ 250µA
220 nC @ 10 V
±20V
13650 pF @ 30 V
-
429W (Tj)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HPSOF
8-PowerSFN
8,386
In Stock
1 : $7.89000
Cut Tape (CT)
2,000 : $3.81877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
300A (Tc)
10V
0.77mOhm @ 100A, 10V
4V @ 230µA
287 nC @ 10 V
±20V
22945 pF @ 25 V
-
429W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
1,452
In Stock
1 : $7.98000
Cut Tape (CT)
2,000 : $3.86650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
40A (Ta)
10V
55mOhm @ 15A, 10V
4V @ 1.69mA
65 nC @ 10 V
±30V
3680 pF @ 300 V
-
270W (Tc)
150°C
-
-
Surface Mount
TOLL
8-PowerSFN
8-PowerDFN
FDBL86361-F085
MOSFET N-CH 80V 300A 8HPSOF
onsemi
8
In Stock
1 : $8.20000
Cut Tape (CT)
2,000 : $4.01173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (Tc)
10V
1.4mOhm @ 80A, 10V
4V @ 250µA
188 nC @ 10 V
±20V
12800 pF @ 25 V
-
429W (Tj)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HPSOF
8-PowerSFN
8-PowerDFN
FDBL86210-F085
MOSFET N-CH 150V 169A 8HPSOF
onsemi
4,336
In Stock
1 : $8.20000
Cut Tape (CT)
2,000 : $4.00618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
169A (Tc)
10V
6.3mOhm @ 80A, 10V
4V @ 250µA
90 nC @ 10 V
±20V
5805 pF @ 75 V
-
500W (Tj)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HPSOF
8-PowerSFN
6,169
In Stock
1 : $8.30000
Cut Tape (CT)
2,000 : $4.07389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
24A (Ta), 237A (Tc)
10V
3mOhm @ 100A, 10V
4V @ 270µA
198 nC @ 10 V
±20V
13000 pF @ 60 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
8-HPSOF Top View
NTBLS4D0N15MC
MOSFET N-CH 150V 19A/187A 8HPSOF
onsemi
3,143
In Stock
8,000
Factory
1 : $8.76000
Cut Tape (CT)
2,000 : $4.36360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
19A (Ta), 187A (Tc)
8V, 10V
4.4mOhm @ 80A, 10V
4.5V @ 584µA
90.4 nC @ 10 V
±20V
7490 pF @ 75 V
-
3.4W (Ta), 316W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-HPSOF
8-PowerSFN
PG-HSOF-8-1
IPT007N06NATMA1
MOSFET N-CH 60V 300A 8HSOF
Infineon Technologies
3,202
In Stock
1 : $8.81000
Cut Tape (CT)
2,000 : $4.39375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300A (Tc)
6V, 10V
0.75mOhm @ 150A, 10V
3.3V @ 280µA
287 nC @ 10 V
±20V
16000 pF @ 30 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
8-PowerDFN
FDBL0065N40
MOSFET N-CH 40V 300A 8HPSOF
onsemi
3,075
In Stock
6,000
Factory
1 : $9.06000
Cut Tape (CT)
2,000 : $4.55174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
300A (Tc)
10V
0.65mOhm @ 80A, 10V
4V @ 250µA
296 nC @ 10 V
±20V
15900 pF @ 25 V
-
429W (Tj)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-HPSOF
8-PowerSFN
4,190
In Stock
1 : $9.10000
Cut Tape (CT)
2,000 : $4.57894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
-
-
-
-
-
-
-
-
-
-55°C ~ 175°C
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
PG-HSOF-8-1
IPT015N10N5ATMA1
MOSFET N-CH 100V 300A 8HSOF
Infineon Technologies
14,138
In Stock
1 : $9.25000
Cut Tape (CT)
2,000 : $4.67976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
300A (Tc)
6V, 10V
1.5mOhm @ 150A, 10V
3.8V @ 250µA
211 nC @ 10 V
±20V
16000 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
PG-HSOF-8-1
IPT020N10N5ATMA1
MOSFET N-CH 100V 31A/260A 8HSOF
Infineon Technologies
5,587
In Stock
1 : $9.28000
Cut Tape (CT)
2,000 : $4.51474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
31A (Ta), 260A (Tc)
6V, 10V
2mOhm @ 150A, 10V
3.8V @ 202µA
152 nC @ 10 V
±20V
11000 pF @ 50 V
-
273W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
AOTL66518
AOTL66608
MOSFET N-CH 60V 73.5A/400A TOLLA
Alpha & Omega Semiconductor Inc.
3,996
In Stock
1 : $9.35000
Cut Tape (CT)
2,000 : $4.56025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
73.5A (Ta), 400A (Tc)
6V, 10V
0.85mOhm @ 20A, 10V
3.3V @ 250µA
300 nC @ 10 V
±20V
14200 pF @ 30 V
-
8.3W (Ta), 500W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TOLLA
8-PowerSFN
FDBL9401-F085T6AW
NTBLS1D1N08H
MOSFET N-CH 80V 41A/351A 8HPSOF
onsemi
2,298
In Stock
1 : $9.40000
Cut Tape (CT)
2,000 : $4.77004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
41A (Ta), 351A (Tc)
10V
1.05mOhm @ 50A, 10V
4V @ 650µA
166 nC @ 10 V
±20V
11200 pF @ 40 V
-
4.2W (Ta), 311W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-HPSOF
8-PowerSFN
Showing
of 276

8-PowerSFN Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.