5A (Ta) Single FETs, MOSFETs

Results: 213
Stocking Options
Environmental Options
Media
Exclude
213Results
Applied FiltersRemove All

Showing
of 213
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
1,981
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.10871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
5A (Ta)
4.5V, 10V
45mOhm @ 5A, 10V
1.8V @ 250µA
5.4 nC @ 10 V
±20V
330 pF @ 20 V
-
1.2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AO3422
MOSFET P-CH 20V 5A SOT23-3L
Alpha & Omega Semiconductor Inc.
58,345
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.16850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
1.5V, 4.5V
45mOhm @ 4A, 4.5V
900mV @ 250µA
11 nC @ 4.5 V
±8V
940 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
FDT86106LZ
MOSFET N-CH 30V 5A SOT223-4
onsemi
16,158
In Stock
1 : $1.94000
Cut Tape (CT)
4,000 : $0.47874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
60mOhm @ 5A, 10V
3V @ 250µA
5.9 nC @ 5 V
±20V
235 pF @ 15 V
-
3W (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
SOT-223-3
MOSFET N-CH 40V 5A SOT223
Diodes Incorporated
11,634
In Stock
1 : $2.17000
Cut Tape (CT)
1,000 : $0.62065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
5A (Ta)
4.5V, 10V
50mOhm @ 4.5A, 10V
1V @ 250µA
18.2 nC @ 10 V
±20V
770 pF @ 40 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
FDT86106LZ
MOSFET P-CH 30V 5A SOT-223-4
onsemi
2,992
In Stock
1 : $2.34000
Cut Tape (CT)
4,000 : $0.59733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
65mOhm @ 5A, 10V
2.8V @ 250µA
30 nC @ 10 V
±20V
690 pF @ 15 V
-
3W (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
GANFET N-CH 200V 5A DIE OUTLINE
GANFET N-CH 200V 5A DIE OUTLINE
EPC
16,392
In Stock
1 : $5.86000
Cut Tape (CT)
2,500 : $1.93648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
200 V
5A (Ta)
5V
100mOhm @ 3A, 5V
2.5V @ 1mA
1.3 nC @ 5 V
+6V, -4V
140 pF @ 100 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
50,758
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.14476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
4.5V
41mOhm @ 4.3A, 1.8V
1V @ 250µA
-
±8V
865 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
7,497
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.21419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
52mOhm @ 5A, 10V
3V @ 250µA
18 nC @ 10 V
±20V
840 pF @ 15 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
MCH6353-TL-W
MOSFET P-CH 30V 5A 6MCPH
onsemi
3,897
In Stock
426,000
Factory
1 : $1.25000
Cut Tape (CT)
3,000 : $0.29567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4V, 10V
59mOhm @ 3A, 10V
2.6V @ 1mA
10 nC @ 10 V
±20V
430 pF @ 10 V
-
-
150°C (TJ)
-
-
Surface Mount
6-MCPH
6-SMD, Flat Leads
TSOT-26
MOSFET N CH 60V 5A TSOT26
Diodes Incorporated
13,693
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.29293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
5A (Ta)
4.5V, 10V
44mOhm @ 4.3A, 10V
3V @ 250µA
22.4 nC @ 10 V
±20V
1287 pF @ 25 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
SOT-223-3
MOSFET BVDSS: 41V 60V SOT223 T&R
Diodes Incorporated
2,433
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $0.31326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
5A (Ta)
4.5V, 10V
40mOhm @ 12A, 10V
3V @ 250µA
22.4 nC @ 10 V
±20V
1287 pF @ 25 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
CPH6341-M-TL-W
MOSFET P-CH 30V 5A 6CPH
onsemi
5,315
In Stock
27,000
Factory
1 : $1.38000
Cut Tape (CT)
3,000 : $0.32943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4V, 10V
59mOhm @ 3A, 10V
-
10 nC @ 10 V
±20V
430 pF @ 10 V
-
1.6W (Ta)
150°C (TJ)
-
-
Surface Mount
6-CPH
SOT-23-6
TSOT-26
MOSFET N-CH 60V 5A TSOT26
Diodes Incorporated
8,602
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.34481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
5A (Ta)
4.5V, 10V
44mOhm @ 4.3A, 10V
3V @ 250µA
22.4 nC @ 10 V
±20V
1287 pF @ 25 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
RTR040N03TL
MOSFET P-CH 30V 5A TSMT3
Rohm Semiconductor
11,818
In Stock
1 : $1.68000
Cut Tape (CT)
3,000 : $0.37098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
26mOhm @ 5A, 10V
2.5V @ 1mA
19.4 nC @ 10 V
±20V
880 pF @ 15 V
-
760mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT3
SC-96
DFN2020M-6
PMPB50XN/SOT1220-2/DFN2020M-6
Nexperia USA Inc.
1,712
In Stock
1 : $1.87000
Cut Tape (CT)
3,000 : $0.43615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
110 V
5A (Ta)
2.5V, 4.5V
70mOhm @ 3.9A, 4.5V
1.4V @ 250µA
6.7 nC @ 4.5 V
±12V
741.5 pF @ 50 V
-
580mW (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020M-6
6-UDFN Exposed Pad
SG6858TZ
MOSFET N-CH 30V 5A SUPERSOT6
onsemi
3,696
In Stock
3,000
Factory
1 : $1.93000
Cut Tape (CT)
3,000 : $0.48860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
35mOhm @ 5A, 10V
2V @ 250µA
17 nC @ 10 V
±20V
350 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
8 SOIC
MOSFET P-CH 30V 5A 8SO
STMicroelectronics
17,684
In Stock
1 : $1.94000
Cut Tape (CT)
2,500 : $0.50366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
56mOhm @ 2.5A, 10V
2.5V @ 250µA
6 nC @ 4.5 V
±20V
639 pF @ 25 V
-
2.7W (Ta)
150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TSMT6
PCH -30V -5A POWER MOSFET - RQ6G
Rohm Semiconductor
15,223
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $0.54233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
5A (Ta)
4.5V, 10V
40mOhm @ 5A, 10V
2.5V @ 1mA
22 nC @ 10 V
±20V
1100 pF @ 20 V
-
950mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
BA17818FP-E2
MOSFET N-CH 100V 5A TO252
Rohm Semiconductor
4,484
In Stock
1 : $2.24000
Cut Tape (CT)
2,500 : $0.59531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5A (Ta)
4V, 10V
190mOhm @ 5A, 10V
2.5V @ 1mA
14 nC @ 10 V
±20V
530 pF @ 25 V
-
15W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
CSD17313Q2Q1
MOSFET N-CH 30V 5A 6WSON
Texas Instruments
21,236
In Stock
1 : $2.77000
Cut Tape (CT)
250 : $0.86856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
3V, 8V
30mOhm @ 4A, 8V
1.8V @ 250µA
2.7 nC @ 4.5 V
+10V, -8V
340 pF @ 15 V
-
2.4W (Ta), 17W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
846~TSMT8~~8 Top
PCH -60V -5A SMALL SIGNAL POWER
Rohm Semiconductor
504
In Stock
1 : $2.77000
Cut Tape (CT)
3,000 : $0.74841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
5A (Ta)
4.5V, 10V
39mOhm @ 5A, 10V
2.5V @ 1mA
38 nC @ 10 V
±20V
2160 pF @ 30 V
-
1.1W (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT8
8-SMD, Flat Leads
BA17818FP-E2
MOSFET N-CH 60V 5A TO252
Rohm Semiconductor
7,649
In Stock
1 : $2.80000
Cut Tape (CT)
2,500 : $0.77434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
5A (Ta)
4V, 10V
109mOhm @ 5A, 10V
3V @ 1mA
8 nC @ 10 V
±20V
290 pF @ 10 V
-
15W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
TSMT6
MOSFET N-CH 20V 5A TSMT6
Rohm Semiconductor
23,304
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.29018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
1.5V, 4.5V
30mOhm @ 5A, 4.5V
1V @ 1mA
12 nC @ 4.5 V
±10V
900 pF @ 10 V
-
1.25W (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
DFN2020MD-6
MOSFET P-CH 20V 5A DFN2020MD-6
Nexperia USA Inc.
1,500
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.30691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
1.8V, 4.5V
48mOhm @ 5A, 4.5V
1V @ 250µA
23.4 nC @ 4.5 V
±12V
1550 pF @ 10 V
-
1.7W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
10,833
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.32580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
60mOhm @ 5A, 10V
3V @ 250µA
27 nC @ 10 V
±20V
551.57 pF @ 15 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
Showing
of 213

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.