Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,098 In Stock | 1 : $9.53000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 1Ohm @ 5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,304 In Stock | 1 : $9.80000 Cut Tape (CT) 800 : $6.17614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 36A (Tc) | 10V | 110mOhm @ 18A, 10V | 4.5V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,056 In Stock | 1 : $9.80000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,584 In Stock | 1 : $12.82000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
2,626 In Stock | 1 : $16.59000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 10V | 25mOhm @ 45A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 462W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
623 In Stock | 1 : $16.59000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 48A (Tc) | 10V | 85mOhm @ 500mA, 10V | 4.5V @ 250µA | 103 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 462W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
1,558 In Stock | 1 : $19.65000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 450mOhm @ 10A, 10V | 4V @ 250µA | 103 nC @ 10 V | ±20V | 5120 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
628 In Stock | 1 : $21.50000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 10V | 25mOhm @ 45A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 462W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
1,024 In Stock | 1 : $30.50000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 12mOhm @ 500mA, 10V | 4V @ 1mA | 240 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
629 In Stock 390 Factory | 1 : $33.21000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 108A (Tc) | 10V | 13mOhm @ 85A, 10V | 4V @ 1mA | 240 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS247™ | TO-247-3 | |||
437 In Stock | 1 : $33.42000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 600 V | 32A (Tc) | 10V | 350mOhm @ 16A, 10V | 4V @ 1mA | 196 nC @ 10 V | ±20V | 11100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
1,384 In Stock | 1 : $33.68000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
238 In Stock | 1 : $9.32000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
218 In Stock | 1 : $10.76000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 1Ohm @ 5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
431 In Stock | 1 : $30.19000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
3,711 In Stock 1,600 Factory | 1 : $9.80000 Cut Tape (CT) 800 : $6.17614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 26A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
381 In Stock | 1 : $9.98000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,571 In Stock | 1 : $10.06000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
388 In Stock | 1 : $21.50000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 48A (Tc) | 10V | 85mOhm @ 500mA, 10V | 4.5V @ 250µA | 103 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 462W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
331 In Stock | 1 : $24.01000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 450mOhm @ 10A, 10V | 4V @ 250µA | 103 nC @ 10 V | ±20V | 5120 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
500 In Stock | 1 : $30.19000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 90A (Tc) | 10V | 44mOhm @ 22A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 12000 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
290 In Stock | 1 : $39.25000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 90A (Tc) | 10V | 44mOhm @ 500mA, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 12000 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
220 In Stock | 1 : $46.37000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 600 V | 32A (Tc) | 10V | 350mOhm @ 500mA, 10V | 4V @ 1mA | 196 nC @ 10 V | ±20V | 11100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
375 In Stock | 1 : $11.96000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 36A (Tc) | 10V | 110mOhm @ 18A, 10V | 4.5V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
67 In Stock | 1 : $55.84000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 500mA, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC |