SC-96 Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,437 In Stock | 1 : $1.57000 Cut Tape (CT) 3,000 : $0.38609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 35mOhm @ 4A, 4.5V | 1.3V @ 1mA | 8 nC @ 4.5 V | ±10V | 680 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
1,579 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4.5V, 10V | 37mOhm @ 3.5A, 10V | 2.5V @ 1mA | 6 nC @ 10 V | ±20V | 250 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
63,667 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.17900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4.5V, 10V | 50mOhm @ 3.5A, 10V | 2.5V @ 1mA | 10 nC @ 10 V | ±20V | 475 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
13,894 In Stock | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.18749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3A (Ta) | 1.5V, 4.5V | 62mOhm @ 3A, 4.5V | 1V @ 1mA | 16 nC @ 4.5 V | -8V | 2000 pF @ 6 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
2,975 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.21256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 10V | 91mOhm @ 2.5A, 10V | 2.5V @ 1mA | 2.7 nC @ 4.5 V | ±20V | 220 pF @ 15 V | - | 1W (Tc) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
19,749 In Stock | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.24717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4.5V | 75mOhm @ 3A, 4.5V | 1.5V @ 1mA | 2.1 nC @ 4.5 V | ±12V | 240 pF @ 15 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
2,815 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.25718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.5A (Ta) | 4V, 10V | 280mOhm @ 1.5A, 10V | 3V @ 1mA | 10 nC @ 10 V | ±20V | 500 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
16,169 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.26316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.5A (Ta) | 4.5V | 59mOhm @ 3.5A, 4.5V | 1.2V @ 1mA | 6.5 nC @ 4.5 V | ±8V | 460 pF @ 10 V | - | 1W (Tc) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
8,980 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.27307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 2.5V, 4.5V | 92mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 4.6 nC @ 4.5 V | ±12V | 220 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
5,728 In Stock | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.27504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 4.5V | 37mOhm @ 4A, 4.5V | 1.5V @ 1mA | 4.3 nC @ 4.5 V | ±12V | 480 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
5,624 In Stock | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.27504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.5V, 4.5V | 105mOhm @ 2A, 4.5V | 1V @ 1mA | 2 nC @ 4.5 V | ±10V | 180 pF @ 10 V | - | 540mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
8,791 In Stock | 1 : $1.26000 Cut Tape (CT) 3,000 : $0.29854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 2A (Ta) | 4V, 10V | 190mOhm @ 2A, 10V | 3V @ 1mA | 9.5 nC @ 10 V | ±20V | 500 pF @ 10 V | - | 540mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
5,746 In Stock | 1 : $1.27000 Cut Tape (CT) 3,000 : $0.30437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 1mA | 5.2 nC @ 5 V | ±20V | 480 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
7,392 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.30825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2.5A (Ta) | 2.5V, 4.5V | 130mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 3.2 nC @ 4.5 V | ±12V | 250 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
4,645 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.30825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 170mOhm @ 2A, 10V | 2.5V @ 1mA | 2.7 nC @ 5 V | ±20V | 180 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
7,308 In Stock | 1 : $1.39000 Cut Tape (CT) 3,000 : $0.33705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2A (Ta) | 2.5V, 4.5V | 180mOhm @ 2A, 4.5V | 1.5V @ 1mA | 4.1 nC @ 4.5 V | ±12V | 200 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
11,247 In Stock | 1 : $1.40000 Cut Tape (CT) 3,000 : $0.34277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 170mOhm @ 2A, 10V | 2.5V @ 1mA | 2.7 nC @ 5 V | ±20V | 180 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
4,058 In Stock | 1 : $1.40000 Cut Tape (CT) 3,000 : $0.34087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2.5A (Ta) | 2.5V, 4.5V | 130mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 3.2 nC @ 4.5 V | ±12V | 250 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
5,052 In Stock | 1 : $1.45000 Cut Tape (CT) 3,000 : $0.31404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 4V, 10V | 98mOhm @ 2.5A, 10V | 2.5V @ 1mA | 5.4 nC @ 5 V | ±20V | 460 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
4,234 In Stock | 1 : $1.48000 Cut Tape (CT) 3,000 : $0.36170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 1mA | 5.2 nC @ 5 V | ±20V | 480 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
11,331 In Stock | 1 : $1.51000 Cut Tape (CT) 3,000 : $0.37111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 2A (Ta) | 4V, 10V | 190mOhm @ 2A, 10V | 3V @ 1mA | 4.5 nC @ 4.5 V | ±20V | 500 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
8,128 In Stock | 1 : $1.51000 Cut Tape (CT) 3,000 : $0.37299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.5A (Ta) | 4V, 10V | 280mOhm @ 1.5A, 10V | 3V @ 1mA | 10 nC @ 10 V | ±20V | 500 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 | ||
8,311 In Stock | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.38422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4V, 10V | 85mOhm @ 3A, 10V | 2.5V @ 1mA | 5 nC @ 5 V | ±20V | 380 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
6,947 In Stock | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.38235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 3A (Ta) | 2.5V, 4.5V | 67mOhm @ 3A, 4.5V | 1.5V @ 1mA | 6.2 nC @ 4.5 V | ±12V | 510 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
11,618 In Stock | 1 : $1.57000 Cut Tape (CT) 3,000 : $0.34657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4.5V, 10V | 26mOhm @ 5A, 10V | 2.5V @ 1mA | 19.4 nC @ 10 V | ±20V | 880 pF @ 15 V | - | 760mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 |