91A (Tc) Single FETs, MOSFETs

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
968
In Stock
1 : $20.39000
Cut Tape (CT)
1,000 : $11.34231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
91A (Tc)
15V, 20V
24mOhm @ 46.9A, 18V
5.6V @ 9.5mA
57 nC @ 18 V
+23V, -7V
2038 pF @ 400 V
-
326W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PSMNR82-30YLEX
PSMN5R0-30YL,115
MOSFET N-CH 30V 91A LFPAK56
Nexperia USA Inc.
2,370
In Stock
1 : $0.86000
Cut Tape (CT)
1,500 : $0.48070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
91A (Tc)
4.5V, 10V
5mOhm @ 15A, 10V
2.15V @ 1mA
29 nC @ 10 V
±20V
1760 pF @ 12 V
-
61W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
TO-247-3 HiP
SCTW70N120G2V
TRANS SJT N-CH 1200V 91A HIP247
STMicroelectronics
428
In Stock
1 : $54.57000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
91A (Tc)
18V
30mOhm @ 50A, 18V
4.9V @ 1mA
150 nC @ 18 V
+22V, -10V
3540 pF @ 800 V
-
547W (Tc)
-55°C ~ 200°C (TJ)
-
-
Through Hole
HiP247™
TO-247-3
DMTH8008LPSQ-13
DMTH8008LPSQ-13
MOSFET BVDSS: 61V~100V POWERDI50
Diodes Incorporated
1,934
In Stock
1 : $2.86000
Cut Tape (CT)
2,500 : $0.79306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
91A (Tc)
4.5V, 10V
7.8mOhm @ 14A, 10V
2.8V @ 1mA
41.2 nC @ 10 V
±20V
2345 pF @ 40 V
-
1.6W (Ta), 100W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerDI5060-8
8-PowerTDFN
0
In Stock
Check Lead Time
1 : $18.60000
Cut Tape (CT)
30 : $10.78633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
91A (Tc)
10V
24mOhm @ 41.7A, 10V
4.7V @ 1.06mA
122 nC @ 10 V
±20V
5382 pF @ 400 V
-
431W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-U06
TO-247-3
0
In Stock
Check Lead Time
1 : $20.04000
Cut Tape (CT)
30 : $11.68667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
91A (Tc)
10V
24mOhm @ 41.7A, 10V
4.7V @ 1.06mA
122 nC @ 10 V
±20V
5382 pF @ 400 V
-
431W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-4-U02
TO-247-4
BXK9R4R5-40H/SOT8038/MLPAK56
BXK9R4R5-40HJ
BXK9R4R5-40H/SOT8038/MLPAK56
Nexperia USA Inc.
0
In Stock
Check Lead Time
3,000 : $0.38210
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
91A (Tc)
4.5V, 10V
4.5mOhm @ 25A, 10V
2.15V @ 1mA
50 nC @ 10 V
±20V
3517 pF @ 25 V
-
71W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
MLPAK56-WF
8-PowerTDFN
DMTH8008LPSQ-13
DMTH8008LPS-13
MOSFET N-CH 80V 91A PWRDI5060-8
Diodes Incorporated
0
In Stock
2,500
Factory
Check Lead Time
2,500 : $0.63250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
80 V
91A (Tc)
4.5V, 10V
7.8mOhm @ 14A, 10V
2.8V @ 1mA
41.2 nC @ 10 V
±20V
2345 pF @ 40 V
-
1.5W (Ta), 100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerDI5060-8
8-PowerTDFN
TO-252 D-Pak Top
DMT10H009SK3-13
MOSFET BVDSS: 61V~100V TO252 T&R
Diodes Incorporated
0
In Stock
12,500
Factory
Check Lead Time
2,500 : $0.77493
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
91A (Tc)
10V
9.1mOhm @ 20A, 10V
4V @ 250µA
34 nC @ 10 V
±20V
2028 pF @ 50 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerDI5060 UX
DMTH8008LPSWQ-13
MOSFET BVDSS: 61V~100V POWERDI50
Diodes Incorporated
0
In Stock
Check Lead Time
2,500 : $0.77644
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
80 V
91A (Tc)
4.5V, 10V
7.8mOhm @ 14A, 10V
2.8V @ 1mA
41.2 nC @ 10 V
±20V
2345 pF @ 40 V
-
1.6W (Ta), 100W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerDI5060-8 (Type UX)
8-PowerTDFN
TO-252AA (DPAK)
IRLR8103VTRRPBF
MOSFET N-CH 30V 91A DPAK
Infineon Technologies
0
In Stock
3,000 : $0.86870
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
91A (Tc)
4.5V, 10V
9mOhm @ 15A, 10V
3V @ 250µA
27 nC @ 5 V
±20V
2672 pF @ 16 V
-
115W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
IRLR8103VTRPBF
MOSFET N-CH 30V 91A DPAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
91A (Tc)
4.5V, 10V
9mOhm @ 15A, 10V
3V @ 250µA
27 nC @ 5 V
±20V
2672 pF @ 16 V
-
115W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
0
In Stock
1 : $1.92000
Cut Tape (CT)
5,000 : $0.56470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
91A (Tc)
4.5V, 10V
7mOhm @ 14A, 10V
2.5V @ 250µA
23.5 nC @ 10 V
±20V
1469 pF @ 20 V
-
113W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
0
In Stock
Check Lead Time
600 : $41.21742
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
91A (Tc)
18V
30mOhm @ 50A, 18V
4.9V @ 1mA
150 nC @ 18 V
+22V, -10V
3540 pF @ 800 V
-
547W
-55°C ~ 200°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-252AA (DPAK)
IRLR8103VTRL
MOSFET N-CH 30V 91A DPAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
91A (Tc)
4.5V, 10V
9mOhm @ 15A, 10V
3V @ 250µA
27 nC @ 5 V
±20V
2672 pF @ 16 V
-
115W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
IRLR8103VTRR
MOSFET N-CH 30V 91A DPAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
91A (Tc)
4.5V, 10V
9mOhm @ 15A, 10V
3V @ 250µA
27 nC @ 5 V
±20V
2672 pF @ 16 V
-
115W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
IRLR8103VPBF
MOSFET N-CH 30V 91A DPAK
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
30 V
91A (Tc)
4.5V, 10V
9mOhm @ 15A, 10V
3V @ 250µA
27 nC @ 5 V
±20V
2672 pF @ 16 V
-
115W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
IRLR8103VTRLPBF
MOSFET N-CH 30V 91A DPAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
91A (Tc)
4.5V, 10V
9mOhm @ 15A, 10V
3V @ 250µA
27 nC @ 5 V
±20V
2672 pF @ 16 V
-
115W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PSMNR82-30YLEX
PH5030AL,115
MOSFET N-CH 30V 91A LFPAK56
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
91A (Tc)
-
5mOhm @ 15A, 10V
2.15V @ 1mA
29 nC @ 10 V
-
1760 pF @ 12 V
-
-
-
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
Showing
of 19

91A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.