9.8A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,438 In Stock | 1 : $10.94000 Cut Tape (CT) 1,000 : $4.55257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9.8A (Tc) | 12V, 15V | 450mOhm @ 2A, 15V | 5.7V @ 2.5mA | 11 nC @ 12 V | +20V, -10V | 610 pF @ 1000 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
968 In Stock | 1 : $3.94000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.8A (Tc) | 10V | 180mOhm @ 5.9A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,753 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.18326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.8A (Tc) | 10V | 82.3mOhm @ 5A, 10V | 3.6V @ 1mA | 9.5 nC @ 10 V | ±20V | 559 pF @ 50 V | - | 31W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | ||
5,040 Marketplace | 753 : $0.63600 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 9.8A (Tc) | 10V | 300mOhm @ 4.9A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±30V | 1035 pF @ 25 V | - | 2.5W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,576 Marketplace | 497 : $0.95400 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.8A (Tc) | 10V | 180mOhm @ 4.9A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
1,856 Marketplace | 446 : $1.06529 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 9.8A (Tc) | 10V | 210mOhm @ 4.9A, 10V | 4V @ 250µA | 23 nC @ 10 V | ±25V | 715 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock 16,727 Marketplace | 1,000 : $1.29657 Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.8A (Tc) | 5V | 180mOhm @ 4.9A, 5V | 2V @ 250µA | 56 nC @ 5 V | ±20V | 1705 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | ||
15,231 Marketplace | 204 : $2.35319 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 9.8A (Tc) | 10V | 1.05Ohm @ 4.9A, 10V | 5V @ 250µA | 71 nC @ 10 V | ±30V | 2700 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
0 In Stock | 1,000 : $0.61178 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 9.8A (Tc) | 10V | 210mOhm @ 4.9A, 10V | 4V @ 250µA | 23 nC @ 10 V | ±25V | 715 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | 450 : $2.26516 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 9.8A (Tc) | 10V | 1.05Ohm @ 4.9A, 10V | 5V @ 250µA | 71 nC @ 10 V | ±30V | 2700 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.8A (Tc) | 10V | 180mOhm @ 5.9A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 9.8A (Tc) | 10V | 1.05Ohm @ 4.9A, 10V | 5V @ 250µA | 71 nC @ 10 V | ±30V | 2700 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.8A (Tc) | 1.2V, 4.5V | 84mOhm @ 1A, 4.5V | 850mV @ 250µA | 16 nC @ 5 V | ±5V | 700 pF @ 10 V | - | 1.8W (Ta), 11.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA |