9.5A (Ta) Single FETs, MOSFETs

Results: 48
Stocking Options
Environmental Options
Media
Exclude
48Results
Applied FiltersRemove All

Showing
of 48
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
U-DFN2020-6
MOSFET P-CH 12V 9.5A 6UDFN
Diodes Incorporated
5,702
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.29212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
9.5A (Ta)
1.5V, 4.5V
15.3mOhm @ 4A, 4.5V
800mV @ 250µA
48.3 nC @ 8 V
±8V
2712 pF @ 10 V
-
730mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET BVDSS: 8V~24V U-DFN2020-6
Diodes Incorporated
6,499
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.31502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
9.5A (Ta)
1.5V, 4.5V
15mOhm @ 7A, 4.5V
1.1V @ 250µA
30 nC @ 8 V
±8V
1710 pF @ 10 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
FDMA86108LZ
MOSFET N-CH 20V 9.5A 6MICROFET
onsemi
51,378
In Stock
1 : $2.36000
Cut Tape (CT)
3,000 : $0.61946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
9.5A (Ta)
1.5V, 4.5V
23mOhm @ 9.5A, 4.5V
1V @ 250µA
14 nC @ 4.5 V
±8V
1080 pF @ 10 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
SI9407BDY-T1-GE3
MOSFET N-CH 30V 9.5A 8SO
Vishay Siliconix
3,466
In Stock
1 : $3.95000
Cut Tape (CT)
2,500 : $1.16344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta)
4.5V, 10V
8.5mOhm @ 13.5A, 10V
3V @ 250µA
50 nC @ 10 V
±20V
-
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
MOSFET N-CH 30V 9.5A 8SO
Vishay Siliconix
1,404
In Stock
1 : $3.95000
Cut Tape (CT)
2,500 : $1.16344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta)
4.5V, 10V
8.5mOhm @ 13.5A, 10V
3V @ 250µA
50 nC @ 10 V
±20V
-
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8PowerVDFN
MOSFET N-CH 30V 9.5A PWRDI3333-8
Diodes Incorporated
13,274
In Stock
12,000
Factory
1 : $1.30000
Cut Tape (CT)
2,000 : $0.31678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta)
1.8V, 4.5V
13mOhm @ 10.4A, 10V
2.2V @ 250µA
45.7 nC @ 10 V
±12V
4310 pF @ 15 V
Schottky Diode (Body)
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
8PowerVDFN
MOSFET N-CH 30V 9.5A PWRDI3333-8
Diodes Incorporated
11,544
In Stock
42,000
Factory
1 : $1.69000
Cut Tape (CT)
2,000 : $0.43035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta)
4.5V, 10V
14.5mOhm @ 10.4A, 10V
2.2V @ 250µA
19.3 nC @ 10 V
±12V
4310 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
RXH070N03TB1
MOSFET N-CHANNEL 30V 9.5A 8SOP
Rohm Semiconductor
2,498
In Stock
1 : $2.20000
Cut Tape (CT)
2,500 : $0.58116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta)
10V
14.6mOhm @ 9.5A, 10V
2.5V @ 1mA
8.3 nC @ 4.5 V
±20V
680 pF @ 15 V
-
2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
RXH070N03TB1
MOSFET N-CHANNEL 30V 9.5A 8SOP
Rohm Semiconductor
4,913
In Stock
1 : $2.55000
Cut Tape (CT)
2,500 : $0.69016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta)
10V
14.6mOhm @ 9.5A, 10V
2.5V @ 1mA
8.3 nC @ 4.5 V
±20V
680 pF @ 15 V
-
2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
RXH070N03TB1
NCH 45V 9.5A POWER MOSFET: RSS09
Rohm Semiconductor
2,226
In Stock
1 : $4.44000
Cut Tape (CT)
2,500 : $1.34042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
45 V
9.5A (Ta)
4V, 10V
16mOhm @ 9.5A, 10V
2.5V @ 1mA
26.5 nC @ 5 V
±20V
1830 pF @ 10 V
-
1.4W (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8PowerVDFN
MOSFET N-CH 30V 9.5A PWRDI3333-8
Diodes Incorporated
2,965
In Stock
492,000
Factory
1 : $1.69000
Cut Tape (CT)
3,000 : $0.40920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta)
4.5V, 10V
14.5mOhm @ 10.4A, 10V
2.2V @ 250µA
19.3 nC @ 10 V
±12V
4310 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
U-DFN2020-6
MOSFET N-CH 60V 9.5A 6UDFN
Diodes Incorporated
190
In Stock
1 : $1.69000
Cut Tape (CT)
3,000 : $0.40533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.5A (Ta)
4.5V, 10V
14mOhm @ 8.5A, 10V
2.3V @ 250µA
13.6 nC @ 10 V
±20V
785 pF @ 30 V
-
900mW (Ta), 11W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
8-SMD, Flat Leads
MOSFET P-CH 20V 9.5A 8ECH
onsemi
0
In Stock
122,629
Marketplace
3,000 : $0.59208
Tape & Reel (TR)
519 : $0.88160
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
9.5A (Ta)
1.8V, 4.5V
14.5mOhm @ 5A, 4.5V
-
25 nC @ 10 V
±10V
2300 pF @ 10 V
-
1.6W (Ta)
150°C (TJ)
-
-
Surface Mount
8-ECH
8-SMD, Flat Leads
8-SMD, Flat Lead
MOSFET P-CH 20V 9.5A SOT28FL
Fairchild Semiconductor
12,000
Marketplace
519 : $0.88160
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
9.5A (Ta)
-
14.5mOhm @ 5A, 4.5V
1.3V @ 1mA
25 nC @ 4.5 V
±10V
2300 pF @ 10 V
-
1.6W (Ta)
150°C
-
-
Surface Mount
SOT-28FL/ECH8
8-SMD, Flat Leads
6-WDFN
MOSFET N-CH 20V 9.5A 6MICROFET
onsemi
24,187
In Stock
1 : $1.68000
Cut Tape (CT)
3,000 : $0.41826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
20 V
9.5A (Ta)
1.5V, 4.5V
23mOhm @ 9.5A, 4.5V
1V @ 250µA
14 nC @ 4.5 V
±8V
1310 pF @ 10 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UDFN (2.05x2.05)
6-UDFN Exposed Pad
6 UDFN EP
PT4 NCH 20/8V ZENER IN
onsemi
1,241
In Stock
1 : $1.69000
Cut Tape (CT)
3,000 : $0.42007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
20 V
9.5A (Ta)
1.5V, 4.5V
23mOhm @ 9.5A, 4.5V
1V @ 250µA
14 nC @ 4.5 V
±8V
1310 pF @ 10 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UDFN (2.05x2.05)
6-UDFN Exposed Pad
MOSFET N-CH 24V 9.5A 4PLLP
MOSFET N-CH 24V 9.5A 4PLLP
onsemi
0
In Stock
4,943
Marketplace
202 : $2.26480
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
24 V
9.5A (Ta)
10V
13mOhm @ 6A, 10V
2V @ 250µA
25 nC @ 10 V
±10V
1500 pF @ 6 V
Current Sensing
1.4W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
4-PLLP (6.2x5.2)
4-DFN
RXH070N03TB1
MOSFET N-CH 45V 9.5A 8SOP
Rohm Semiconductor
1,758
In Stock
1 : $4.44000
Cut Tape (CT)
2,500 : $1.34042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
45 V
9.5A (Ta)
4V, 10V
16mOhm @ 9.5A, 10V
2.5V @ 1mA
26.5 nC @ 5 V
±20V
1830 pF @ 10 V
-
1.4W (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
AM4835P
MOSFET P-CH 30V 9.5A SO-8
Analog Power Inc.
3,000
Marketplace
1 : $0.55000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta)
4.5V, 10V
19mOhm @ 7.6A, 10V
1V @ 250µA (Min)
31 nC @ 4.5 V
±20V
1934 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
P-CHANNEL POWER MOSFET -12V, -9.
P-CHANNEL POWER MOSFET -12V, -9.
onsemi
142,419
Marketplace
627 : $0.72960
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
12 V
9.5A (Ta)
1.8V, 4.5V
16mOhm @ 4.5A, 4.5V
-
18 nC @ 4.5 V
±10V
1780 pF @ 6 V
-
1.5W (Ta)
150°C (TJ)
-
-
Surface Mount
8-ECH
8-SMD, Flat Lead
UPA1808 - N CHANNEL MOSFET
UPA1808 - N CHANNEL MOSFET
Renesas
3,000
Marketplace
343 : $1.32239
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta)
4V, 10V
17mOhm @ 5A, 10V
2.5V @ 1mA
13 nC @ 10 V
±20V
660 pF @ 10 V
-
2W (Ta)
150°C
-
-
Surface Mount
8-Power TSSOP
8-PowerTSSOP (0.173", 4.40mm Width)
TO-220-3
PB-F POWER MOSFET TRANSISTOR TO-
Toshiba Semiconductor and Storage
50
In Stock
1 : $8.25000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
9.5A (Ta)
10V
550mOhm @ 4.8A, 10V
4V @ 450µA
19 nC @ 10 V
±20V
1150 pF @ 300 V
-
130W (Tc)
150°C
-
-
Through Hole
TO-220
TO-220-3
6-DFN2020MD_View 2
MOSFET N-CH 30V 9.5A DFN2020MD-6
Nexperia USA Inc.
152
In Stock
1 : $1.25000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta)
1.5V, 4.5V
13mOhm @ 9.5A, 4.5V
900mV @ 250µA
30 nC @ 4.5 V
±8V
1761 pF @ 15 V
-
3.8W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
6-PQFN (2x2)
MOSFET N-CH 30V 9.5A 6PQFN
onsemi
0
In Stock
9,000
Factory
Check Lead Time
1 : $2.31000
Cut Tape (CT)
3,000 : $0.60438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.5A (Ta)
4.5V
6.1mOhm @ 10A, 4.5V
2.1V @ 250µA
6.8 nC @ 4.5 V
±12V
1020 pF @ 15 V
-
860mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-PQFN (2x2)
6-PowerWDFN
TK5A80E,S4X
MOSFET N-CH 800V 9.5A TO220SIS
Toshiba Semiconductor and Storage
9
In Stock
1 : $6.89000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
9.5A (Ta)
10V
550mOhm @ 4.8A, 10V
4V @ 450µA
19 nC @ 10 V
±20V
1150 pF @ 300 V
-
40W (Tc)
150°C
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
Showing
of 48

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.