6A (Ta) Single FETs, MOSFETs

Results: 206
Stocking Options
Environmental Options
Media
Exclude
206Results
Applied FiltersRemove All

Showing
of 206
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
27,205
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.11896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
+12V, -6V
560 pF @ 15 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
18,872
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.11419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
±12V
560 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
106,436
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
±8V
840 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
29,359
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.15660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.8V, 8V
22.1mOhm @ 6A, 8V
1V @ 1mA
38.5 nC @ 8 V
±10V
1331 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
77,135
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.16797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
6A (Ta)
1.8V, 8V
17.6mOhm @ 6A, 8V
1V @ 1mA
19.5 nC @ 4.5 V
±10V
1400 pF @ 6 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
AO3422
MOSFET N-CH 20V 6A SOT23-3L
Alpha & Omega Semiconductor Inc.
686,870
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.20070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.8V, 10V
24mOhm @ 6A, 10V
1V @ 1mA
8.8 nC @ 4.5 V
±12V
630 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
55,795
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.24406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 4A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
1.8W (Ta)
175°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
188,020
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.23357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 5A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
1.2W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
CPH6341-M-TL-W
MOSFET P-CH 30V 6A 6CPH
onsemi
99,299
In Stock
165,000
Factory
1 : $1.12000
Cut Tape (CT)
3,000 : $0.26113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
4V, 10V
43mOhm @ 3A, 10V
-
13 nC @ 10 V
±20V
600 pF @ 10 V
-
1.6W (Ta)
150°C (TJ)
-
-
Surface Mount
6-CPH
SOT-23-6
5,142
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.25455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 4A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
2.5W (Ta)
150°C
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
2DB1184Q-13
MOSFET N-CH 60V 6A TO252-3
Diodes Incorporated
4,606
In Stock
1 : $1.25000
Cut Tape (CT)
2,500 : $0.31533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4.5V, 10V
68mOhm @ 12A, 10V
3V @ 250µA
10.3 nC @ 10 V
±20V
502 pF @ 30 V
-
2.12W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
33,606
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.32996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4.5V, 10V
44mOhm @ 6A, 10V
2.5V @ 250µA
12 nC @ 10 V
±20V
426 pF @ 30 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-UDFN Exposed Pad
14,970
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.36182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 5A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
1.2W (Ta)
175°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
NTTFS5116PLTWG
MOSFET P-CH 60V 6A 8WDFN
onsemi
7,157
In Stock
1 : $2.21000
Cut Tape (CT)
1,500 : $0.58739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4.5V, 10V
52mOhm @ 7A, 10V
3V @ 250µA
25 nC @ 10 V
±20V
1258 pF @ 25 V
-
3.2W (Ta), 21W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
8 PowerWDFN
MOSFET P-CH 60V 6A 8WDFN
onsemi
10,000
In Stock
5,000
Factory
1 : $3.22000
Cut Tape (CT)
5,000 : $0.80411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4.5V, 10V
52mOhm @ 7A, 10V
3V @ 250µA
25 nC @ 10 V
±20V
1258 pF @ 25 V
-
3.2W (Ta), 21W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
SI9407BDY-T1-GE3
MOSFET N-CH 60V 6A 8SO
Vishay Siliconix
1,155
In Stock
1 : $3.72000
Cut Tape (CT)
2,500 : $1.16344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4.5V, 10V
22mOhm @ 6A, 10V
3V @ 250µA
27 nC @ 10 V
±20V
-
-
1.7W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
eGaN Series
GANFET N-CH 100V 6A DIE OUTLINE
EPC
11,139
In Stock
1 : $4.58000
Cut Tape (CT)
2,500 : $1.41284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
6A (Ta)
5V
30mOhm @ 6A, 5V
2.5V @ 1.2mA
2.2 nC @ 5 V
+6V, -4V
220 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
11,804
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.12544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
+6V, -8V
840 pF @ 10 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
TSOT-26
MOSFET N-CH 30V 6A TSOT26
Diodes Incorporated
18,543
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.13054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
4.5V, 10V
30mOhm @ 7A, 10V
2V @ 250µA
11.4 nC @ 10 V
±20V
498 pF @ 15 V
-
1.75W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
SOT-23-3
MOSFET N-CH 20V 6A SOT23 T&R 3
Diodes Incorporated
3,367
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.14063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
2.5V, 4.5V
25mOhm @ 8.2A, 4.5V
1.2V @ 250µA
7.5 nC @ 4.5 V
±12V
667 pF @ 10 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 20V 6A SOT23 T&R 1
Diodes Incorporated
2,087
In Stock
200,000
Factory
1 : $0.62000
Cut Tape (CT)
10,000 : $0.11192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
2.5V, 4.5V
25mOhm @ 8.2A, 4.5V
1.2V @ 250µA
7.5 nC @ 4.5 V
±12V
667 pF @ 10 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
17,959
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.14273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.8V, 4.5V
30.1mOhm @ 4A, 4.5V
1V @ 1mA
16.6 nC @ 4.5 V
±10V
1030 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
14,416
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.14301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
4.5V, 10V
28mOhm @ 5A, 10V
2.5V @ 100µA
3.4 nC @ 4.5 V
±20V
436 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
9,875
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.14733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
4.5V, 10V
38mOhm @ 4A, 10V
2.5V @ 100µA
2.7 nC @ 4.5 V
±20V
340 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
6,608
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.20124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
+6V, -12V
560 pF @ 15 V
-
1W (Ta)
150°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
Showing
of 206

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.