5.8A (Tc) Single FETs, MOSFETs

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
44,455
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.24794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
5.8A (Tc)
1.8V, 4.5V
25mOhm @ 4A, 4.5V
800mV @ 250µA
7.7 nC @ 4.5 V
±10V
535 pF @ 10 V
-
1.56W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
SI2305CDS-T1-GE3
MOSFET P-CH 8V 5.8A SOT23-3
Vishay Siliconix
22,783
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.19967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
8 V
5.8A (Tc)
1.8V, 4.5V
35mOhm @ 4.4A, 4.5V
1V @ 250µA
30 nC @ 8 V
±8V
960 pF @ 4 V
-
960mW (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
SI2366DS-T1-GE3
MOSFET N-CH 30V 5.8A SOT23-3
Vishay Siliconix
2,452
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.25637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Tc)
10V
36mOhm @ 4.5A, 10V
2.5V @ 250µA
10 nC @ 10 V
±20V
335 pF @ 15 V
-
1.25W (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-220FP
STP6NK90ZFP
MOSFET N-CH 900V 5.8A TO220FP
STMicroelectronics
608
In Stock
1 : $4.25000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
900 V
5.8A (Tc)
10V
2Ohm @ 2.9A, 10V
4.5V @ 100µA
60.5 nC @ 10 V
±30V
1350 pF @ 25 V
-
30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220-3
STP6NK90Z
MOSFET N-CH 900V 5.8A TO220AB
STMicroelectronics
692
In Stock
1 : $6.02000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
900 V
5.8A (Tc)
10V
2Ohm @ 2.9A, 10V
4.5V @ 100µA
60.5 nC @ 10 V
±30V
1350 pF @ 25 V
-
140W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
D²PAK
STB6NK90ZT4
MOSFET N-CH 900V 5.8A D2PAK
STMicroelectronics
2,170
In Stock
1 : $6.30000
Cut Tape (CT)
1,000 : $2.44538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
900 V
5.8A (Tc)
10V
2Ohm @ 2.9A, 10V
4.5V @ 100µA
60.5 nC @ 10 V
±30V
1350 pF @ 25 V
-
140W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3
STW7NK90Z
MOSFET N-CH 900V 5.8A TO247-3
STMicroelectronics
600
In Stock
1 : $4.25000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
900 V
5.8A (Tc)
10V
2Ohm @ 2.9A, 10V
4.5V @ 100µA
60.5 nC @ 10 V
±30V
1350 pF @ 25 V
-
140W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
GSFKW0202
SSF2314
MOSFET, N-CH, SINGLE, 4.5A, 20V,
Good-Ark Semiconductor
6,000
In Stock
3,000 : $0.12349
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
5.8A (Tc)
1.8V, 4.5V
25mOhm @ 4A, 4.5V
-
11 nC @ 4.5 V
±10V
775 pF @ 10 V
-
1.56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
GSFKW0202
GSFC0213
MOSFET, P-CH, SINGLE, -5.8A, -20
Good-Ark Semiconductor
5,836
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.13921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.8A (Tc)
1.5V, 4.5V
33mOhm @ 4A, 4.5V
1V @ 250µA
25 nC @ 4.5 V
±10V
2100 pF @ 15 V
-
1.56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
G08N03D2
G66
P-16V,-5.8A,RD(MAX)<45M@-4.5V,VT
Goford Semiconductor
3,000
In Stock
3,000 : $0.16888
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
16 V
5.8A (Tc)
2.5V, 4.5V
45mOhm @ 4.1A, 4.5V
1V @ 250µA
7.8 nC @ 4.5 V
±12V
740 pF @ 4 V
-
1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-WDFN Exposed Pad
IRG4RC10UTRPBF
FQD7N10TM
MOSFET N-CH 100V 5.8A DPAK
Fairchild Semiconductor
171,815
Marketplace
446 : $1.06529
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
5.8A (Tc)
10V
350mOhm @ 2.9A, 10V
4V @ 250µA
7.5 nC @ 10 V
±25V
250 pF @ 25 V
-
2.5W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
INFINFIPAN60R360PFD7SXKSA1
FQPF12N60T
MOSFET N-CH 600V 5.8A TO220F
Fairchild Semiconductor
1,336
Marketplace
235 : $2.03519
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
5.8A (Tc)
10V
700mOhm @ 2.9A, 10V
5V @ 250µA
54 nC @ 10 V
±30V
1900 pF @ 25 V
-
55W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
INFINFIPAN60R360PFD7SXKSA1
FQPF12N60
MOSFET N-CH 600V 5.8A TO220F
Fairchild Semiconductor
55,453
Marketplace
110 : $4.35664
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
5.8A (Tc)
10V
700mOhm @ 2.9A, 10V
5V @ 250µA
54 nC @ 10 V
±30V
1900 pF @ 25 V
-
55W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
G2012
G66
MOSFET P-CH 16V 5.8A DFN2*2-6L
Goford Semiconductor
15,000
Marketplace
3,000 : $0.10971
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
-
5.8A (Tc)
2.5V, 4.5V
45mOhm @ 4.1A, 4.5V
1V @ 250µA
-
±8V
-
-
1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-WDFN Exposed Pad
TO-263-7
S1M1000170J
MOSFETS SILICON CARBIDES 1700V 1
SMC Diode Solutions
0
In Stock
Check Lead Time
1 : $8.30000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
5.8A (Tc)
20V
1.3Ohm @ 2A, 20V
4V @ 500µA
10 nC @ 20 V
+20V, -5V
160 pF @ 1000 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
BAS21C
TSM250N02CX
20V, 5.8A, SINGLE N-CHANNEL POWE
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
12,000 : $0.18490
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
5.8A (Tc)
1.8V, 4.5V
25mOhm @ 4A, 4.5V
800mV @ 250µA
7.7 nC @ 4.5 V
±10V
535 pF @ 10 V
-
1.56W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TO-252AA
FQD7N10LTF
MOSFET N-CH 100V 5.8A DPAK
onsemi
0
In Stock
2,000 : $0.47254
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
5.8A (Tc)
5V, 10V
350mOhm @ 2.9A, 10V
2V @ 250µA
6 nC @ 5 V
±20V
290 pF @ 25 V
-
2.5W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
0
In Stock
Check Lead Time
2,500 : $1.07156
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5.8A (Tc)
10V
900mOhm @ 2.5A, 10V
4.75V @ 250µA
5.1 nC @ 10 V
±25V
237 pF @ 100 V
-
72W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FQD7N10LTM
MOSFET N-CH 100V 5.8A DPAK
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
5.8A (Tc)
5V, 10V
350mOhm @ 2.9A, 10V
2V @ 250µA
6 nC @ 5 V
±20V
290 pF @ 25 V
-
2.5W (Ta), 25W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
FQP6N80
MOSFET N-CH 800V 5.8A TO220-3
onsemi
0
In Stock
1,000 : $1.31729
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
800 V
5.8A (Tc)
10V
1.95Ohm @ 2.9A, 10V
5V @ 250µA
31 nC @ 10 V
±30V
1500 pF @ 25 V
-
158W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
FQP6N90
MOSFET N-CH 900V 5.8A TO220-3
onsemi
0
In Stock
1,000 : $1.47868
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
900 V
5.8A (Tc)
10V
1.9Ohm @ 2.9A, 10V
5V @ 250µA
52 nC @ 10 V
±30V
1880 pF @ 25 V
-
167W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-3P-3,TO-247-3
FQA5N90
MOSFET N-CH 900V 5.8A TO3P
onsemi
0
In Stock
450 : $1.76313
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
900 V
5.8A (Tc)
10V
2.3Ohm @ 2.9A, 10V
5V @ 250µA
40 nC @ 10 V
±30V
1550 pF @ 25 V
-
185W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
14-Power
STL7NM60N
MOSFET N-CH 600V 5.8A 14PWRFLAT
STMicroelectronics
0
In Stock
3,000 : $1.83963
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
5.8A (Tc)
10V
900mOhm @ 2.5A, 10V
4V @ 250µA
14 nC @ 10 V
±25V
363 pF @ 50 V
-
68W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
14-PowerFLAT™ (5x5)
14-PowerVQFN
TO-220F-3
FQPF12N60
MOSFET N-CH 600V 5.8A TO220F
onsemi
0
In Stock
1,000 : $1.85623
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
5.8A (Tc)
10V
700mOhm @ 2.9A, 10V
5V @ 250µA
54 nC @ 10 V
±30V
1900 pF @ 25 V
-
55W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-220-3
STP6NB90
MOSFET N-CH 900V 5.8A TO220AB
STMicroelectronics
0
In Stock
500 : $2.43648
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
900 V
5.8A (Tc)
10V
2Ohm @ 3A, 10V
5V @ 250µA
55 nC @ 10 V
±30V
1400 pF @ 25 V
-
135W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
Showing
of 31

5.8A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.