480mA (Ta) Single FETs, MOSFETs

Results: 7
Manufacturer
Diodes IncorporatedNexperia USA Inc.NXP USA Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V20 V30 V240 V
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.8V, 4.5V3.3V, 10V3.5V, 10V
Rds On (Max) @ Id, Vgs
640mOhm @ 400mA, 4.5V850mOhm @ 400mA, 4.5V1Ohm @ 200mA, 4.5V3.5Ohm @ 300mA, 10V9Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
800mV @ 250µA950mV @ 250µA1.3V @ 250µA2V @ 1mA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.89 nC @ 4.5 V1.14 nC @ 4.5 V4 nC @ 4.5 V6.6 nC @ 10 V
Vgs (Max)
±5V±8V±20V±40V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 25 V62 pF @ 6 V87 pF @ 10 V188 pF @ 25 V200 pF @ 25 V
Power Dissipation (Max)
190mW (Ta)250mW (Ta), 770mW (Tc)350mW (Ta)760mW (Ta)2.5W (Ta)
Supplier Device Package
SC-75SC-89-3SOT-223-3SOT-23-3SOT-883
Package / Case
SC-101, SOT-883SC-75, SOT-416SC-89, SOT-490TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN24H3D5L-7
MOSFET N-CH 240V 480MA SOT23
Diodes Incorporated
6,085
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.27213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
240 V
480mA (Ta)
3.3V, 10V
3.5Ohm @ 300mA, 10V
2.5V @ 250µA
6.6 nC @ 10 V
±20V
188 pF @ 25 V
-
760mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-223-3
ZVP4424GTA
MOSFET P-CH 240V 480MA SOT223
Diodes Incorporated
3,000
In Stock
267,000
Factory
1 : $2.49000
Cut Tape (CT)
1,000 : $0.69843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
240 V
480mA (Ta)
3.5V, 10V
9Ohm @ 200mA, 10V
2V @ 1mA
-
±40V
200 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SC-101 SOT-883
PMZ1000UN,315
MOSFET N-CH 30V 480MA DFN1006-3
Nexperia USA Inc.
19,165
In Stock
1 : $0.55000
Cut Tape (CT)
10,000 : $0.09941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
480mA (Ta)
1.8V, 4.5V
1Ohm @ 200mA, 4.5V
950mV @ 250µA
0.89 nC @ 4.5 V
±8V
43 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-883
SC-101, SOT-883
SOT-23-3
DMN24H3D5L-13
MOSFET N-CH 240V 480MA SOT23
Diodes Incorporated
0
In Stock
390,000
Factory
Check Lead Time
10,000 : $0.24098
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
240 V
480mA (Ta)
3.3V, 10V
3.5Ohm @ 300mA, 10V
2.5V @ 250µA
6.6 nC @ 10 V
±20V
188 pF @ 25 V
-
760mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-223-3
ZVP4424GTC
MOSFET P-CH 240V 480MA SOT223
Diodes Incorporated
0
In Stock
4,000 : $0.60818
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
240 V
480mA (Ta)
3.5V, 10V
9Ohm @ 200mA, 10V
2V @ 1mA
-
±40V
200 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SC-89-3_463C
SI1011X-T1-GE3
MOSFET P-CH 12V SC89-3
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
12 V
480mA (Ta)
1.2V, 4.5V
640mOhm @ 400mA, 4.5V
800mV @ 250µA
4 nC @ 4.5 V
±5V
62 pF @ 6 V
-
190mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-89-3
SC-89, SOT-490
EMT3
PMR670UPE,115
MOSFET P-CH 20V 480MA SC75
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
480mA (Ta)
1.8V, 4.5V
850mOhm @ 400mA, 4.5V
1.3V @ 250µA
1.14 nC @ 4.5 V
±8V
87 pF @ 10 V
-
250mW (Ta), 770mW (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SC-75
SC-75, SOT-416
Showing
of 7

480mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.