40A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,326 In Stock | 1 : $1.46000 Cut Tape (CT) 2,500 : $0.36387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 22mOhm @ 12A, 10V | 3V @ 250µA | 41 nC @ 10 V | ±20V | 1870 pF @ 20 V | - | 2.5W (Ta), 62.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
93,382 In Stock | 1 : $1.63000 Cut Tape (CT) 2,500 : $0.41373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 9mOhm @ 30A, 10V | 2.2V @ 250µA | 15 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
245 In Stock | 1 : $1.89000 Cut Tape (CT) 5,000 : $0.45459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 7.4mOhm @ 20A, 10V | 2V @ 10µA | 17 nC @ 10 V | ±16V | 920 pF @ 25 V | - | 34W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
217,892 In Stock | 1 : $2.04000 Cut Tape (CT) 2,500 : $0.53438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 15mOhm @ 20A, 10V | 3V @ 250µA | 55 nC @ 10 V | ±20V | 2550 pF @ 20 V | - | 2.5W (Ta), 62.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,781 In Stock | 1 : $2.21000 Cut Tape (CT) 5,000 : $1.31174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 9.6mOhm @ 20A, 10V | 2.3V @ 36µA | 14.6 nC @ 4.5 V | ±20V | 2100 pF @ 50 V | - | 3W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
15,727 In Stock | 1 : $2.32000 Cut Tape (CT) 3,000 : $0.60957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 40A (Tc) | 2.5V, 10V | 3.6mOhm @ 20A, 10V | 1.1V @ 250µA | 225 nC @ 10 V | ±12V | 6600 pF @ 10 V | - | 4.8W (Ta), 57W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
47,937 In Stock | 1 : $2.33000 Cut Tape (CT) 3,000 : $0.61124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 5.5mOhm @ 20A, 10V | 2.2V @ 250µA | 32 nC @ 10 V | ±20V | 1330 pF @ 20 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
9,459 In Stock | 1 : $2.64000 Cut Tape (CT) 5,000 : $0.67153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 2.3V @ 20µA | 13 nC @ 4.5 V | ±20V | 1800 pF @ 30 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
22,740 In Stock | 1 : $2.66000 Cut Tape (CT) 3,000 : $0.71674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 8.5mOhm @ 20A, 10V | 2.6V @ 250µA | 32 nC @ 10 V | ±20V | 1320 pF @ 30 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,153 In Stock | 1 : $2.68000 Cut Tape (CT) 3,000 : $0.72128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 6.6mOhm @ 20A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 1785 pF @ 20 V | - | 5W (Ta), 34.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
66,331 In Stock | 1 : $2.78000 Cut Tape (CT) 3,000 : $0.75384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 6.2mOhm @ 20A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1650 pF @ 30 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
7,244 In Stock | 1 : $2.78000 Cut Tape (CT) 3,000 : $0.75745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 2.15mOhm @ 15A, 10V | 2.2V @ 250µA | 77 nC @ 10 V | +20V, -16V | 3595 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
8,368 In Stock | 1 : $3.26000 Cut Tape (CT) 3,000 : $0.91064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 5.5mOhm @ 15A, 10V | 2.5V @ 250µA | 146 nC @ 10 V | ±20V | 4230 pF @ 15 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
33,418 In Stock | 1 : $3.44000 Cut Tape (CT) 3,000 : $0.97030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 40A (Tc) | 1.8V, 4.5V | 2.5mOhm @ 15A, 4.5V | 1V @ 250µA | 84 nC @ 4.5 V | ±8V | 5760 pF @ 6 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,897 In Stock | 1 : $3.45000 Cut Tape (CT) 5,000 : $0.93063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 9.6mOhm @ 20A, 10V | 2.3V @ 36µA | 22 nC @ 10 V | ±20V | 2100 pF @ 50 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
21,564 In Stock | 1 : $3.74000 Cut Tape (CT) 3,000 : $1.07455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 10.8mOhm @ 20A, 10V | 2.8V @ 250µA | 49 nC @ 10 V | ±20V | 1630 pF @ 50 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
14,906 In Stock | 1 : $3.79000 Cut Tape (CT) 2,000 : $1.13645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 14mOhm @ 20A, 10V | 2.5V @ 250µA | 51 nC @ 10 V | ±20V | 2105 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,575 In Stock | 1 : $4.95000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 10V | 60mOhm @ 24A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
237 In Stock | 1 : $5.18000 Cut Tape (CT) 800 : $1.80634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 40mOhm @ 17A, 10V | 2.5V @ 250µA | 134 nC @ 10 V | ±20V | 5295 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
12,412 In Stock | 1 : $6.41000 Cut Tape (CT) 2,000 : $2.11672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 10V | 25mOhm @ 40A, 10V | 3V @ 250µA | 60 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,813 In Stock | 1 : $9.60000 Cut Tape (CT) 1,700 : $3.52479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Tc) | - | 75mOhm @ 11.4A, 10V | 4.5V @ 570µA | 51 nC @ 10 V | ±20V | 2102 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
378 In Stock | 1 : $10.91000 Cut Tape (CT) 3,000 : $4.18418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Tc) | 10V | 60mOhm @ 18A, 10V | 4.5V @ 900µA | 79 nC @ 10 V | ±20V | 3193 pF @ 400 V | - | 219W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4-1 | 4-PowerTSFN | |||
589 In Stock | 1 : $14.87000 Cut Tape (CT) 250 : $6.88356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | GaNFET (Gallium Nitride) | 700 V | 40A (Tc) | 6V | 58mOhm @ 5.5A, 6V | 2.6V @ 7.5mA | 6.7 nC @ 6 V | +7V, -10V | 235 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
895 In Stock | 1 : $17.01000 Cut Tape (CT) 250 : $8.02284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | GaNFET (Gallium Nitride) | 700 V | 40A (Tc) | 6V | 54mOhm @ 5.5A, 6V | 2.6V @ 7.5mA | 6.7 nC @ 6 V | +7V, -10V | 235 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (8x8) | 8-VDFN Exposed Pad | ||
706 In Stock | 1 : $34.96000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant |