4.7A (Tc) Single FETs, MOSFETs

Results: 35
Stocking Options
Environmental Options
Media
Marketplace Product
35Results
Applied FiltersRemove All

Showing
of 35
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252 D-Pak Top
DMP45H4D9HK3-13
MOSFET P-CH 450V 4.7A TO252
Diodes Incorporated
5,695
In Stock
1 : $2.14000
Cut Tape (CT)
2,500 : $0.56867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
450 V
4.7A (Tc)
10V
4.9Ohm @ 1.05A, 10V
5V @ 250µA
13.7 nC @ 10 V
±30V
564 pF @ 25 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK 1212-8
SQS481ENW-T1_GE3
MOSFET P-CH 150V 4.7A PPAK1212-8
Vishay Siliconix
10,374
In Stock
1 : $2.22000
Cut Tape (CT)
3,000 : $0.57624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
4.7A (Tc)
10V
1.095Ohm @ 5A, 10V
3.5V @ 250µA
11 nC @ 10 V
±20V
385 pF @ 75 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SI9407BDY-T1-GE3
SI9407BDY-T1-GE3
MOSFET P-CH 60V 4.7A 8SO
Vishay Siliconix
11,409
In Stock
1 : $2.66000
Cut Tape (CT)
2,500 : $0.72412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
4.7A (Tc)
4.5V, 10V
120mOhm @ 3.2A, 10V
3V @ 250µA
22 nC @ 10 V
±20V
600 pF @ 30 V
-
2.4W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PG-TO263-7-12
IMBG120R350M1HXTMA1
SICFET N-CH 1.2KV 4.7A TO263
Infineon Technologies
1,199
In Stock
1 : $8.75000
Cut Tape (CT)
1,000 : $3.30304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
4.7A (Tc)
-
468mOhm @ 2A, 18V
5.7V @ 1mA
5.9 nC @ 18 V
+18V, -15V
196 pF @ 800 V
-
65W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
127,308
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.20672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.7A (Tc)
1.8V, 4.5V
50mOhm @ 3A, 4.5V
800mV @ 250µA
9.6 nC @ 4.5 V
±10V
850 pF @ 10 V
-
1.56W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SI9407BDY-T1-GE3
SI9407BDY-T1-E3
MOSFET P-CH 60V 4.7A 8SO
Vishay Siliconix
18,829
In Stock
1 : $3.09000
Cut Tape (CT)
2,500 : $0.85176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
4.7A (Tc)
4.5V, 10V
120mOhm @ 3.2A, 10V
3V @ 250µA
22 nC @ 10 V
±20V
600 pF @ 30 V
-
5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-247-3 AC EP
IMW120R350M1HXKSA1
SICFET N-CH 1.2KV 4.7A TO247-3
Infineon Technologies
908
In Stock
1 : $9.26000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
4.7A (Tc)
15V, 18V
455mOhm @ 2A, 18V
5.7V @ 1mA
5.3 nC @ 18 V
+23V, -7V
182 pF @ 800 V
-
60W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
2,442
In Stock
1 : $1.68000
Cut Tape (CT)
3,000 : $0.38515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
4.7A (Tc)
10V
1Ohm @ 1A, 10V
4.5V @ 50µA
6 nC @ 10 V
±20V
230 pF @ 400 V
-
6W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
268
In Stock
1 : $1.86000
Cut Tape (CT)
2,500 : $0.48105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
4.7A (Tc)
10V
1Ohm @ 1A, 10V
4.5V @ 50µA
6 nC @ 10 V
±20V
230 pF @ 400 V
-
26W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,355
In Stock
1 : $1.15000
Cut Tape (CT)
2,500 : $0.23856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.7A (Tc)
4.5V, 10V
60mOhm @ 3A, 10V
2.5V @ 250µA
9.6 nC @ 4.5 V
±20V
560 pF @ 15 V
-
2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
500
In Stock
1 : $3.44000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
4.7A (Tc)
10V
990mOhm @ 2A, 10V
4V @ 250µA
9.7 nC @ 10 V
30V
306 pF @ 400 V
-
22.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
GSFKW0202
SSF2311S
MOSFET, P-CH, SINGLE, -4.7A, -20
Good-Ark Semiconductor
5,793
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.09836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.7A (Tc)
1.8V, 4.5V
50mOhm @ 3A, 4.5V
-
13 nC @ 4.5 V
±10V
1230 pF @ 10 V
-
1.56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
PG-TO251-3
IPS60R1K0PFD7SAKMA1
MOSFET N-CH 650V 4.7A TO251-3
Infineon Technologies
0
In Stock
43,500
Marketplace
1,500 : $0.56935
Tube
944 : $0.51200
Bulk
Bulk
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
4.7A (Tc)
10V
1Ohm @ 1A, 10V
4.5V @ 50µA
6 nC @ 10 V
±20V
230 pF @ 400 V
-
26W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO251-3
TO-251-3 Short Leads, IPAK, TO-251AA
MJD44H11-1G
NDD05N50Z-1G
MOSFET N-CH 500V 4.7A IPAK
onsemi
0
In Stock
428,400
Marketplace
833 : $0.57600
Tube
-
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
4.7A (Tc)
10V
1.5Ohm @ 2.2A, 10V
4.5V @ 50µA
18.5 nC @ 10 V
±30V
530 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
IRG4RC10UTRPBF
FQD6P25TF
MOSFET P-CH 250V 4.7A DPAK
Fairchild Semiconductor
21,864
Marketplace
503 : $0.96000
Bulk
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
250 V
4.7A (Tc)
10V
1.1Ohm @ 2.35A, 10V
5V @ 250µA
27 nC @ 10 V
±30V
780 pF @ 25 V
-
2.5W (Ta), 55W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3 Full Pack, Isolated Tab
PJMF900N65E1_T0_00001
650V/ 900MOHM SUPER JUNCTION EAS
Panjit International Inc.
1,940
In Stock
1 : $3.23000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
4.7A (Tc)
10V
900mOhm @ 1.5A, 10V
4V @ 250µA
13 nC @ 10 V
±30V
382 pF @ 400 V
-
25.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
ITO-220AB-F
TO-220-3 Full Pack, Isolated Tab
2,000
In Stock
1 : $4.51000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
4.7A (Tc)
10V
990mOhm @ 2A, 10V
4V @ 250µA
9.7 nC @ 10 V
±30V
306 pF @ 400 V
-
47.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB-L
TO-220-3
2,000
In Stock
1 : $4.66000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
4.7A (Tc)
10V
990mOhm @ 2A, 10V
4V @ 250µA
9.7 nC @ 10 V
±30V
306 pF @ 400 V
-
22.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
ITO-220AB-F
TO-220-3 Full Pack, Isolated Tab
6,000
In Stock
6,000 : $5.46404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
4.7A (Tc)
10V
990mOhm @ 2A, 10V
4V @ 250µA
9.7 nC @ 10 V
±30V
306 pF @ 400 V
-
47.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRFP254PBF
IRFPF40PBF
MOSFET N-CH 900V 4.7A TO247-3
Vishay Siliconix
296
In Stock
1 : $8.54000
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
900 V
4.7A (Tc)
10V
2.5Ohm @ 2.8A, 10V
4V @ 250µA
120 nC @ 10 V
±20V
1600 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
CoolSiC Series
IMZ120R350M1HXKSA1
SICFET N-CH 1.2KV 4.7A TO247-4
Infineon Technologies
54
In Stock
1 : $10.14000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
4.7A (Tc)
15V, 18V
350mOhm @ 2A, 18V
5.7V @ 1mA
5.3 nC @ 18 V
+23V, -7V
182 pF @ 800 V
-
60W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-1
TO-247-4
BAS21C
TSM500P02CX
-20V, -4.7A, SINGLE P-CHANNEL PO
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
12,000 : $0.46400
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.7A (Tc)
1.8V, 4.5V
50mOhm @ 3A, 4.5V
800mV @ 250µA
9.6 nC @ 4.5 V
±10V
850 pF @ 10 V
-
1.56W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
I-PAK
IRLU110ATU
MOSFET N-CH 100V 4.7A I-PAK
onsemi
0
In Stock
5,040 : $0.53491
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
4.7A (Tc)
5V
440mOhm @ 2.35A, 5V
2V @ 250µA
8 nC @ 5 V
±20V
235 pF @ 25 V
-
2.5W (Ta), 22W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
TO-252AA
FQD6P25TM
MOSFET P-CH 250V 4.7A DPAK
onsemi
0
In Stock
2,500 : $0.54485
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
250 V
4.7A (Tc)
10V
1.1Ohm @ 2.35A, 10V
5V @ 250µA
27 nC @ 10 V
±30V
780 pF @ 25 V
-
2.5W (Ta), 55W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TS19820CS
TSM600P03CS
-30V, -4.7A, SINGLE P-CHANNEL PO
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
5,000 : $0.57200
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.7A (Tc)
4.5V, 10V
60mOhm @ 3A, 10V
2.5V @ 250µA
5.1 nC @ 4.5 V
±20V
560 pF @ 15 V
-
2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
Showing
of 35

4.7A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.