4.4A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,931 In Stock | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.24637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 1.5V, 4.5V | 25.8mOhm @ 4A, 4.5V | 1V @ 1mA | 24.8 nC @ 4.5 V | ±8V | 1800 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
5,740 In Stock | 1 : $3.27000 Cut Tape (CT) 3,000 : $0.92549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.4A (Ta) | 6V, 10V | 60mOhm @ 4.4A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 1090 pF @ 25 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
5,149 In Stock | 1 : $4.22000 Cut Tape (CT) 3,000 : $1.30337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.4A (Ta) | 4.5V, 10V | 56mOhm @ 4.4A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 1335 pF @ 75 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
17,884 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.12877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A (Ta) | 1.8V, 10V | 48mOhm @ 4.4A, 10V | 1.2V @ 250µA | 11.3 nC @ 10 V | ±12V | 447 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,438 In Stock 2,937,000 Factory | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.32879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 115 V | 4.4A (Ta) | 1.5V, 4.5V | 65mOhm @ 3A, 4.5V | 1.4V @ 250µA | 7.8 nC @ 4.5 V | ±8V | 475 pF @ 50 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
48,291 In Stock | 1 : $1.67000 Cut Tape (CT) 2,500 : $0.36146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 4.4A (Ta) | 4.5V, 10V | 50mOhm @ 6A, 10V | 3V @ 250µA | 13.9 nC @ 10 V | ±20V | 674 pF @ 20 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
38,598 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.12877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A (Ta) | 4.5V, 10V | 48mOhm @ 4.4A, 10V | 2.1V @ 250µA | 5.8 nC @ 10 V | ±20V | 235 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,670 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.17768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A (Ta) | 4.5V, 10V | 37mOhm @ 4.4A, 10V | 2.5V @ 250µA | 8 nC @ 10 V | ±20V | 266 pF @ 15 V | - | 660mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
6,805 In Stock | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.18324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A (Ta) | 4.5V, 10V | 36mOhm @ 4.4A, 10V | 2V @ 250µA | 9 nC @ 10 V | ±20V | 281 pF @ 15 V | - | 500mW (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
5,762 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.25399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 2.5V, 8V | 49mOhm @ 4.4A, 8V | 1.3V @ 250µA | 10 nC @ 4.5 V | ±12V | 679 pF @ 10 V | - | 660mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
1,638 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.25242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 1.5V, 4.5V | 25.8mOhm @ 4A, 4.5V | 1V @ 1mA | 24.8 nC @ 4.5 V | +6V, -8V | 1800 pF @ 10 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
5,856 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.27044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A (Ta) | 4.5V, 10V | 25mOhm @ 2A, 10V | 2.5V @ 1mA | 12.4 nC @ 10 V | ±20V | 490 pF @ 15 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UF6 | 6-SMD, Flat Leads | ||
53,239 In Stock | 1 : $1.29000 Cut Tape (CT) 3,000 : $0.24421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 1.8V, 4.5V | 36mOhm @ 3A, 4.5V | 950mV @ 250µA | 22.1 nC @ 4.5 V | ±8V | 1820 pF @ 10 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
4,626 In Stock 12,500 Factory | 1 : $1.93000 Cut Tape (CT) 2,500 : $0.46509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.4A (Ta) | 4.5V, 10V | 125mOhm @ 2.3A, 10V | 1V @ 250µA | 17.7 nC @ 10 V | ±20V | 637 pF @ 30 V | - | 2.11W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,243 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.19425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A (Ta) | 4.5V, 10V | 80mOhm @ 3.3A, 10V | 3V @ 250µA | 11.5 nC @ 10 V | ±20V | 370 pF @ 15 V | - | 570mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
4,005 Marketplace | 2,664 : $0.16830 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 2.5V, 4.5V | 30mOhm @ 3A, 4.5V | 1.25V @ 250µA | 22.5 nC @ 4.5 V | ±12V | 1770 pF @ 10 V | - | 530mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
0 In Stock 6,000 Marketplace Check Lead Time | 3,000 : $0.23150 Tape & Reel (TR) 2,583 : $0.18360 Bulk | - | Tape & Reel (TR) Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.4A (Ta) | 4.5V, 10V | 95mOhm @ 3A, 10V | 2.7V @ 250µA | 9.2 nC @ 10 V | ±20V | 305 pF @ 30 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
17,276 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A (Ta) | 2.5V, 10V | 55mOhm @ 4.4A, 10V | 1.4V @ 250µA | 7.2 nC @ 10 V | ±12V | 680 pF @ 15 V | - | 1.2W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
5,598 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.08590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A (Ta) | 2.5V, 10V | 55mOhm @ 4.4A, 10V | 1.4V @ 250µA | 16 nC @ 10 V | ±12V | 800 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,000 In Stock | 3,000 : $0.12987 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 4.4A (Ta) | 4.5V, 10V | 70mOhm @ 4.4A, 10V | 3V @ 250µA | - | ±20V | - | - | 1.25W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock 51,000 Marketplace | 683 : $0.67321 Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.4A (Ta) | 1.8V, 4.5V | 24mOhm @ 7A, 4.5V | 1V @ 250µA | 15.8 nC @ 4.5 V | ±8V | 1570 pF @ 6 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | ||
10,565 In Stock | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.18633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 1.8V, 4.5V | 82mOhm @ 4.4A, 4.5V | 1.2V @ 250µA | 7 nC @ 10 V | ±12V | 522 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock 3,000 Marketplace | Obsolete | - | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.4A (Ta) | 1.8V, 4.5V | 24mOhm @ 7A, 4.5V | 1V @ 250µA | 15.8 nC @ 4.5 V | ±8V | 1570 pF @ 6 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | ||
12,696 Marketplace | 254 : $1.82071 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | - | 65mOhm @ 3A, 4.5V | - | 11 nC @ 4.5 V | - | 750 pF @ 10 V | - | 1.05W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
229 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.17523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.4A (Ta) | 4.5V, 10V | 37mOhm @ 4.4A, 10V | 2.5V @ 250µA | 8 nC @ 10 V | ±20V | 266 pF @ 15 V | - | 660mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |