31A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,201 In Stock | 1 : $2.02000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 65mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
35,674 In Stock | 1 : $2.45000 Cut Tape (CT) 2,000 : $0.67700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 65mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
23,011 In Stock | 1 : $3.08000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 60mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 155°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2,213 In Stock | 1 : $3.49000 Cut Tape (CT) 800 : $1.14391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 60mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 3.8W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,302 In Stock | 1 : $4.06000 Cut Tape (CT) 800 : $1.32829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Tc) | 5V, 10V | 36mOhm @ 10A, 10V | 2.1V @ 1mA | 22.8 nC @ 5 V | ±10V | 2681 pF @ 25 V | - | 96W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
415 In Stock | 1 : $10.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 31A (Tc) | 10V | 70mOhm @ 15.1A, 10V | 4.5V @ 760µA | 67 nC @ 10 V | ±20V | 2721 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-21 | TO-247-3 | |||
226 In Stock 42,300 Factory | 1 : $17.86000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 31A (Tc) | 12V | 111mOhm @ 20A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
5,105 In Stock | 1 : $2.36000 Cut Tape (CT) 2,000 : $0.63007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Tc) | 10V | 39mOhm @ 18A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 3W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,783 In Stock | 1 : $2.51000 Cut Tape (CT) 3,000 : $0.65101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Tc) | 10V | 39mOhm @ 18A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 3W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,457 In Stock | 1 : $2.92000 Cut Tape (CT) 3,000 : $0.80232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 65mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
906 In Stock | 1 : $3.45000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 24mOhm @ 17A, 10V | 4V @ 250µA | 65 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
368 In Stock | 1 : $6.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 99mOhm @ 10.5A, 10V | 4V @ 530µA | 45 nC @ 10 V | ±20V | 1952 pF @ 400 V | - | 117W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,065 In Stock | 1 : $6.81000 Cut Tape (CT) 1,000 : $2.36606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 99mOhm @ 10.5A, 10V | 4V @ 530µA | 45 nC @ 10 V | ±20V | 1952 pF @ 400 V | - | 117W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,422 In Stock | 1 : $7.19000 Cut Tape (CT) 800 : $2.64371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 31A (Tc) | 5V, 10V | 75mOhm @ 15.5A, 10V | 2V @ 250µA | 72 nC @ 5 V | ±20V | 3900 pF @ 25 V | - | 3.13W (Ta), 180W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
238 In Stock | 1 : $7.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 99mOhm @ 10.5A, 10V | 4V @ 530µA | 45 nC @ 10 V | ±20V | 1952 pF @ 400 V | - | 117W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
696 In Stock | 1 : $9.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 31A (Tc) | 10V | 70mOhm @ 15.1A, 10V | 4.5V @ 760µA | 67 nC @ 10 V | ±20V | 2721 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,051 In Stock | 1 : $10.58000 Cut Tape (CT) 1,800 : $4.27172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 31A (Tc) | - | - | 1.6V @ 2.6mA | 4.7 nC @ 3 V | -10V | 340 pF @ 400 V | - | 102W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-8 | 16-PowerSOP Module | |||
450 In Stock | 1 : $10.58000 Cut Tape (CT) 2,000 : $4.27172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 31A (Tc) | - | - | 1.6V @ 2.6mA | 4.7 nC @ 3 V | -10V | 340 pF @ 400 V | - | 106W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-3 | 8-PowerSFN | |||
4,355 In Stock | 1 : $11.62000 Cut Tape (CT) 1,000 : $4.84713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 99mOhm @ 18A, 10V | 3.5V @ 1.2mA | 80 nC @ 10 V | ±20V | 2800 pF @ 100 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
520 In Stock | 1 : $12.39000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 31A (Tc) | 10V | 99mOhm @ 18A, 10V | 3.5V @ 1.2mA | 80 nC @ 10 V | ±20V | 2800 pF @ 100 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
240 In Stock | 1 : $13.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 105mOhm @ 18A, 10V | 3.5V @ 1.2mA | 80 nC @ 10 V | ±20V | 2800 pF @ 100 V | - | 255W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 | |||
240 In Stock | 1 : $16.12000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 31A (Tc) | 18V, 20V | 100mOhm @ 10A, 20V | 5.1V @ 3.3mA | 24 nC @ 20 V | +23V, -5V | 671 pF @ 800 V | - | 169W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-4-14 | TO-247-4 | ||
5,311 In Stock 5,000 Factory | 1 : $17.20000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 31A (Tc) | 12V | 100mOhm @ 20A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
910 In Stock | 1 : $6.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 99mOhm @ 10.5A, 10V | 4V @ 530µA | 45 nC @ 10 V | ±20V | 1952 pF @ 400 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
2,703 In Stock | 1 : $11.27000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 31A (Tc) | 10V | 99mOhm @ 18A, 10V | 3.5V @ 1.2mA | 80 nC @ 10 V | ±20V | 2800 pF @ 100 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 |