2A (Tc) Single FETs, MOSFETs

Results: 187
Stocking Options
Environmental Options
Media
Exclude
187Results
Applied FiltersRemove All

Showing
of 187
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-SOT223
IPN95R3K7P7ATMA1
MOSFET N-CH 950V 2A SOT223
Infineon Technologies
8,766
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.48056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
2A (Tc)
10V
3.7Ohm @ 800mA, 10V
3.5V @ 40µA
6 nC @ 10 V
±20V
196 pF @ 400 V
-
6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
SI2333DS-T1-GE3
SQ2364EES-T1_GE3
MOSFET N-CH 60V 2A SOT23-3
Vishay Siliconix
28,253
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.32346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Tc)
1.5V, 4.5V
240mOhm @ 2A, 4.5V
1V @ 250µA
2.5 nC @ 4.5 V
±8V
330 pF @ 25 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
IRFR9220TRLPBF
IRFRC20TRPBF
MOSFET N-CH 600V 2A DPAK
Vishay Siliconix
3,554
In Stock
1 : $2.10000
Cut Tape (CT)
2,000 : $1.16316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
2A (Tc)
10V
4.4Ohm @ 1.2A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
350 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-223
FDT4N50NZU
POWER MOSFET, N-CHANNEL, UNIFETI
onsemi
4,163
In Stock
1 : $2.39000
Cut Tape (CT)
4,000 : $0.80048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
2A (Tc)
10V
3Ohm @ 1A, 10V
5.5V @ 250µA
9.1 nC @ 10 V
±25V
476 pF @ 25 V
-
2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
TO-252AA
IXTY2N100P
MOSFET N-CH 1000V 2A TO252
Littelfuse Inc.
241
In Stock
1 : $6.07000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
2A (Tc)
10V
7.5Ohm @ 500mA, 10V
4.5V @ 100µA
24.3 nC @ 10 V
±20V
655 pF @ 25 V
-
86W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-247
IXTH2N150L
MOSFET N-CH 1500V 2A TO247
Littelfuse Inc.
294
In Stock
1 : $23.82000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1500 V
2A (Tc)
20V
15Ohm @ 1A, 20V
8.5V @ 250µA
72 nC @ 20 V
±30V
1470 pF @ 25 V
-
290W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-268
IXTT2N300P3HV
MOSFET N-CH 3000V 2A TO268
Littelfuse Inc.
626
In Stock
1 : $72.20000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
3000 V
2A (Tc)
10V
21Ohm @ 1A, 10V
5V @ 250µA
73 nC @ 10 V
±20V
1890 pF @ 25 V
-
520W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
TO-268HV (IXTT)
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
ISOPLUS i5
IXTL2N470
MOSFET N-CH 4700V 2A I5PAK
Littelfuse Inc.
461
In Stock
1 : $163.51000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
4700 V
2A (Tc)
10V
20Ohm @ 1A, 10V
6V @ 250µA
180 nC @ 10 V
±20V
6860 pF @ 25 V
-
220W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
ISOPLUSi5-Pak™
ISOPLUSi5-PAK™
DPAK
STD2HNK60Z
MOSFET N-CH 600V 2A DPAK
STMicroelectronics
13,045
In Stock
1 : $1.03000
Cut Tape (CT)
2,500 : $0.75795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
2A (Tc)
10V
4.8Ohm @ 1A, 10V
4.5V @ 50µA
15 nC @ 10 V
±30V
280 pF @ 25 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
STP2N80K5
MOSFET N-CH 800V 2A TO220
STMicroelectronics
1,303
In Stock
1 : $1.04000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
2A (Tc)
10V
4.5Ohm @ 1A, 10V
5V @ 100µA
3 nC @ 10 V
30V
95 pF @ 100 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
SIHP23N60E-GE3
IRF710PBF
MOSFET N-CH 400V 2A TO220AB
Vishay Siliconix
4,886
In Stock
1 : $1.15000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
400 V
2A (Tc)
10V
3.6Ohm @ 1.2A, 10V
4V @ 250µA
17 nC @ 10 V
±20V
170 pF @ 25 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
IRFR9220TRLPBF
IRFRC20PBF
MOSFET N-CH 600V 2A DPAK
Vishay Siliconix
4,657
In Stock
1 : $1.17000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
2A (Tc)
10V
4.4Ohm @ 1.2A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
350 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SI2333DS-T1-GE3
SQ2364EES-T1_BE3
N-CHANNEL 60-V (D-S) 175C MOSFET
Vishay Siliconix
5,280
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.32019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Tc)
1.5V, 4.5V
240mOhm @ 2A, 4.5V
1V @ 250µA
2.5 nC @ 4.5 V
±8V
330 pF @ 25 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-252AA
FDD3N40TM
MOSFET N-CH 400V 2A DPAK
onsemi
3,033
In Stock
1 : $1.46000
Cut Tape (CT)
2,500 : $0.44925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
400 V
2A (Tc)
10V
3.4Ohm @ 1A, 10V
5V @ 250µA
6 nC @ 10 V
±30V
225 pF @ 25 V
-
30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
10,033
In Stock
1 : $1.70000
Cut Tape (CT)
2,500 : $0.42822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
2A (Tc)
10V
4.4Ohm @ 1A, 10V
4.5V @ 250µA
11 nC @ 10 V
±30V
325 pF @ 25 V
-
56.8W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
SPD02N80C3ATMA1
MOSFET N-CH 800V 2A TO252-3
Infineon Technologies
4,571
In Stock
1 : $1.70000
Cut Tape (CT)
2,500 : $0.67142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
2A (Tc)
10V
2.7Ohm @ 1.2A, 10V
3.9V @ 120µA
16 nC @ 10 V
±20V
290 pF @ 100 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220FP
STF2HNK60Z
MOSFET N-CH 600V 2A TO220FP
STMicroelectronics
670
In Stock
1 : $1.73000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
2A (Tc)
10V
4.8Ohm @ 1A, 10V
4.5V @ 50µA
15 nC @ 10 V
±30V
280 pF @ 25 V
-
20W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220FP
STF3LN80K5
MOSFET N-CH 800V 2A TO220FP
STMicroelectronics
1,553
In Stock
1 : $2.47000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
2A (Tc)
10V
3.25Ohm @ 1A, 10V
5V @ 100µA
2.63 nC @ 10 V
±30V
102 pF @ 100 V
-
20W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
DPAK
STD3LN80K5
MOSFET N-CH 800V 2A DPAK
STMicroelectronics
4,798
In Stock
1 : $2.63000
Cut Tape (CT)
2,500 : $0.78414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
2A (Tc)
10V
3.25Ohm @ 1A, 10V
5V @ 100µA
2.63 nC @ 10 V
±30V
102 pF @ 100 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD2N95K5
MOSFET N-CH 950V 2A DPAK
STMicroelectronics
2,421
In Stock
1 : $2.67000
Cut Tape (CT)
2,500 : $0.94203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
2A (Tc)
10V
5Ohm @ 1A, 10V
5V @ 100µA
10 nC @ 10 V
30V
105 pF @ 100 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD3N95K5AG
MOSFET N-CH 950V 2A DPAK
STMicroelectronics
3,201
In Stock
1 : $4.13000
Cut Tape (CT)
2,500 : $1.25545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
2A (Tc)
10V
5Ohm @ 1A, 10V
5V @ 100µA
3.4 nC @ 10 V
±30V
105 pF @ 100 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
IXTY2P50PA
IXTY2P50PA
AUTOMOTIVE GRADE POLARPTM P-CHAN
Littelfuse Inc.
792
In Stock
1 : $7.38000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
2A (Tc)
10V
4.2Ohm @ 500mA, 10V
4.5V @ 50µA
11.9 nC @ 10 V
±20V
600 pF @ 25 V
-
58W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO 247 HV EP
IXTH2N300P3HV
MOSFET N-CH 3000V 2A TO247HV
Littelfuse Inc.
285
In Stock
510
Factory
1 : $68.63000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
3000 V
2A (Tc)
10V
21Ohm @ 1A, 10V
5V @ 250µA
73 nC @ 10 V
±20V
1890 pF @ 25 V
-
520W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247HV
TO-247-3 Variant
SI1424EDH-T1-GE3
SI1427EDH-T1-GE3
MOSFET P-CH 20V 2A SC70-6
Vishay Siliconix
4,176
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.16817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Tc)
1.5V, 4.5V
64mOhm @ 3A, 4.5V
1V @ 250µA
21 nC @ 8 V
±8V
-
-
1.56W (Ta), 2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
I-Pak
STU3LN80K5
MOSFET N-CHANNEL 800V 2A IPAK
STMicroelectronics
2,978
In Stock
1 : $0.98000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
2A (Tc)
10V
3.25Ohm @ 1A, 10V
5V @ 100µA
2.63 nC @ 10 V
±30V
102 pF @ 100 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK (TO-251)
TO-251-3 Short Leads, IPAK, TO-251AA
Showing
of 187

2A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.