29A (Ta), 203A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,841 In Stock | 1 : $10.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 29A (Ta), 203A (Tc) | 8V, 10V | 2.2mOhm @ 100A, 10V | 3.6V @ 275µA | 141 nC @ 10 V | ±20V | 11000 pF @ 60 V | - | 3.8W (Ta), 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $8.73000 Cut Tape (CT) 2,000 : $3.98651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 29A (Ta), 203A (Tc) | 6V, 10V | 1.7mOhm @ 80A, 10V | 4V @ 479µA | 121 nC @ 10 V | ±20V | 7675 pF @ 40 V | - | 3.5W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN |