Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
374 In Stock | 1 : $56.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 600A (Tc) | 10V | 1.05mOhm @ 100A, 10V | 3.5V @ 250µA | 590 nC @ 10 V | ±20V | 40000 pF @ 25 V | - | 940W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
659 In Stock 770 Factory | 1 : $5.18000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 90A (Tc) | 10V | 8.4mOhm @ 25A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2770 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
252 In Stock | 1 : $5.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 90A (Tc) | 10V | 10mOhm @ 25A, 10V | 4V @ 250µA | 54 nC @ 10 V | ±20V | 3290 pF @ 25 V | - | 180W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,159 In Stock | 1 : $6.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 200A (Tc) | 10V | 4.2mOhm @ 50A, 10V | 4V @ 250µA | 109 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
374 In Stock | 1 : $10.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 230A (Tc) | 10V | 4.2mOhm @ 50A, 10V | 4V @ 250µA | 178 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
312 In Stock | 1 : $11.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 140A (Tc) | 10V | 10mOhm @ 70A, 10V | 4.5V @ 250µA | 174 nC @ 10 V | ±20V | 9700 pF @ 25 V | - | 577W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
685 In Stock | 1 : $19.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 360A (Tc) | 10V | 2.4mOhm @ 100A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 20000 pF @ 25 V | - | 935W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
289 In Stock | 1 : $4.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 7mOhm @ 25A, 10V | 4V @ 250µA | 25.5 nC @ 10 V | ±20V | 2690 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
300 In Stock | 1 : $4.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 6.6mOhm @ 25A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±20V | 3060 pF @ 25 V | - | 180W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
326 In Stock | 1 : $6.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 170A (Tc) | 10V | 5.4mOhm @ 50A, 10V | 4V @ 250µA | 109 nC @ 10 V | ±20V | 6860 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
230 In Stock | 1 : $7.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 220A (Tc) | 10V | 3.5mOhm @ 50A, 10V | 4V @ 250µA | 112 nC @ 10 V | ±20V | 6820 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
344 In Stock | 1 : $10.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 230A (Tc) | 10V | 4.2mOhm @ 50A, 10V | 4V @ 250µA | 178 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
294 In Stock | 1 : $12.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 260A (Tc) | 10V | 3.3mOhm @ 50A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±20V | 10800 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
463 In Stock | 1 : $10.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 300A (Tc) | 10V | 2.5mOhm @ 500mA, 10V | 4V @ 250µA | 145 nC @ 10 V | ±20V | 10700 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
37 In Stock | 1 : $6.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 120A (Tc) | 10V | 7.7mOhm @ 60A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 4740 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
67 In Stock | 1 : $9.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 260A (Tc) | 10V | 3.3mOhm @ 50A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±20V | 10800 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 300 : $2.00383 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 70A (Tc) | 10V | 12mOhm @ 25A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2725 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 300 : $2.00383 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 90A (Tc) | 10V | 8.4mOhm @ 25A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2770 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 300 : $2.34123 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 6.6mOhm @ 25A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±20V | 3060 pF @ 25 V | - | 180W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7 In Stock | 300 : $3.23953 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 160A (Tc) | 10V | 5mOhm @ 50A, 10V | 4V @ 250µA | 79 nC @ 10 V | ±20V | 4640 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : $6.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 200A (Tc) | 10V | 4.2mOhm @ 50A, 10V | 4V @ 250µA | 109 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 300 : $13.99580 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 440A (Tc) | 10V | 1.8mOhm @ 100A, 10V | 4V @ 250µA | 405 nC @ 10 V | ±20V | 25000 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 300 : $47.25803 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 550A (Tc) | 10V | 1.3mOhm @ 100A, 10V | 4V @ 250µA | 595 nC @ 10 V | ±20V | 40000 pF @ 25 V | - | 940W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 800 : $1.96654 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 70A (Tc) | 10V | 12mOhm @ 25A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2725 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 800 : $1.96654 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 7mOhm @ 25A, 10V | 4V @ 250µA | 25.5 nC @ 10 V | ±20V | 2690 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |