Single FETs, MOSFETs

Results: 24
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
1,127
In Stock
1 : $8.06000
Cut Tape (CT)
1,000 : $2.96320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
8.1A (Tc)
15V, 18V
233.9mOhm @ 3A, 18V
5.1V @ 900µA
7.9 nC @ 18 V
+20V, -7V
290 pF @ 800 V
-
80W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
1,042
In Stock
1 : $18.56000
Cut Tape (CT)
1,000 : $11.34363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
91A (Tc)
15V, 20V
24mOhm @ 46.9A, 18V
5.6V @ 9.5mA
57 nC @ 18 V
+23V, -7V
2038 pF @ 400 V
-
326W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
515
In Stock
1 : $25.02000
Cut Tape (CT)
1,000 : $13.17741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
87A (Tc)
15V, 18V
21.6mOhm @ 32.1A, 18V
5.1V @ 10.1mA
71 nC @ 18 V
+23V, -10V
2330 pF @ 800 V
-
385W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
108
In Stock
1 : $28.06000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
103A (Tc)
15V, 20V
13.2mOhm @ 64.2A, 20V
5.6V @ 13mA
79 nC @ 18 V
+23V, -7V
2792 pF @ 400 V
-
341W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-8
TO-247-4
PG-TO263-7-12
IMBG65R007M2HXTMA1
SICFET N-CH 650V 238A TO263-7
Infineon Technologies
755
In Stock
1 : $43.92000
Cut Tape (CT)
1,000 : $28.60221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
238A (Tc)
15V, 20V
8.5mOhm @ 146.3A, 18V
5.6V @ 2.97mA
179 nC @ 18 V
+23V, -7V
6359 pF @ 400 V
-
789W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
795
In Stock
1 : $54.00000
Cut Tape (CT)
1,000 : $35.02899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
189A (Tc)
15V, 18V
7.7mOhm @ 89.9A, 18V
5.1V @ 28.3mA
195 nC @ 18 V
+23V, -10V
6380 pF @ 800 V
-
800W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
606
In Stock
1 : $10.43000
Cut Tape (CT)
1,000 : $4.18259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
21.2A (Tc)
15V, 18V
115.7mOhm @ 6A, 18V
5.1V @ 1.9mA
14.4 nC @ 18 V
+23V, -10V
500 pF @ 800 V
-
123W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
935
In Stock
1 : $10.80000
Cut Tape (CT)
1,000 : $6.32565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
41A (Tc)
15V, 20V
62mOhm @ 18.2A, 18V
5.6V @ 3.7mA
22 nC @ 18 V
+23V, -7V
790 pF @ 400 V
-
172W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
102
In Stock
1 : $12.11000
Cut Tape (CT)
1,000 : $5.09501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
29A (Tc)
15V, 18V
78.1mOhm @ 8.9A, 18V
5.1V @ 2.8mA
20.6 nC @ 18 V
+23V, -10V
700 pF @ 800 V
-
158W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
801
In Stock
1 : $16.69000
Cut Tape (CT)
1,000 : $7.77640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
52A (Tc)
15V, 18V
39.6mOhm @ 17.5A, 18V
5.1V @ 5.5mA
39 nC @ 18 V
+23V, -10V
1310 pF @ 800 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
356
In Stock
1 : $21.39000
Cut Tape (CT)
1,000 : $10.76221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
75A (Tc)
15V, 18V
25.4mOhm @ 27.3A, 18V
5.1V @ 8.6mA
60 nC @ 18 V
+23V, -10V
1990 pF @ 800 V
-
335W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
238
In Stock
1 : $27.49000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
93A (Tc)
15V, 20V
13.2mOhm @ 64.2A, 20V
5.6V @ 13mA
79 nC @ 18 V
+23V, -7V
2792 pF @ 400 V
-
341W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-40
TO-247-3
782
In Stock
1 : $29.36000
Cut Tape (CT)
1,000 : $16.19421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
107A (Tc)
15V, 18V
17.1mOhm @ 40.4A, 18V
5.1V @ 12.7mA
89 nC @ 18 V
+23V, -10V
2910 pF @ 800 V
-
470W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
207
In Stock
1 : $11.52000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
38A (Tc)
15V, 20V
46mOhm @ 18.2A, 20V
5.6V @ 3.7mA
22 nC @ 18 V
+23V, -7V
790 pF @ 400 V
-
153W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-40
TO-247-3
175
In Stock
1 : $12.11000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
38A (Tc)
15V, 20V
46mOhm @ 18.2A, 20V
5.6V @ 3.7mA
22 nC @ 18 V
+23V, -7V
790 pF @ 400 V
-
153W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-8
TO-247-4
248
In Stock
1 : $13.02000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
46A (Tc)
15V, 20V
36mOhm @ 22.9A, 20V
5.6V @ 4.6mA
28 nC @ 18 V
+23V, -7V
997 pF @ 400 V
-
172W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-40
TO-247-3
148
In Stock
1 : $22.75000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
83A (Tc)
15V, 20V
18mOhm @ 46.9A, 20V
5.6V @ 9.5mA
57 nC @ 18 V
+23V, -7V
2038 pF @ 400 V
-
273W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-40
TO-247-3
950
In Stock
1 : $22.78000
Cut Tape (CT)
1,000 : $14.14650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
115A (Tc)
15V, 20V
18mOhm @ 64.2A, 18V
5.6V @ 13mA
79 nC @ 18 V
+23V, -7V
2792 pF @ 400 V
-
416W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
19
In Stock
1 : $39.14000
Cut Tape (CT)
1,000 : $23.35261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
144A (Tc)
15V, 18V
12.2mOhm @ 56.7A, 18V
5.1V @ 17.8mA
124 nC @ 18 V
+23V, -10V
4050 pF @ 800 V
-
600W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
63
In Stock
1 : $8.78000
Cut Tape (CT)
1,000 : $3.31939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
14.9A (Tc)
15V, 18V
181.4mOhm @ 3.9A, 18V
5.1V @ 1.2mA
9.7 nC @ 18 V
+23V, -10V
350 pF @ 800 V
-
94W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
0
In Stock
Check Lead Time
1 : $14.38000
Cut Tape (CT)
1,000 : $6.39520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
41A (Tc)
15V, 18V
52.6mOhm @ 13.2A, 18V
5.1V @ 4.1mA
30 nC @ 18 V
+23V, -10V
1010 pF @ 800 V
-
205W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
0
In Stock
Check Lead Time
1 : $23.34000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
83A (Tc)
15V, 20V
18mOhm @ 46.9A, 20V
5.6V @ 9.5mA
57 nC @ 18 V
+23V, -7V
2038 pF @ 400 V
-
273W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-8
TO-247-4
0
In Stock
Check Lead Time
1 : $13.58000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
46A (Tc)
15V, 20V
36mOhm @ 22.9A, 20V
5.6V @ 4.6mA
28 nC @ 18 V
+23V, -7V
997 pF @ 400 V
-
172W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-8
TO-247-4
0
In Stock
Check Lead Time
1 : $12.14000
Cut Tape (CT)
1,000 : $7.18059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
49A (Tc)
15V, 20V
49mOhm @ 22.9A, 18V
5.6V @ 4.6mA
28 nC @ 18 V
+23V, -7V
997 pF @ 400 V
-
197W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 24

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.