Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
EPC7014UBC (primary)
EPC7014UBC
GAN FET HEMT 60V 1A COTS 4UB
EPC Space, LLC
222
In Stock
1 : $289.21000
Bulk
Bulk
Active
N-Channel
GaNFET (Gallium Nitride)
60 V
1A (Tc)
5V
580mOhm @ 1A, 5V
2.5V @ 140µA
+7V, -4V
22 pF @ 30 V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD
4-SMD, No Lead
EPC7014UBSH
EPC7014UBSH
GAN FET HEMT 60V 1A 4UB
EPC Space, LLC
21
In Stock
1 : $369.52000
Bulk
Bulk
Active
N-Channel
GaNFET (Gallium Nitride)
60 V
1A (Tc)
5V
580mOhm @ 1A, 5V
2.5V @ 140µA
-
22 pF @ 30 V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD
4-SMD, No Lead
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.