Single FETs, MOSFETs

Results: 50
Stocking Options
Environmental Options
Media
Exclude
50Results
Applied FiltersRemove All

Showing
of 50
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPAK 1212-8
MOSFET N-CH 200V 14.1A PPAK
Vishay Siliconix
12,476
In Stock
1 : $2.55000
Cut Tape (CT)
3,000 : $0.67728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
14.1A (Tc)
7.5V, 10V
105mOhm @ 7A, 10V
4V @ 250µA
14 nC @ 7.5 V
±20V
608 pF @ 100 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SISS5808DN-T1-GE3
MOSFET P-CH 100V 23A PPAK1212-8S
Vishay Siliconix
10,669
In Stock
1 : $2.59000
Cut Tape (CT)
3,000 : $0.69492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
23A (Tc)
4.5V, 10V
59mOhm @ 5A, 10V
2.5V @ 250µA
15 nC @ 4.5 V
±20V
1050 pF @ 50 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SIR401DP-T1-GE3
MOSFET N-CH 150V 12.6A PPAK
Vishay Siliconix
132,572
In Stock
1 : $3.32000
Cut Tape (CT)
3,000 : $0.93115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
12.6A (Ta), 51.6A (Tc)
7.5V, 10V
17.7mOhm @ 20A, 10V
4.5V @ 250µA
41 nC @ 10 V
±20V
1516 pF @ 75 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK SO-8 Pkg
MOSFET N-CH 200V 34.4A PPAK SO-8
Vishay Siliconix
10,928
In Stock
1 : $3.78000
Cut Tape (CT)
3,000 : $1.08332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
34.4A (Tc)
7.5V, 10V
35mOhm @ 20A, 10V
4V @ 250µA
37 nC @ 7.5 V
±20V
1935 pF @ 100 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SQM120P04-04L_GE3
MOSFET N-CH 100V 131A TO263
Vishay Siliconix
7,645
In Stock
1 : $4.44000
Cut Tape (CT)
800 : $1.51091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
131A (Tc)
7.5V, 10V
5.6mOhm @ 30A, 10V
4V @ 250µA
81 nC @ 10 V
±20V
3330 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 150V 128A D2PAK
Vishay Siliconix
3,689
In Stock
1 : $6.39000
Cut Tape (CT)
800 : $2.30414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
128A (Tc)
7.5V, 10V
9mOhm @ 30A, 10V
5V @ 250µA
95 nC @ 10 V
±20V
3425 pF @ 75 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SQM120P04-04L_GE3
MOSFET N-CH 200V 90A TO263
Vishay Siliconix
4,393
In Stock
1 : $6.72000
Cut Tape (CT)
800 : $2.43886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
90A (Tc)
7.5V, 10V
15mOhm @ 30A, 10V
4V @ 250µA
87 nC @ 10 V
±20V
3120 pF @ 100 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IRFP254PBF
MOSFET N-CH 200V 100A TO247AC
Vishay Siliconix
1,406
In Stock
1 : $8.36000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
100A (Tc)
7.5V, 10V
9.5mOhm @ 20A, 10V
4V @ 250µA
129 nC @ 10 V
±20V
5220 pF @ 100 V
-
395W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
SIA477EDJ-T1-GE3
MOSFET N-CH 150V 7.7A PPAK SC70
Vishay Siliconix
7,633
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.39121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
7.7A (Tc)
6V, 10V
177mOhm @ 3A, 10V
3.5V @ 250µA
8 nC @ 10 V
±20V
230 pF @ 75 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
SIS176LDN-T1-GE3
MOSFET N-CH 100V 15.1A PPAK
Vishay Siliconix
1,405
In Stock
1 : $1.66000
Cut Tape (CT)
3,000 : $0.41028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15.1A (Tc)
10V
57mOhm @ 5.5A, 10V
4V @ 250µA
13 nC @ 10 V
±20V
360 pF @ 50 V
-
26W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TO-252
MOSFET N-CH 150V 42A TO252AA
Vishay Siliconix
17,720
In Stock
1 : $2.15000
Cut Tape (CT)
2,000 : $0.58482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
42A (Tc)
10V
44.7mOhm @ 8.3A, 10V
4V @ 250µA
16 nC @ 10 V
±20V
560 pF @ 50 V
-
65.2W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK SO-8 Pkg
MOSFET N-CH 200V 14.2A PPAK SO-8
Vishay Siliconix
3,901
In Stock
1 : $2.67000
Cut Tape (CT)
3,000 : $0.71989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
14.2A (Tc)
7.5V, 10V
95mOhm @ 8A, 10V
4V @ 250µA
16 nC @ 7.5 V
±20V
740 pF @ 100 V
-
48W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK SO-8 Pkg
MOSFET N-CH 200V 18.6A PPAK SO-8
Vishay Siliconix
2,138
In Stock
1 : $2.75000
Cut Tape (CT)
3,000 : $0.74475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
18.6A (Tc)
7.5V, 10V
60mOhm @ 10A, 10V
4V @ 250µA
23 nC @ 7.5 V
±20V
1110 pF @ 100 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK SO-8 Pkg
MOSFET N-CH 125V 60A PPAK SO-8
Vishay Siliconix
2,897
In Stock
1 : $3.00000
Cut Tape (CT)
3,000 : $0.82593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
125 V
60A (Tc)
7.5V, 10V
11.5mOhm @ 20A, 10V
4.5V @ 250µA
38 nC @ 10 V
±20V
1410 pF @ 75 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK SO-8 Pkg
MOSFET N-CH 150V 29A PPAK SO-8
Vishay Siliconix
6,213
In Stock
1 : $3.05000
Cut Tape (CT)
3,000 : $0.84312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
29A (Tc)
7.5V, 10V
34.5mOhm @ 10A, 10V
4V @ 250µA
17 nC @ 7.5 V
±20V
740 pF @ 75 V
-
69.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-252
MOSFET N-CH 200V 35.8A TO252AA
Vishay Siliconix
12,218
In Stock
1 : $3.35000
Cut Tape (CT)
2,000 : $0.98083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35.8A (Tc)
7.5V, 10V
37.5mOhm @ 12.2A, 10V
4V @ 250µA
32 nC @ 10 V
±20V
1172 pF @ 100 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
MOSFET N-CH 200V 35.8A TO252AA
Vishay Siliconix
2,091
In Stock
1 : $3.35000
Cut Tape (CT)
2,000 : $0.98083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35.8A (Tc)
7.5V, 10V
37.5mOhm @ 12.2A, 10V
4V @ 250µA
32 nC @ 10 V
±20V
1172 pF @ 100 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SISS5808DN-T1-GE3
MOSFET N-CH 150V 20.2A PPAK
Vishay Siliconix
4,297
In Stock
1 : $3.45000
Cut Tape (CT)
3,000 : $0.97124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
20.2A (Tc)
7.5V, 10V
58mOhm @ 10A, 10V
4.2V @ 250µA
14.5 nC @ 10 V
±20V
420 pF @ 75 V
-
52W (Tc)
-55°C ~ 150°C (TA)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SIHP23N60E-GE3
MOSFET N-CH 200V 35.8A TO220AB
Vishay Siliconix
723
In Stock
1 : $3.49000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35.8A (Tc)
7.5V, 10V
37.5mOhm @ 12.2A, 10V
4V @ 250µA
32 nC @ 10 V
±20V
1172 pF @ 100 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
PowerPAK SO-8 Pkg
MOSFET N-CH 150V 51.6A PPAK SO-8
Vishay Siliconix
2,464
In Stock
1 : $3.54000
Cut Tape (CT)
3,000 : $1.00227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
51.6A (Tc)
7.5V, 10V
17.7mOhm @ 20A, 10V
4.5V @ 250µA
31 nC @ 7.5 V
±20V
1516 pF @ 75 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 200V 35.1A TO263
Vishay Siliconix
2,592
In Stock
1 : $3.56000
Cut Tape (CT)
800 : $1.17029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35.1A (Tc)
7.5V, 10V
37.5mOhm @ 12.2A, 10V
4V @ 250µA
32 nC @ 10 V
±20V
1172 pF @ 100 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SIHD5N80AE-GE3
MOSFET N-CH 100V 50A TO252
Vishay Siliconix
1,179
In Stock
1 : $3.64000
Cut Tape (CT)
2,000 : $1.07973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
50A (Tc)
7.5V, 10V
8.9mOhm @ 20A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
1950 pF @ 50 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SQM120P04-04L_GE3
MOSFET N-CH 100V 50A TO263
Vishay Siliconix
938
In Stock
1 : $3.78000
Cut Tape (CT)
800 : $1.25008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
50A (Tc)
7.5V, 10V
8.9mOhm @ 20A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
1950 pF @ 50 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PowerPAK SO-8 Pkg
MOSFET N-CH 250V 24.2A PPAK SO-8
Vishay Siliconix
7,782
In Stock
1 : $3.98000
Cut Tape (CT)
3,000 : $1.15409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
24.2A (Tc)
7.5V, 10V
63mOhm @ 10A, 10V
4V @ 250µA
30 nC @ 7.5 V
±20V
1405 pF @ 125 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SIR401DP-T1-GE3
MOSFET N-CH 200V 35.4A PPAK SO-8
Vishay Siliconix
15,722
In Stock
1 : $4.14000
Cut Tape (CT)
3,000 : $1.20792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35.4A (Tc)
7.5V, 10V
31.9mOhm @ 10A, 10V
4V @ 250µA
38 nC @ 10 V
±20V
1380 pF @ 100 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 50

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.