Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,779 In Stock | 1 : $4.53000 Cut Tape (CT) 2,500 : $1.40840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 385mOhm @ 5.2A, 10V | 3.5V @ 340µA | 22 nC @ 10 V | ±20V | 790 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,663 In Stock | 1 : $7.68000 Cut Tape (CT) 1,000 : $2.88680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 165mOhm @ 12A, 10V | 3.5V @ 790µA | 52 nC @ 10 V | ±20V | 2000 pF @ 100 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,228 In Stock | 1 : $6.85000 Cut Tape (CT) 1,000 : $2.47374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 199mOhm @ 9.9A, 10V | 3.5V @ 660µA | 43 nC @ 10 V | ±20V | 1520 pF @ 100 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,365 In Stock | 1 : $9.71000 Cut Tape (CT) 1,000 : $3.95821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 25A (Tc) | 10V | 125mOhm @ 16A, 10V | 3.5V @ 1.1mA | 70 nC @ 10 V | ±20V | 2500 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,701 In Stock | 1 : $12.03000 Cut Tape (CT) 1,000 : $5.26280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 99mOhm @ 18A, 10V | 3.5V @ 1.2mA | 80 nC @ 10 V | ±20V | 2800 pF @ 100 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
331 In Stock | 1 : $12.96000 Cut Tape (CT) 1,000 : $5.80861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 105mOhm @ 18A, 10V | 3.5V @ 1.2mA | 80 nC @ 10 V | ±20V | 2800 pF @ 100 V | - | 255W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,500 In Stock | 1 : $3.41000 Cut Tape (CT) 2,500 : $0.95560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 9A (Tc) | 10V | 399mOhm @ 4.9A, 10V | 3.5V @ 330µA | 23 nC @ 10 V | ±20V | 890 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,945 Marketplace | 452 : $1.05600 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.1A (Tc) | 10V | 600mOhm @ 3.3A, 10V | 3.5V @ 220µA | 27 nC @ 10 V | ±20V | 550 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock 62,000 Marketplace | 202 : $2.38401 Bulk | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 250mOhm @ 7.8A, 10V | 3.5V @ 440µA | 35 nC @ 10 V | ±20V | 1200 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 31,754 Marketplace | 1 : $4.91000 Cut Tape (CT) 3,000 : $1.43700 Tape & Reel (TR) 275 : $1.74400 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 385mOhm @ 5.2A, 10V | 3.5V @ 340µA | 17 nC @ 10 V | ±20V | 790 pF @ 100 V | - | 83W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
0 In Stock 46,152 Marketplace | 1 : $6.30000 Cut Tape (CT) 3,000 : $2.22340 Tape & Reel (TR) 188 : $2.56000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 11.1A (Tc) | 10V | 299mOhm @ 6.6A, 10V | 3.5V @ 440µA | 22 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 96W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
4 In Stock | 1 : $6.59000 Cut Tape (CT) 3,000 : $2.35180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 16.4A (Tc) | 10V | 199mOhm @ 9.9A, 10V | 3.5V @ 660µA | 32 nC @ 10 V | ±20V | 1520 pF @ 100 V | - | 139W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
0 In Stock | 2,500 : $1.15267 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.1A (Tc) | 10V | 520mOhm @ 3.8A, 10V | 3.5V @ 250µA | 17 nC @ 10 V | ±20V | 680 pF @ 100 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 2,500 : $1.37183 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 9A (Tc) | 10V | 399mOhm @ 4.9A, 10V | 3.5V @ 330µA | 23 nC @ 10 V | ±20V | 890 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.1A (Tc) | 10V | 600mOhm @ 3.3A, 10V | 3.5V @ 220µA | 27 nC @ 10 V | ±20V | 550 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.8A (Tc) | 10V | 520mOhm @ 3.8A, 10V | 3.5V @ 250µA | 31 nC @ 10 V | ±20V | 630 pF @ 100 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.8A (Tc) | 10V | 520mOhm @ 3.8A, 10V | 3.5V @ 250µA | 31 nC @ 10 V | ±20V | 630 pF @ 100 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 385mOhm @ 5.2A, 10V | 3.5V @ 340µA | 22 nC @ 10 V | ±20V | 790 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 385mOhm @ 5.2A, 10V | 3.5V @ 340µA | 22 nC @ 10 V | ±20V | 790 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 299mOhm @ 6.6A, 10V | 3.5V @ 440µA | 29 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.1A (Tc) | 10V | 600mOhm @ 3.3A, 10V | 3.5V @ 220µA | 27 nC @ 10 V | ±20V | 550 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.8A (Tc) | 10V | 520mOhm @ 3.8A, 10V | 3.5V @ 250µA | 31 nC @ 10 V | ±20V | 630 pF @ 100 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.1A (Tc) | 10V | 600mOhm @ 3.3A, 10V | 3.5V @ 220µA | 27 nC @ 10 V | ±20V | 550 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 9A (Tc) | 10V | 399mOhm @ 4.9A, 10V | 3.5V @ 330µA | 23 nC @ 10 V | ±20V | 890 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.1A (Tc) | 10V | 520mOhm @ 3.8A, 10V | 3.5V @ 250µA | 17 nC @ 10 V | ±20V | 680 pF @ 100 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |