Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,408 In Stock | 1 : $1.95000 Cut Tape (CT) 4,000 : $0.46023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Tc) | 5V, 10V | 50mOhm @ 2A, 10V | 1V @ 250µA | 9 nC @ 10 V | ±16V | 330 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
11,902 In Stock | 1 : $2.53000 Cut Tape (CT) 4,000 : $0.62995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.4A (Tc) | 10V | 260mOhm @ 1.2A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
60,669 In Stock | 1 : $2.54000 Cut Tape (CT) 4,000 : $0.65770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
10,352 In Stock | 1 : $3.36000 Cut Tape (CT) 2,500 : $0.95926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 17A (Tc) | 10V | 165mOhm @ 8.5A, 10V | 4V @ 250µA | 29.5 nC @ 10 V | ±20V | 1000 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,550 In Stock | 1 : $3.39000 Cut Tape (CT) 2,500 : $0.98314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 4.5V, 10V | 17mOhm @ 17.5A, 10V | 2.5V @ 250µA | 33 nC @ 4.5 V | ±16V | 1700 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,724 In Stock | 1 : $3.44000 Cut Tape (CT) 2,500 : $0.94656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 38mOhm @ 12.5A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 1550 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,807 In Stock | 1 : $4.80000 Cut Tape (CT) 2,500 : $1.54448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 4.5V, 10V | 35mOhm @ 12.5A, 10V | 2.5V @ 250µA | 52 nC @ 5 V | ±16V | 1710 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
632 In Stock | 1 : $6.18000 Cut Tape (CT) 1,000 : $2.24224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 120A (Tc) | 10V | 6mOhm @ 60A, 10V | 4V @ 250µA | 190 nC @ 10 V | ±20V | 4400 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
502 In Stock | 1 : $6.86000 Cut Tape (CT) 1,000 : $2.54016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 6.5mOhm @ 40A, 10V | 4V @ 250µA | 189 nC @ 10 V | ±20V | 4400 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
632 In Stock | 1 : $7.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 42A (Tc) | 10V | 75mOhm @ 17A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±20V | 3200 pF @ 25 V | - | 300W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,799 In Stock | 1 : $7.71000 Cut Tape (CT) 1,000 : $2.79821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 42A (Tc) | 10V | 75mOhm @ 17A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±20V | 3200 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
20,647 In Stock | 1 : $9.01000 Cut Tape (CT) 1,000 : $3.43299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 10.5mOhm @ 60A, 10V | 4V @ 250µA | 233 nC @ 10 V | ±20V | 5200 pF @ 25 V | - | 312W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,702 In Stock | 1 : $1.52000 Cut Tape (CT) 4,000 : $0.33293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1A (Tc) | 5V, 10V | 1.5Ohm @ 500mA, 10V | 3V @ 250µA | 0.9 nC @ 10 V | ±20V | 150 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,437 In Stock | 1 : $1.66000 Cut Tape (CT) 4,000 : $0.39671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 10V | 100mOhm @ 1.5A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 315 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,878 In Stock | 1 : $1.73000 Cut Tape (CT) 2,500 : $0.44126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Tc) | 5V, 10V | 50mOhm @ 8.5A, 10V | 2.2V @ 250µA | 6.5 nC @ 5 V | ±16V | 320 pF @ 25 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
31,283 In Stock | 1 : $1.78000 Cut Tape (CT) 4,000 : $0.42432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1A (Tc) | 10V | 1.5Ohm @ 500mA, 10V | 4V @ 250µA | 5.7 nC @ 10 V | ±20V | 90 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
3,051 In Stock | 1 : $1.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 5V, 10V | 100mOhm @ 6A, 10V | 2V @ 250µA | 10 nC @ 5 V | ±16V | 350 pF @ 25 V | - | 42.8W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
5,956 In Stock | 1 : $1.87000 Cut Tape (CT) 2,500 : $0.47491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.95V, 4.5V | 40mOhm @ 3A, 4.5V | 600mV @ 250µA (Min) | 11.5 nC @ 4.5 V | ±12V | 460 pF @ 15 V | - | 2.5W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,100 In Stock | 1 : $1.92000 Cut Tape (CT) 2,500 : $0.44227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Tc) | 5V, 10V | 50mOhm @ 8.5A, 10V | 2.2V @ 250µA | 6.5 nC @ 5 V | ±16V | 320 pF @ 25 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,897 In Stock | 1 : $2.06000 Cut Tape (CT) 2,500 : $0.52714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8A (Tc) | 10V | 420mOhm @ 8A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 500 pF @ 25 V | - | 72W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,530 In Stock | 1 : $2.18000 Cut Tape (CT) 4,000 : $0.53040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
13,333 In Stock | 1 : $2.50000 Cut Tape (CT) 2,500 : $0.64790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 10V | 40mOhm @ 12A, 10V | 4V @ 250µA | 31 nC @ 10 V | ±20V | 690 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
36,752 In Stock | 1 : $2.58000 Cut Tape (CT) 2,500 : $0.66954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Tc) | 10V | 70mOhm @ 8A, 10V | 2V @ 250µA | 14.1 nC @ 10 V | ±20V | 400 pF @ 15 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
20,000 In Stock | 1 : $2.72000 Cut Tape (CT) 2,500 : $0.73603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 5V, 10V | 70mOhm @ 8A, 10V | 1V @ 250µA | 7.5 nC @ 5 V | ±18V | 370 pF @ 25 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,497 In Stock | 1 : $2.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Tc) | 10V | 100mOhm @ 8A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 315 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 |