Single FETs, MOSFETs

Results: 116
Manufacturer
Infineon TechnologiesInternational Rectifier
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Drain to Source Voltage (Vdss)
20 V25 V30 V40 V60 V75 V100 V135 V200 V
Current - Continuous Drain (Id) @ 25°C
12A (Tc)38A (Ta), 211A (Tc)42A (Ta), 100A (Tc)43A (Ta), 100A (Tc)47A (Ta), 100A (Tc)49A (Ta), 100A (Tc)56A (Tc)59A (Tc)68A (Tc)75A (Tc)76A (Tc)80A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
0.75mOhm @ 100A, 10V0.75mOhm @ 50A, 10V0.95mOhm @ 50A, 10V1mOhm @ 100A, 10V1.05mOhm @ 50A, 10V1.1mOhm @ 50A, 10V1.2mOhm @ 100A, 10V1.2mOhm @ 132A, 10V1.25mOhm @ 100A, 10V1.25mOhm @ 123A, 10V1.3mOhm @ 100A, 10V1.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
1.1V @ 100µA2.2V @ 150µA2.25V @ 25µA2.35V @ 150µA2.4V @ 100µA2.4V @ 150µA2.4V @ 250µA2.5V @ 150µA3.7V @ 100µA3.7V @ 150µA3.7V @ 250µA3.9V @ 100µA3.9V @ 150µA3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V23 nC @ 10 V68 nC @ 10 V84 nC @ 4.5 V87 nC @ 10 V89 nC @ 10 V90 nC @ 10 V93 nC @ 10 V98 nC @ 10 V109 nC @ 10 V110 nC @ 10 V111 nC @ 4.5 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 50 V1210 pF @ 15 V2110 pF @ 25 V3000 pF @ 25 V3020 pF @ 25 V3107 pF @ 25 V3150 pF @ 25 V3174 pF @ 25 V3183 pF @ 25 V3199 pF @ 25 V4010 pF @ 25 V4020 pF @ 25 V
Power Dissipation (Max)
2.1W (Ta), 63W (Tc)3.6W (Ta), 156W (Tc)3.6W (Ta), 160W (Tc)3.7W (Ta), 156W (Tc)40.5W (Tc)42W (Tc)57W (Tc)78W (Tc)80W (Tc)83W (Tc)96W (Tc)98W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PQFN (5x6)D2PAKD2PAK (7-Lead)D2PAK-7DirectFET™ Isometric MEDIRECTFET™ MDDIRECTFET™ MXIPAK (TO-251AA)PG-TO252-3PG-TO263-2PG-TO263-3PG-TO263-3-2
Package / Case
8-PowerTDFN8-PowerVDFN8-TQFN Exposed Pad8-VQFN Exposed PadDirectFET™ Isometric MDDirectFET™ Isometric MEDirectFET™ Isometric MXTO-220-3TO-220-3 Full PackTO-247-3TO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
116Results
Applied FiltersRemove All

Showing
of 116
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRFB7545PBF
MOSFET N-CH 60V 95A TO220
Infineon Technologies
48,073
In Stock
1 : $1.51000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
95A (Tc)
6V, 10V
5.9mOhm @ 57A, 10V
3.7V @ 100µA
110 nC @ 10 V
±20V
4010 pF @ 25 V
-
125W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220
TO-220-3
8-Power TDFN
IRFH7440TRPBF
MOSFET N-CH 40V 85A 8PQFN
Infineon Technologies
20,213
In Stock
1 : $2.47000
Cut Tape (CT)
4,000 : $1.01886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
85A (Tc)
6V, 10V
2.4mOhm @ 50A, 10V
3.9V @ 100µA
138 nC @ 10 V
±20V
4574 pF @ 25 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS7437TRLPBF
MOSFET N CH 40V 195A D2PAK
Infineon Technologies
7,893
In Stock
1 : $3.20000
Cut Tape (CT)
800 : $1.78773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.8mOhm @ 100A, 10V
3.9V @ 150µA
225 nC @ 10 V
±20V
7330 pF @ 25 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IRF7946TRPBF
IRF7946TRPBF
MOSFET N-CH 40V 90A DIRECTFET MX
Infineon Technologies
12,215
In Stock
1 : $3.91000
Cut Tape (CT)
4,800 : $1.69503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
90A (Tc)
6V, 10V
1.4mOhm @ 90A, 10V
3.9V @ 150µA
212 nC @ 10 V
±20V
6852 pF @ 25 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DIRECTFET™ MX
DirectFET™ Isometric MX
TO-263-7 DPak (6 LeadsTab)
IRFS7430TRL7PP
MOSFET N-CH 40V 240A D2PAK
Infineon Technologies
4,135
In Stock
1 : $4.08000
Cut Tape (CT)
800 : $3.50566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
240A (Tc)
6V, 10V
0.75mOhm @ 100A, 10V
3.9V @ 250µA
460 nC @ 10 V
±20V
13975 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab)
TO-220AB PKG
IRFB7546PBF
MOSFET N-CH 60V 75A TO220AB
Infineon Technologies
3,389
In Stock
1 : $1.27000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
75A (Tc)
6V, 10V
7.3mOhm @ 45A, 10V
3.7V @ 100µA
87 nC @ 10 V
±20V
3000 pF @ 25 V
-
99W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO252-3
IRF40R207
MOSFET N-CH 40V 56A TO252
Infineon Technologies
12,060
In Stock
1 : $1.49000
Cut Tape (CT)
2,000 : $0.56483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
56A (Tc)
6V, 10V
5.1mOhm @ 55A, 10V
3.9V @ 50µA
68 nC @ 10 V
±20V
2110 pF @ 25 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IRFR7446TRPBF
MOSFET N-CH 40V 56A DPAK
Infineon Technologies
9,941
In Stock
1 : $1.90000
Cut Tape (CT)
2,000 : $0.78396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
56A (Tc)
6V, 10V
3.9mOhm @ 56A, 10V
3.9V @ 100µA
130 nC @ 10 V
±20V
3150 pF @ 25 V
-
98W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220AB PKG
IRFB7437PBF
MOSFET N-CH 40V 195A TO220AB
Infineon Technologies
2,397
In Stock
1 : $1.93000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
2mOhm @ 100A, 10V
3.9V @ 150µA
225 nC @ 10 V
±20V
7330 pF @ 25 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRFB7446PBF
MOSFET N-CH 40V 120A TO220AB
Infineon Technologies
2,778
In Stock
1 : $2.21000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
120A (Tc)
6V, 10V
3.3mOhm @ 70A, 10V
3.9V @ 100µA
93 nC @ 10 V
±20V
3183 pF @ 25 V
-
99W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRF200B211
MOSFET N-CH 200V 12A TO220AB
Infineon Technologies
4,624
In Stock
1 : $2.32000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
12A (Tc)
10V
170mOhm @ 7.2A, 10V
4.9V @ 50µA
23 nC @ 10 V
±20V
790 pF @ 50 V
-
80W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRFB7440PBF
MOSFET N-CH 40V 120A TO220AB
Infineon Technologies
801
In Stock
1 : $2.62000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
120A (Tc)
6V, 10V
2.5mOhm @ 100A, 10V
3.9V @ 100µA
135 nC @ 10 V
±20V
4730 pF @ 25 V
-
143W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRFB7534PBF
MOSFET N-CH 60V 195A TO220AB
Infineon Technologies
9,331
In Stock
1 : $2.70000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
6V, 10V
2.4mOhm @ 100A, 10V
3.7V @ 250µA
279 nC @ 10 V
±20V
10034 pF @ 25 V
-
294W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS7440TRLPBF
MOSFET N CH 40V 120A D2PAK
Infineon Technologies
1,296
In Stock
1 : $2.94000
Cut Tape (CT)
800 : $1.64064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
120A (Tc)
6V, 10V
2.5mOhm @ 100A, 10V
3.9V @ 100µA
135 nC @ 10 V
±20V
4730 pF @ 25 V
-
208W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-262-3
IRFSL7437PBF
MOSFET N-CH 40V 195A TO262
Infineon Technologies
2,740
In Stock
1 : $3.28000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.8mOhm @ 100A, 10V
3.9V @ 150µA
225 nC @ 10 V
±20V
7330 pF @ 25 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-262
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-220AB PKG
IRFB7530PBF
MOSFET N-CH 60V 195A TO220AB
Infineon Technologies
9,781
In Stock
1 : $3.58000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
6V, 10V
2mOhm @ 100A, 10V
3.7V @ 250µA
411 nC @ 10 V
±20V
13703 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-263-7 DPak (6 LeadsTab)
IRFS7434TRL7PP
MOSFET N-CH 40V 240A D2PAK-7
Infineon Technologies
5,801
In Stock
1 : $3.58000
Cut Tape (CT)
800 : $2.38386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
240A (Tc)
6V, 10V
1mOhm @ 100A, 10V
3.9V @ 250µA
315 nC @ 10 V
±20V
10250 pF @ 25 V
-
245W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
D2PAK-7
TO-263-7, D2PAK (6 Leads + Tab)
DirectFET Isometric ME
IRF7480MTRPBF
MOSFET N-CH 40V 217A DIRECTFET
Infineon Technologies
17,304
In Stock
1 : $3.91000
Cut Tape (CT)
4,800 : $1.69503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
217A (Tc)
6V, 10V
1.2mOhm @ 132A, 10V
3.9V @ 150µA
185 nC @ 10 V
±20V
6680 pF @ 25 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DirectFET™ Isometric ME
DirectFET™ Isometric ME
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS7434TRLPBF
MOSFET N-CH 40V 195A D2PAK
Infineon Technologies
3,786
In Stock
1 : $4.62000
Cut Tape (CT)
800 : $2.58226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.6mOhm @ 100A, 10V
3.9V @ 250µA
324 nC @ 10 V
±20V
10820 pF @ 25 V
-
294W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRFB7430PBF
MOSFET N CH 40V 195A TO220
Infineon Technologies
1,116
In Stock
1 : $4.85000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.3mOhm @ 100A, 10V
3.9V @ 250µA
460 nC @ 10 V
±20V
14240 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS7530TRLPBF
MOSFET N CH 60V 195A D2PAK
Infineon Technologies
8,519
In Stock
1 : $5.15000
Cut Tape (CT)
800 : $3.11104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
6V, 10V
2mOhm @ 100A, 10V
3.7V @ 250µA
411 nC @ 10 V
±20V
13703 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO263-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS7430TRLPBF
MOSFET N-CH 40V 195A D2PAK
Infineon Technologies
1,293
In Stock
1 : $5.29000
Cut Tape (CT)
800 : $3.19734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
195A (Tc)
6V, 10V
1.2mOhm @ 100A, 10V
3.9V @ 250µA
460 nC @ 10 V
±20V
14240 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
IRFP7530PBF
MOSFET N-CH 60V 195A TO247
Infineon Technologies
545
In Stock
1 : $5.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
195A (Tc)
6V, 10V
2mOhm @ 100A, 10V
3.7V @ 250µA
411 nC @ 10 V
±20V
13703 pF @ 25 V
-
341W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247
TO-247-3
TO-220AB PKG
IRF100B201
MOSFET N-CH 100V 192A TO220AB
Infineon Technologies
2,452
In Stock
1 : $5.64000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
192A (Tc)
10V
4.2mOhm @ 115A, 10V
4V @ 250µA
255 nC @ 10 V
±20V
9500 pF @ 50 V
-
441W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-263-7, D2Pak
IRFS7530TRL7PP
MOSFET N CH 60V 240A D2PAK
Infineon Technologies
3,772
In Stock
1 : $5.68000
Cut Tape (CT)
800 : $3.43386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
240A (Tc)
6V, 10V
1.4mOhm @ 100A, 10V
3.7V @ 250µA
354 nC @ 10 V
±20V
12960 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO263-7
TO-263-7, D2PAK (6 Leads + Tab)
Showing
of 116

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.