Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,281 In Stock | 1 : $16.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,300 In Stock | 1 : $63.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 1A (Tc) | 10V | 50Ohm @ 500mA, 10V | 4V @ 250µA | 30.6 nC @ 10 V | ±20V | 895 pF @ 25 V | - | 195W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268HV (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
239 In Stock | 1 : $77.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 2A (Tc) | 10V | 21Ohm @ 1A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±20V | 1890 pF @ 25 V | - | 520W (Tc) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | TO-268HV (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
226 In Stock | 1 : $117.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 4A (Tc) | 10V | 12.5Ohm @ 2A, 10V | 5V @ 250µA | 139 nC @ 10 V | ±20V | 3680 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247PLUS-HV | TO-247-3 Variant | |||
386 In Stock | 1 : $10.78000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 36A (Tc) | 10V | 110mOhm @ 18A, 10V | 4.5V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
252 In Stock | 1 : $14.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247HV | TO-247-3 Variant | |||
217 In Stock | 1 : $45.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 3A (Tc) | 10V | 8Ohm @ 1.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±20V | 1860 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
290 In Stock | 1 : $63.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 2A (Tc) | 10V | 21Ohm @ 1A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±20V | 1890 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247HV | TO-247-3 Variant | |||
263 In Stock | 1 : $7.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
120 In Stock | 300 : $25.01360 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 400mA (Tc) | 10V | 190Ohm @ 200mA, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 283 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247HV | TO-247-3 Variant | |||
300 In Stock | 300 : $55.08960 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 3A (Tc) | 10V | 8Ohm @ 1.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±20V | 1860 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268HV (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
8 In Stock | 1 : $50.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 1A (Tc) | 10V | 50Ohm @ 500mA, 10V | 4V @ 250µA | 30.6 nC @ 10 V | ±20V | 895 pF @ 25 V | - | 195W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247HV | TO-247-3 Variant | |||
15 In Stock | 1 : $98.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 6A (Tc) | 10V | 4Ohm @ 3A, 10V | 5V @ 250µA | 143 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247PLUS-HV | TO-247-3 Variant | |||
25 In Stock | 1 : $15.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock | 30 : $17.48100 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 2200 V | 600mA (Tc) | 10V | 80Ohm @ 300mA, 10V | 4V @ 250µA | 10.4 nC @ 10 V | ±20V | 290 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247HV | TO-247-3 Variant | |||
0 In Stock Check Lead Time | 300 : $37.81820 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 4A (Tc) | 10V | 4.2Ohm @ 3A, 10V | 5V @ 250µA | 143 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 215W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS i4-PAC™ | ISOPLUSi5-PAK™ | |||
0 In Stock Check Lead Time | 300 : $73.55200 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 1.6A (Tc) | 10V | 21Ohm @ 1A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±20V | 1890 pF @ 25 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS i4-PAC™ | ISOPLUSi5-PAK™ |