Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,578 In Stock | 1 : $7.86000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | - | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
659 In Stock | 1 : $33.44000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1000 V | 10A (Tc) | 10V | 1.5Ohm @ 5A, 10V | - | 200 nC @ 5 V | ±20V | 5320 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
207 In Stock | 1 : $37.82000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1700 V | 2A (Tj) | 0V | 6.5Ohm @ 1A, 0V | - | 110 nC @ 5 V | ±20V | 3650 pF @ 10 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
161 In Stock | 1 : $48.96000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1700 V | 2A (Tj) | - | 6.5Ohm @ 1A, 0V | - | 110 nC @ 5 V | ±20V | 3650 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
15,139 In Stock | 1 : $5.87000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
441 In Stock | 1 : $7.49000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 3A (Tc) | - | 1.5Ohm @ 1.5A, 0V | - | 40 nC @ 5 V | ±20V | 1070 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,890 In Stock | 1 : $14.26000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 6A (Tc) | - | 500mOhm @ 3A, 0V | - | 96 nC @ 5 V | ±20V | 2800 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
692 In Stock | 1 : $16.22000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1000 V | 6A (Tc) | - | 2.2Ohm @ 3A, 0V | - | 95 nC @ 5 V | ±20V | 2650 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
142 In Stock | 1 : $28.38000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1700 V | 1A (Tj) | 0V | 16Ohm @ 500mA, 0V | 4.5V @ 250µA | 47 nC @ 5 V | ±20V | 3090 pF @ 25 V | - | 290W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247HV | TO-247-3 Variant | |||
195 In Stock | 1 : $29.60000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 200 V | 16A (Tc) | - | 73mOhm @ 8A, 0V | - | 208 nC @ 5 V | ±20V | 5500 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
2,585 In Stock | 1 : $4.88000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
102 In Stock 2,590 Factory | 1 : $4.88000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 200mA (Tc) | - | 30Ohm @ 50mA, 0V | - | - | ±20V | 120 pF @ 25 V | - | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
503 In Stock | 1 : $5.30000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,990 In Stock | 1 : $5.87000 Cut Tape (CT) 2,500 : $1.92960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 800mA (Tj) | 0V | 4.6Ohm @ 400mA, 0V | 4.5V @ 25µA | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
395 In Stock | 1 : $10.40000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1000 V | 3A (Tc) | - | 5.5Ohm @ 1.5A, 0V | - | 37.5 nC @ 5 V | ±20V | 1020 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
220 In Stock | 1 : $16.22000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 6A (Tc) | - | 500mOhm @ 3A, 0V | - | 96 nC @ 5 V | ±20V | 2800 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
297 In Stock | 1 : $27.34000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 0V | 240mOhm @ 8A, 0V | - | 199 nC @ 5 V | ±20V | 5250 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
595 In Stock | 1 : $35.78000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 0V | 240mOhm @ 8A, 0V | - | 199 nC @ 5 V | ±20V | 5250 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
356 In Stock | 1 : $4.30000 Tube | Tube | Last Time Buy | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 200mA (Tc) | 10V | 30Ohm @ 50mA, 0V | 5V @ 25µA | - | ±20V | 120 pF @ 25 V | - | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | |||
33 In Stock | 1 : $8.11000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 3A (Tc) | - | 1.5Ohm @ 1.5A, 0V | - | 40 nC @ 5 V | ±20V | 1070 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
63 In Stock | 1 : $14.26000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1000 V | 6A (Tc) | - | 2.2Ohm @ 3A, 0V | - | 95 nC @ 5 V | ±20V | 2650 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
30 In Stock | 1 : $5.94000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 1.6A (Tc) | - | 2.3Ohm @ 800mA, 0V | - | 23.7 nC @ 5 V | ±20V | 645 pF @ 25 V | - | 100W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
95 In Stock | 1 : $6.48000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 1.6A (Tc) | 10V | 2.3Ohm @ 800mA, 0V | - | 23.7 nC @ 5 V | ±20V | 645 pF @ 25 V | - | 100W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
32 In Stock | 50 : $2.37820 Tube | Tube | Last Time Buy | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 200mA (Tc) | 10V | 30Ohm @ 50mA, 0V | 5V @ 25µA | - | ±20V | 120 pF @ 25 V | - | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : $6.35000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1000 V | 800mA (Tc) | - | 21Ohm @ 400mA, 0V | - | 14.6 nC @ 5 V | ±20V | 325 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |