Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock 1,200 Factory | 1 : $8.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 10V | 330mOhm @ 8A, 10V | 4.5V @ 250µA | 43 nC @ 10 V | ±30V | 2530 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
300 In Stock 1,110 Factory | 1 : $11.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 10V | 270mOhm @ 12A, 10V | 4.5V @ 250µA | 48 nC @ 10 V | ±30V | 2890 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
690 In Stock | 1 : $13.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 10V | 330mOhm @ 8A, 10V | 4.5V @ 250µA | 43 nC @ 10 V | ±30V | 2530 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
36 In Stock | 1 : $10.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 10V | 330mOhm @ 8A, 10V | 4.5V @ 250µA | 43 nC @ 10 V | ±30V | 2530 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
36 In Stock | 1 : $10.18000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 10V | 270mOhm @ 12A, 10V | 4.5V @ 250µA | 48 nC @ 10 V | ±30V | 2890 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 300 : $4.28367 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 10V | 270mOhm @ 12A, 10V | 4.5V @ 250µA | 48 nC @ 10 V | ±30V | 2890 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 30 : $7.67833 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 10V | 270mOhm @ 12A, 10V | 4.5V @ 250µA | 48 nC @ 10 V | ±30V | 2890 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock Check Lead Time | 300 : $8.76753 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 52A (Tc) | 10V | 120mOhm @ 26A, 10V | 4.5V @ 250µA | 108 nC @ 10 V | ±30V | 6800 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
0 In Stock | 30 : $10.84000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 42A (Tc) | 10V | 145mOhm @ 500mA, 10V | 4.5V @ 250µA | 88 nC @ 10 V | ±30V | 5400 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 |