Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,631 In Stock | 1 : $8.32000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 5.5V @ 500µA | 11 nC @ 20 V | +25V, -10V | 111 pF @ 1000 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
46 In Stock | 1 : $452.38000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 63A (Tc) | 20V | 50mOhm @ 40A, 20V | 3.5V @ 10mA (Typ) | 340 nC @ 20 V | +25V, -10V | 7301 pF @ 1000 V | - | 536W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
11,444 In Stock | 1 : $9.85000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 3A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 4V @ 2mA | - | +20V, -10V | 139 pF @ 1000 V | - | 54W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,877 In Stock | 1 : $28.60000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 4A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 3.5V @ 2mA | 21 nC @ 20 V | +20V, -5V | 238 pF @ 1000 V | - | 74W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 100 : $142.27490 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 35A | 20V | 156mOhm @ 20A, 20V | - | 145 nC @ 20 V | +25V, -10V | 3706 pF @ 1000 V | - | - | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |