Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
998 In Stock | 1 : $9.50000 Cut Tape (CT) 1,000 : $4.65978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 18A (Tc) | - | 189mOhm @ 6A, 18V | 5.7V @ 2.5mA | 13.4 nC @ 18 V | +18V, -15V | 491 pF @ 800 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
15,117 In Stock | 1 : $11.72000 Cut Tape (CT) 800 : $6.08650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | SiCFET (Silicon Carbide) | 900 V | 11A (Tc) | 15V | 360mOhm @ 7.5A, 15V | 3.5V @ 1.2mA | 9.5 nC @ 15 V | +18V, -8V | 150 pF @ 600 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
877 In Stock | 1 : $6.53000 Cut Tape (CT) 1,000 : $2.98238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 6A (Tc) | 18V | 346mOhm @ 3.6A, 18V | 5.7V @ 1.1mA | 6 nC @ 18 V | +23V, -5V | 201 pF @ 400 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
406 In Stock | 1 : $11.13000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 7.2A (Tc) | 15V | 455mOhm @ 3.6A, 15V | 3.6V @ 1mA | 13 nC @ 15 V | +15V, -4V | 345 pF @ 1000 V | - | 40.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,897 In Stock | 1 : $12.25000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 15V | 208mOhm @ 8.5A, 15V | 3.6V @ 2.33mA | 38 nC @ 15 V | +15V, -4V | 632 pF @ 1000 V | - | 97W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
3,540 In Stock | 1 : $18.62000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 36A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 5mA | 46 nC @ 15 V | +15V, -4V | 1020 pF @ 600 V | - | 136W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,331 In Stock | 1 : $20.14000 Cut Tape (CT) 2,000 : $12.06200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 3.64mA | 46 nC @ 15 V | +19V, -8V | 1170 pF @ 400 V | - | 131W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
1,039 In Stock | 1 : $9.80000 Cut Tape (CT) 800 : $6.56750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 25.8A (Tc) | 12V | 74mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1420 pF @ 400 V | - | 128W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
817 In Stock | 1 : $11.20000 Cut Tape (CT) 1,000 : $5.96921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 33A (Tc) | 18V | 94mOhm @ 13.3A, 18V | 5.7V @ 4mA | 22 nC @ 18 V | +23V, -5V | 744 pF @ 400 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,117 In Stock | 1 : $11.72000 Tube | Tube | Last Time Buy | N-Channel | SiCFET (Silicon Carbide) | 900 V | 11A (Tc) | 15V | 360mOhm @ 7.5A, 15V | 3.5V @ 1.2mA | 9.5 nC @ 15 V | +18V, -8V | 150 pF @ 600 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
790 In Stock | 1 : $13.45000 Cut Tape (CT) 800 : $7.25200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | SiCFET (Silicon Carbide) | 650 V | 21A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 26 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 86W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
545 In Stock | 1 : $18.10000 Cut Tape (CT) 600 : $10.54500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 30A (Tc) | 15V, 18V | 72mOhm @ 15A, 18V | 4.2V @ 1mA | 29 nC @ 18 V | +22V, -10V | 721 pF @ 400 V | - | 185W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | HU3PAK | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,788 In Stock | 1 : $23.87000 Cut Tape (CT) 2,000 : $14.91100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 49A (Tc) | 15V | 60mOhm @ 17.6A, 15V | 3.6V @ 4.84mA | 59 nC @ 15 V | +19V, -8V | 1621 pF @ 400 V | - | 164W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
0 In Stock Check Lead Time | 1 : $18.72000 Cut Tape (CT) 1,000 : $11.00750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 30A (Tc) | 15V, 18V | 55mOhm @ 20A, 18V | 4.2V @ 1mA | 39.5 nC @ 18 V | +18V, -5V | 920 pF @ 400 V | - | 221W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |