Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
363 In Stock | 1 : $9.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 10V | 270mOhm @ 12A, 10V | 4.5V @ 250µA | 48 nC @ 10 V | ±30V | 2890 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
63 In Stock | 1 : $9.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 270mOhm @ 11A, 10V | 5.5V @ 250µA | 50 nC @ 10 V | ±30V | 2630 pF @ 25 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
20 In Stock | 1 : $10.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 270mOhm @ 11A, 10V | 5.5V @ 250µA | 50 nC @ 10 V | ±30V | 2630 pF @ 25 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 |