Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
712
In Stock
1 : $9.16000
Cut Tape (CT)
250 : $3.92696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
45A (Tc)
6V
20mOhm @ 13.5A, 6V
1.3V @ 7mA
6.2 nC @ 6 V
+7V, -10V
295 pF @ 50 V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
-
3-SMD, No Lead
SI2333DS-T1-GE3
SI2324DS-T1-GE3
MOSFET N-CH 100V 2.3A SOT23-3
Vishay Siliconix
38,956
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.29854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2.3A (Tc)
10V
234mOhm @ 1.5A, 10V
2.9V @ 250µA
10.4 nC @ 10 V
±20V
190 pF @ 50 V
-
1.25W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TSOT-23-6, TSOT-6
SQ3426EV-T1_GE3
MOSFET N-CHANNEL 60V 7A 6TSOP
Vishay Siliconix
23,893
In Stock
1 : $1.90000
Cut Tape (CT)
3,000 : $0.47998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
7A (Tc)
4.5V, 10V
42mOhm @ 5A, 10V
2.5V @ 250µA
12 nC @ 4.5 V
±20V
720 pF @ 30 V
-
5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.