Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-264
IXTK5N250
MOSFET N-CH 2500V 5A TO264
Littelfuse Inc.
366
In Stock
1 : $105.25000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
2500 V
5A (Tc)
10V
8.8Ohm @ 2.5A, 10V
5V @ 1mA
200 nC @ 10 V
±30V
8560 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
TO 247 HV PLUS EP
IXTX6N200P3HV
MOSFET N-CH 2000V 6A TO247PLUSHV
Littelfuse Inc.
15
In Stock
1 : $100.54000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
2000 V
6A (Tc)
10V
4Ohm @ 3A, 10V
5V @ 250µA
143 nC @ 10 V
±20V
3700 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247PLUS-HV
TO-247-3 Variant
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.