Single FETs, MOSFETs

Results: 3
Manufacturer
onsemiTexas InstrumentsToshiba Semiconductor and Storage
Series
-NexFET™π-MOSV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
25 V60 V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)650mA (Ta)50A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V3V, 5V6V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 12A, 10V1.8Ohm @ 150mA, 5V4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.06V @ 250µA2V @ 1mA3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V1.5 nC @ 5 V18 nC @ 10 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
9.5 pF @ 10 V60 pF @ 12 V1480 pF @ 30 V
Power Dissipation (Max)
350mW (Ta)1W (Ta)3.2W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Supplier Device Package
8-VSONP (5x6)SOT-23-3SOT-23F
Package / Case
8-PowerTDFNSOT-23-3 Flat LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDV301N
MOSFET N-CH 25V 220MA SOT23
onsemi
224,319
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.06842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
220mA (Ta)
2.7V, 4.5V
4Ohm @ 400mA, 4.5V
1.06V @ 250µA
0.7 nC @ 4.5 V
±8V
9.5 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
28,440
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
650mA (Ta)
3V, 5V
1.8Ohm @ 150mA, 5V
2V @ 1mA
1.5 nC @ 5 V
±12V
60 pF @ 12 V
-
1W (Ta)
150°C
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
8-Power TDFN
CSD18537NQ5A
MOSFET N-CH 60V 50A 8VSON
Texas Instruments
14,777
In Stock
1 : $1.67000
Cut Tape (CT)
2,500 : $0.52023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
6V, 10V
13mOhm @ 12A, 10V
3.5V @ 250µA
18 nC @ 10 V
±20V
1480 pF @ 30 V
-
3.2W (Ta), 75W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.