Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)310mA (Ta)
Rds On (Max) @ Id, Vgs
3Ohm @ 115mA, 10V5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.233 nC @ 10 V0.87 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V50 pF @ 25 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN65D8L-7
MOSFET N-CH 60V 310MA SOT23
Diodes Incorporated
380,954
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
5V, 10V
3Ohm @ 115mA, 10V
2V @ 250µA
0.87 nC @ 10 V
±20V
22 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002Q-7-F
MOSFET N-CH 60V 170MA SOT23
Diodes Incorporated
26,840
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
170mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
0.233 nC @ 10 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.