Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
390 In Stock | 1 : $26.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 170mOhm @ 20A, 10V | 4.5V @ 250µA | 320 nC @ 10 V | ±20V | 10400 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
333 In Stock | 1 : $27.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 60A (Tc) | 10V | 45mOhm @ 30A, 10V | 4.5V @ 250µA | 255 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
308 In Stock | 1 : $54.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 100A (Tc) | 10V | 24mOhm @ 55A, 10V | 4.5V @ 3mA | 500 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : $55.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 110A (Tc) | 10V | 24mOhm @ 55A, 10V | 4.5V @ 3mA | 500 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
0 In Stock Check Lead Time | 1 : $55.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 60A (Tc) | 10V | 100mOhm @ 30A, 10V | 4.5V @ 250µA | 610 nC @ 10 V | ±30V | 24000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA |