Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,536 In Stock | 1 : $6.40000 Cut Tape (CT) 3,000 : $2.25760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta), 60A (Tc) | 6V, 10V | 8mOhm @ 13A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 4120 pF @ 50 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
14,955 In Stock | 1 : $3.86000 Cut Tape (CT) 5,000 : $1.13000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Ta) | - | 3.2mOhm @ 35A, 10V | 2.5V @ 500µA | 65 nC @ 10 V | ±20V | 4180 pF @ 10 V | - | 960mW (Ta), 132W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |