Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230,763 In Stock 5,466,000 Factory | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.08820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 820mA (Ta) | 1.8V, 4.5V | 750mOhm @ 430mA, 4.5V | 1V @ 250µA | 0.622 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock | 6,000 : $0.13255 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 50mOhm @ 4A, 10V | 1.3V @ 250µA | 14 nC @ 10 V | ±12V | 645 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant |