Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,939 In Stock | 1 : $1.33000 Cut Tape (CT) 2,000 : $1.00901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 350mA (Tj) | 0V | 10Ohm @ 300mA, 0V | - | - | ±20V | 200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
66,753 In Stock | 1 : $1.70000 Cut Tape (CT) 2,000 : $1.28129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 700 V | 170mA (Tj) | 0V | 42Ohm @ 100mA, 0V | - | - | ±20V | 540 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,280 In Stock 15,000 Factory | 1 : $3.16000 Cut Tape (CT) 3,000 : $1.11282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 800 V | 100mA | 0V | 45Ohm @ 100mA, 0V | 3.1V @ 1µA | - | ±15V | 105 pF @ 25 V | - | 2.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-223-2L | TO-261-3 | ||
3,375 In Stock | 1 : $4.71000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
368 In Stock | 1 : $2.35000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : $7.11000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | - | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : $37.53000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1700 V | 1A (Tc) | 10V | 16Ohm @ 500mA, 0V | - | 47 nC @ 5 V | ±20V | 3090 pF @ 25 V | - | 290W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
12 In Stock | 1 : $7.72000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 1.6A (Tc) | 10V | 2.3Ohm @ 800mA, 0V | - | 23.7 nC @ 5 V | ±20V | 645 pF @ 25 V | - | 100W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |