Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
574 In Stock | 1 : $5.94000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 11A (Tc) | 10V | 520mOhm @ 6.6A, 10V | 4V @ 250µA | 52 nC @ 10 V | ±30V | 1423 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
384 In Stock | 1 : $8.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 12A (Tc) | 10V | 350mOhm @ 6A, 10V | 5V @ 50µA | 39 nC @ 10 V | ±30V | 1000 pF @ 25 V | - | 160W (Tc) | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
298 In Stock | 1 : $9.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 10V | 400mOhm @ 8A, 10V | 5.5V @ 2.5mA | 43 nC @ 10 V | ±30V | 2250 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
239 In Stock | 1 : $7.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 10V | 400mOhm @ 8A, 10V | 5.5V @ 250µA | 43 nC @ 10 V | ±30V | 2250 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
797 In Stock | 1 : $7.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 12A (Tc) | 10V | 320mOhm @ 6A, 10V | 4V @ 100µA | 27 nC @ 10 V | ±25V | 816 pF @ 50 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 |