Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,003 In Stock 12,500 Factory | 1 : $3.63000 Cut Tape (CT) 2,500 : $1.49500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 2.5V, 10V | 1.9mOhm @ 25A, 10V | 1.4V @ 250µA | 585 nC @ 10 V | ±12V | 12826 pF @ 10 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 (Type K) | 8-PowerTDFN | ||
2,318 In Stock | 1 : $8.93000 Cut Tape (CT) 1,800 : $4.00221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 6V, 10V | 1.2mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
1,485 In Stock | 1 : $9.01000 Cut Tape (CT) 1,500 : $3.57380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 519A (Tc) | 10V | 0.42mOhm @ 50A, 10V | 3.5V @ 330µA | 138 nC @ 10 V | ±20V | 8550 pF @ 25 V | - | 197W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFN (5x6) | 8-PowerTDFN | ||
3,071 In Stock 69,000 Factory | 1 : $17.41000 Cut Tape (CT) 3,000 : $8.55560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 553.8A (Tc) | 4.5V, 10V | 0.4mOhm @ 50A, 10V | 2.5V @ 250µA | 163 nC @ 4.5 V | ±20V | 20600 pF @ 20 V | - | 5W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
17,470 In Stock | 1 : $1.92000 Cut Tape (CT) 3,000 : $0.43176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 4V, 10V | 470mOhm @ 1.5A, 10V | 2.5V @ 1mA | 17 nC @ 5 V | ±20V | 950 pF @ 25 V | - | 950mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
2,225 In Stock | 1 : $3.90000 Cut Tape (CT) 5,000 : $1.39680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 175A (Tj) | 7V, 10V | 0.55mOhm @ 88A, 10V | 3V @ 95µA | 127 nC @ 10 V | ±20V | 8320 pF @ 20 V | - | 179W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-43 | 8-PowerTDFN | |||
3,709 In Stock | 1 : $5.94000 Cut Tape (CT) 2,000 : $2.39780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 62A (Ta) | 7V, 10V | 0.55mOhm @ 100A, 10V | 3V @ 145µA | 170 nC @ 10 V | ±20V | 11144 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-5-5 | 5-PowerSFN | |||
2,659 In Stock | 1 : $7.47000 Cut Tape (CT) 3,000 : $2.58640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 531A (Tc) | 10V | 1.07mOhm @ 50A, 10V | 3.5V @ 190µA | 86 nC @ 10 V | ±20V | 6100 pF @ 25 V | - | 555W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-TCPAK | 10-PowerLSOP (0.209", 5.30mm Width) | ||
3,272 In Stock | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.28697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4V, 10V | 36mOhm @ 5A, 10V | 2.5V @ 100µA | 9.3 nC @ 10 V | ±20V | 550 pF @ 10 V | - | 1.5W (Ta) | 175°C | - | - | Surface Mount | 6-TSOP-F | 6-SMD, Flat Leads | |||
328 In Stock | 1 : $5.47000 Cut Tape (CT) 2,000 : $2.10112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 575A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 3.5V @ 250µA | 145 nC @ 10 V | ±20V | 9020 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
4,915 In Stock | 1 : $0.78000 Cut Tape (CT) 10,000 : $0.12264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.5V, 4.5V | 170mOhm @ 2A, 4.5V | 950mV @ 250µA | 6.5 nC @ 4.5 V | ±8V | 418 pF @ 10 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
4,692 In Stock 244,000 Factory | 1 : $7.34000 Cut Tape (CT) 2,000 : $2.72000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 460A (Tc) | 10V | 0.7mOhm @ 25A, 10V | 4V @ 250µA | 117.1 nC @ 10 V | ±20V | 10053 pF @ 20 V | - | 5.6W (Ta), 428W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI8080-5 | SOT-1235 | ||
2 In Stock | 1 : $7.23000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 4.7mOhm @ 106A, 10V | 4V @ 250µA | 215 nC @ 10 V | ±20V | 9575 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA |