Single FETs, MOSFETs

Results: 4
Manufacturer
onsemiVishay Siliconix
Series
-TrenchFET®TrenchFET® Gen V
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
22A (Ta), 100A (Tc)27A (Ta), 110A (Tc)40A (Tc)95A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V7.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V4.1mOhm @ 20A, 10V6.6mOhm @ 20A, 10V10.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.8V @ 250µA3V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V49 nC @ 10 V51 nC @ 10 V80 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1630 pF @ 50 V2200 pF @ 50 V2850 pF @ 50 V2866 pF @ 50 V
Power Dissipation (Max)
3.7W (Ta), 79W (Tc)5W (Ta), 62.5W (Tc)6.25W (Ta), 104W (Tc)125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
5-DFN (5x6) (8-SOFL)PowerPAK® SO-8PowerPAK® SO-8DC
Package / Case
8-PowerTDFN, 5 LeadsPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8DC
SIDR870ADP-T1-GE3
MOSFET N-CH 100V 95A PPAK SO-8DC
Vishay Siliconix
17,907
In Stock
1 : $3.37000
Cut Tape (CT)
3,000 : $1.22377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
95A (Tc)
4.5V, 10V
6.6mOhm @ 20A, 10V
3V @ 250µA
80 nC @ 10 V
±20V
2866 pF @ 50 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8DC
PowerPAK® SO-8
5-DFN, 8-SO Flat Lead
NVMFS5C645NLAFT1G
MOSFET N-CH 60V 22A/100A 5DFN
onsemi
2,204
In Stock
1 : $2.01000
Cut Tape (CT)
1,500 : $0.68021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
22A (Ta), 100A (Tc)
4.5V, 10V
4mOhm @ 50A, 10V
2V @ 250µA
34 nC @ 10 V
±20V
2200 pF @ 50 V
-
3.7W (Ta), 79W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
PowerPAK-SO-8-Single_Top
SIR5102DP-T1-RE3
N-CHANNEL 100 V (D-S) MOSFET POW
Vishay Siliconix
5,583
In Stock
1 : $4.59000
Cut Tape (CT)
3,000 : $1.82410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
27A (Ta), 110A (Tc)
7.5V, 10V
4.1mOhm @ 20A, 10V
4V @ 250µA
51 nC @ 10 V
±20V
2850 pF @ 50 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK SO-8
SIR876ADP-T1-GE3
MOSFET N-CH 100V 40A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $2.89000
Cut Tape (CT)
3,000 : $0.99900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
4.5V, 10V
10.8mOhm @ 20A, 10V
2.8V @ 250µA
49 nC @ 10 V
±20V
1630 pF @ 50 V
-
5W (Ta), 62.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.