Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
674 In Stock | 1 : $22.67000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 20A (Tc) | 20V | 290mOhm @ 10A, 20V | 3.5V @ 1mA | 45 nC @ 20 V | +25V, -10V | 650 pF @ 400 V | - | 175W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | HiP247™ | TO-247-3 | ||
165 In Stock | 1 : $28.70000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 58A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1762 pF @ 800 V | - | 319W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
701 In Stock | 1 : $31.78000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
166 In Stock | 1 : $54.88000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 105A (Tc) | 18V | 16.9mOhm @ 58A, 18V | 4.8V @ 30.8mA | 170 nC @ 18 V | +21V, -4V | 4580 pF @ 500 V | - | 312W | 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
229 In Stock 5,850 Factory | 1 : $55.01000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 103A (Tc) | 20V | 28mOhm @ 60A, 20V | 4.3V @ 20mA | 203 nC @ 20 V | +25V, -15V | 2890 pF @ 800 V | - | 535W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
4,698 In Stock | 1 : $59.09000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 81A (Tc) | 18V | 23.4mOhm @ 42A, 18V | 4.8V @ 22.2mA | 170 nC @ 18 V | +21V, -4V | 4532 pF @ 800 V | - | 312W | 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
174 In Stock | 1 : $59.33000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
360 In Stock | 1 : $26.51000 Cut Tape (CT) 1,000 : $18.46600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 40A (Tj) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 150W | 175°C (TJ) | - | - | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
368 In Stock | 1 : $32.82000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
4,562 In Stock | 1 : $36.88000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 43A (Tc) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 176W | 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
1,438 In Stock | 1 : $48.30000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 53A (Tc) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1430 pF @ 800 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
438 In Stock | 1 : $56.66000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 91A (Tc) | 18V | 30mOhm @ 50A, 18V | 4.9V @ 1mA | 150 nC @ 18 V | +22V, -10V | 3540 pF @ 800 V | - | 547W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | HiP247™ | TO-247-3 | ||
238 In Stock | 1 : $56.74000 Cut Tape (CT) 1,000 : $37.26403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 98A (Tj) | 18V | 16.9mOhm @ 58A, 18V | 4.8V @ 30.8mA | 170 nC @ 18 V | +21V, -4V | 4580 pF @ 500 V | - | 267W | 175°C (TJ) | - | - | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
4,883 In Stock | 1 : $30.66000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 56A (Tc) | 18V | 34mOhm @ 29A, 18V | 4.8V @ 15.4mA | 94 nC @ 18 V | +21V, -4V | 2320 pF @ 500 V | - | 176W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
3,464 In Stock | 1 : $31.12000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 56A (Tc) | 18V | 34mOhm @ 29A, 18V | 4.8V @ 15.4mA | 94 nC @ 18 V | +21V, -4V | 2320 pF @ 500 V | - | 176W | 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
409 In Stock | 1 : $31.66000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 31A (Tc) | 18V | 104mOhm @ 10A, 18V | 5.6V @ 5mA | 60 nC @ 18 V | +22V, -4V | 785 pF @ 800 V | - | 165W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
989 In Stock | 1 : $20.59000 Cut Tape (CT) 1,000 : $10.99000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 31A (Tc) | 18V | 59mOhm @ 17A, 18V | 4.8V @ 8.89mA | 63 nC @ 18 V | +21V, -4V | 1460 pF @ 500 V | - | 93W | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
490 In Stock | 1 : $21.47000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 34A (Tc) | 18V | 59mOhm @ 17A, 18V | 4.8V @ 8.89mA | 63 nC @ 18 V | +21V, -4V | 1460 pF @ 500 V | - | 115W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
401 In Stock | 1 : $21.92000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | 18V | 81mOhm @ 12A, 18V | 4.8V @ 6.45mA | 64 nC @ 18 V | +21V, -4V | 1498 pF @ 800 V | - | 115W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
4,201 In Stock | 1 : $24.64000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 34A (Tc) | 18V | 59mOhm @ 17A, 18V | 4.8V @ 8.89mA | 63 nC @ 18 V | +21V, -4V | 14600 pF @ 500 V | - | 115W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
981 In Stock | 1 : $31.58000 Cut Tape (CT) 1,000 : $22.67195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 51A (Tc) | 18V | 34mOhm @ 29A, 18V | 4.8V @ 15.4mA | 94 nC @ 18 V | +21V, -4V | 2320 pF @ 500 V | - | 150W | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |