Single FETs, MOSFETs

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
542,013
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS123-7-F
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
196,303
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS123W-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
367,356
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.08758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
IRLML2502TRPBF
MOSFET N-CH 20V 4.2A SOT23
Infineon Technologies
40,682
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.15569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
2.5V, 4.5V
45mOhm @ 4.2A, 4.5V
1.2V @ 250µA
12 nC @ 5 V
±12V
740 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
PG-TDSON-8-1
BSC077N12NS3GATMA1
MOSFET N-CH 120V 13.4/98A 8TDSON
Infineon Technologies
7,382
In Stock
1 : $3.94000
Cut Tape (CT)
5,000 : $1.86328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
13.4A (Ta), 98A (Tc)
10V
7.7mOhm @ 50A, 10V
4V @ 110µA
88 nC @ 10 V
±20V
5700 pF @ 60 V
-
139W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
8-PQFN TOP
FDMS86101DC
MOSFET N-CH 100V 14.5A DLCOOL56
onsemi
4,226
In Stock
3,000
Factory
1 : $7.19000
Cut Tape (CT)
3,000 : $3.16315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14.5A (Ta), 60A (Tc)
6V, 10V
7.5mOhm @ 14.5A, 10V
4V @ 250µA
44 nC @ 10 V
±20V
3135 pF @ 50 V
-
3.2W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
SQM120P04-04L_GE3
SUM110P04-05-E3
MOSFET P-CH 40V 110A TO263
Vishay Siliconix
31,681
In Stock
1 : $7.43000
Cut Tape (CT)
800 : $3.39863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
110A (Tc)
10V
5mOhm @ 20A, 10V
4V @ 250µA
280 nC @ 10 V
±20V
11300 pF @ 25 V
-
15W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SQM120P04-04L_GE3
SQM120P10_10M1LGE3
MOSFET P-CH 100V 120A TO263
Vishay Siliconix
368
In Stock
1 : $7.58000
Cut Tape (CT)
800 : $2.86995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
4.5V, 10V
10.1mOhm @ 30A, 10V
2.5V @ 250µA
190 nC @ 10 V
±20V
9000 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3
IPB020N10N5ATMA1
MOSFET N-CH 100V 120A D2PAK
Infineon Technologies
918
In Stock
1 : $9.30000
Cut Tape (CT)
1,000 : $4.67460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
6V, 10V
2mOhm @ 100A, 10V
3.8V @ 270µA
210 nC @ 10 V
±20V
15600 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SQM120P04-04L_GE3
SUM90N10-8M2P-E3
MOSFET N-CH 100V 90A TO263
Vishay Siliconix
2,808
In Stock
1 : $9.35000
Cut Tape (CT)
800 : $3.61725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
10V
8.2mOhm @ 20A, 10V
4.5V @ 250µA
150 nC @ 10 V
±20V
6290 pF @ 50 V
-
3.75W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-D2PAK
IXTA76P10T-TRL
MOSFET P-CH 100V 76A TO263
Littelfuse Inc.
827
In Stock
1 : $10.05000
Cut Tape (CT)
800 : $5.17883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
76A (Tc)
10V
25mOhm @ 38A, 10V
4V @ 250µA
197 nC @ 10 V
±15V
13700 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA96P085T-TRL
MOSFET P-CH 85V 96A TO263
Littelfuse Inc.
7,675
In Stock
1 : $10.18000
Cut Tape (CT)
800 : $5.17883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
85 V
96A (Tc)
10V
13mOhm @ 48A, 10V
4V @ 250µA
180 nC @ 10 V
±15V
13100 pF @ 25 V
-
298W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SOT-23-3
DMP510DL-7
MOSFET P-CH 50V 180MA SOT23
Diodes Incorporated
34,017
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
180mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±30V
24.6 pF @ 25 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-263AB
IXFA130N10T2
MOSFET N-CH 100V 130A TO263
Littelfuse Inc.
201
In Stock
1 : $8.78000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
130A (Tc)
10V
9.1mOhm @ 65A, 10V
4.5V @ 1mA
130 nC @ 10 V
±20V
6600 pF @ 25 V
-
360W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263AA (IXFA)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS4310TRLPBF
MOSFET N-CH 100V 130A D2PAK
Infineon Technologies
849
In Stock
1 : $7.14000
Cut Tape (CT)
800 : $2.63269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
130A (Tc)
10V
7mOhm @ 75A, 10V
4V @ 250µA
250 nC @ 10 V
±20V
7670 pF @ 50 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA130N10T
MOSFET N-CH 100V 130A TO263
Littelfuse Inc.
0
In Stock
500
Factory
Check Lead Time
1 : $8.94000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
130A (Tc)
10V
9.1mOhm @ 25A, 10V
4.5V @ 250µA
104 nC @ 10 V
±30V
5080 pF @ 25 V
-
360W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 16

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.